An access point is a device that creates a wireless local area network (or WLAN), usually in an office or large building. An access point connects to a wired router, switch or hub via an Ethernet cable and projects a WiFi signal to a designated area. They are designed to expand the WiFi coverage you are currently receiving, these access points act as receivers and transmitters of wireless signals.
A wireless access point also known as a hotspot operating in the same way, providing network connectivity to other devices, providing network connectivity to other devices.
The wireless router in your home will already have an access point built into it, but will also work with another access point to create better internet coverage over a larger area. The access point plugs into a wired router, switch or hub, sending out wireless signals to your mobile phone, desktop, tablet and laptop. So you can access the network anywhere in your office or home.
EN 301 489-1/17, FCC Part 15B Class A, IEC 60601, IEC 62368-1, CISPR 32, KC, EN 61000-6-2/-6-4, FCC, NBTC, NCC, IEC 60068-2-6, SRRC, RCM, WPC, EN 300 328, UL 62368-1, MIC, IC, EN 55032/35,
IEC 61000-4-4, IEC 61000-4-8, IEC 61000-4-3, UL 60950-1, WPC, EN 61000-6-2/-6-4, IEC 60068-2-6, IEC 61000-4-2, EN 60950-1, KC, MIC, FCC ID SLE-1137C, EN 55032/24, EN 301 893, EN 300 328, IEC
RCM, UL 60950-1, KC, EN 60950-1, IEC 61000-4-8, FCC ID SLE-1137C, IEC 61000-4-6, IEC 61000-4-3, SRRC, NCC, MIC, EN 55032/24, FCC Part 15B Class A, IEC 61000-4-2, IEC 60068-2-6, CISPR 22, IEC
EN 301 893, MIC, IEC 60601, ANATEL, EN 300 328, IEC 60068-2-6, SRRC, IEC 61000-4-4, E mark E1, UL 62368-1, NCC, RCM, IEC 61000-4-8, EN 301 489-1/17, IEC 61000-4-6, NBTC, FCC, EN 61000-6-2/-
EMS IEC 61000-4-2/3/4/5/6/8, Road Vehicles E mark E1, NCC, NBTC, EN 301 489-1/17, Medical IEC 60601, EN 301 893, EMI CISPR 32, RCM, MIC, EN 55032/35, Safety IEC 62368-1, UL 62368-1, EMC EN 6100
EN 300 328, IEC 61000-4-3, NCC, KC, MIC, FCC, IEC 61000-4-4, WPC, IEC 61000-4-6, IC, IEC 60601, FCC Part 15B Class A, UL 62368-1, EN 61000-6-2/-6-4, NBTC, CISPR 32, E mark E1, EN 301 893,
EN 55032/35, FCC Part 15B Class A, CISPR 32, EN 61000-6-2/-6-4, IEC 61000-4-4, EN 300 328, RCM, IEC 61000-4-3, E mark E1, WPC, IEC 62368-1, IEC 61000-4-2, NBTC, IEC 62443-4-2, EN 301 893, IEC