Ethernet Media Converters, Ethernet to Fiber Media | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Ethernet Media Converters

    An ethernet media converter is a device designed to interconnect incompatible networking media to support ethernet compatible devices. The most common type of ethernet media converter has two cable ports, an RJ45 and a fibre port which enables it to convert copper CAT cable and UTP cable to single mode or multimode fibre. Copper based ethernet connections that use UTP cable are limited to a data transmission distance of 100 metres but when converted from UTP to fibre the link distance can be extended up to 80 kilometers or more. There are also ethernet media converters available that can convert ethernet to VDSL or inject Power over Ethernet (PoE).. Most ethernet media converters consist of a small standalone box into which the different network cables are plugged but they can also be built into 19" standard rack systems or DIN rail cabinets. Ethernet media converters allow you to convert link speeds from 10 Mbps to 100 Mbps or from 100 Mbps to 1000 Mbps.

    229 Producten voor Ethernet Media Converters

    RS PRO
    RJ45, SFP
    -
    Multi Mode
    -
    500m
    10/100/1000Mbit/s
    RS PRO
    RJ45
    Full Duplex
    -
    10/100Mbps
    2km
    -
    RS PRO
    RJ45, SFP
    Half/Full Duplex
    Multi Mode
    -
    500m
    10/100/1000Mbit/s
    RS PRO
    RJ45, SC
    Half/Full Duplex
    Multi Mode
    -
    2km
    10/100Mbit/s
    RS PRO
    RJ45, SFP
    -
    Single Mode
    -
    20km
    10/100/1000Mbit/s
    RS PRO
    RJ45
    -
    -
    -
    -
    10/100/1000Mbit/s
    MOXA
    10/100T, RJ45
    Full Duplex
    Single Mode
    10/100Mbps
    40km
    10/100Mbit/s
    StarTech.com
    RJ45, SC
    Full Duplex
    Single Mode
    1000Mbps
    10km
    10/100/1000Mbit/s
    MOXA
    10/100T, RJ45
    Full Duplex
    Multi Mode
    10/100Mbps
    5km
    10/100Mbit/s
    MOXA
    RS232
    -
    -
    -
    -
    -
    Brainboxes
    -
    -
    -
    -
    -
    -
    MOXA
    RS232
    -
    -
    921.6kbps
    -
    -
    StarTech.com
    RJ45, SC
    Full Duplex
    Multi Mode
    1000Mbps
    550m
    10/100/1000Mbit/s
    StarTech.com
    LC, RJ45
    Full Duplex
    Multi Mode
    1250Mbps
    550m
    1000Mbit/s
    StarTech.com
    RJ45, ST
    Half/Full Duplex
    Multi Mode
    200Mbps
    2km
    10/100Mbit/s
    MOXA
    SC
    Half/Full Duplex
    Multi Mode
    100Mbps
    40km
    10/100Mbit/s
    MOXA
    RS232, RS422, RS485
    Half/Full Duplex
    Multi Mode
    921.6kbps
    40km
    -
    StarTech.com
    RJ45, SFP
    Full Duplex
    Single Mode
    10Mbps, 100Mbps, 1000Mbps
    -
    10 Mbps, 100 Mbps, 1000 Mbps
    MOXA
    RS232, RS422, RS485
    Full Duplex
    -
    921.6kbps
    40km
    50Mbit/s
    MOXA
    10/100T, RJ45
    Full Duplex
    Multi Mode
    10/100Mbps
    5km
    10/100Mbit/s
    Resultaten per pagina