MOXA RS232 Ethernet Media Converter
- RS-stocknr.:
- 255-2027
- Artikelnummer Distrelec:
- 125-73-445
- Fabrikantnummer:
- TCC-100
- Fabrikant:
- MOXA
Subtotaal (1 eenheid)*
€ 95,17
(excl. BTW)
€ 115,16
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 55 stuk(s) klaar voor verzending
- 18 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 9 stuk(s) vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 95,17 |
*prijsindicatie
- RS-stocknr.:
- 255-2027
- Artikelnummer Distrelec:
- 125-73-445
- Fabrikantnummer:
- TCC-100
- Fabrikant:
- MOXA
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
| Merk | MOXA | |
| Connection Port | RS232 | |
| Maximum Data Transfer Rate | 921.6kbps | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Connection Port RS232 | ||
Maximum Data Transfer Rate 921.6kbps | ||
- Land van herkomst:
- TW
The Moxa Europe RS-232 to RS-422/485 converters increases networking capability by extending the RS-232 transmission distance. Both converters have a superior industrial-grade design that includes DIN-rail mounting, terminal block wiring, an external terminal block for power, and optical isolation (TCC-100I and TCC-100I-T only).The TCC-100/100I Series converters are ideal solutions for converting RS-232 signals to RS-422/485 in critical industrial environments.
RS-232 to RS-422 conversion with RTS/CTS support
RS-232 to 2-wire or 4-wire RS-485 conversion
2 kV isolation protection (TCC-100I)
Wall mounting and DIN-rail mounting
Plug-in terminal block for easy RS-422/485 wiring
LED indicators for power, Tx, Rx
Wide-temperature model available for -40 to 85°C environments
RS-232 to 2-wire or 4-wire RS-485 conversion
2 kV isolation protection (TCC-100I)
Wall mounting and DIN-rail mounting
Plug-in terminal block for easy RS-422/485 wiring
LED indicators for power, Tx, Rx
Wide-temperature model available for -40 to 85°C environments
Gerelateerde Links
- MOXA RS232 Ethernet Media Converter
- MOXA RS422, RS485 Ethernet Media Converter
- MOXA RS232, RS422, RS485 Ethernet Media Converter
- MOXA RS232, RS422, RS485 Ethernet Media Converter, Single Mode, Full Duplex 45km
- MOXA RS232, RS422, RS485 Ethernet Media Converter, Multi Mode, Full Duplex 4km
- MOXA RS232, RS422, RS485 Ethernet Media Converter, 50Mbit/s, Full Duplex 40km
- MOXA RS232, RS422, RS485 Ethernet Media Converter, Multi Mode, Full Duplex 5km
- MOXA Ethernet Ethernet Media Converter