Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Bluetooth Adapters

    Bluetooth adapters play a pivotal role in bridging the gap between devices and are a simple way to get non-wireless devices working wireless. Bluetooth technology allows you to connect to your computer devices such as printers, keyboard, computer speakers, mice and much more. You can also use Bluetooth technology to sync with your mobile phone, tablet or other computers. All data transferred via Bluetooth is secure using 128-bit key encryption, guaranteeing confidentiality.

    Bluetooth devices are classified into different classes based on their power output and range capabilities. For example, Class 1 devices have the highest power output, providing longest range and are typically used in professional or industrial settings. Class 2 devices are commonly found in consumer electronics and suitable for connecting smartphones, headphones and speakers.

    Features and Benefits of Bluetooth Adapters

    • Wireless Connectivity between devices, eliminating the need for cables. Wireless file transfers between devices, making it easy to share files, photos, and documents
    • Range of up to 30 feet (10 meters) or more, allowing freedom of movement while staying connected
    • Compatible with various devices, including smartphones, laptops, desktops, gaming consoles, and audio systems
    • Different adapters support different Bluetooth version offering varying levels of speed, range, and energy efficiency
    • Lets you connect older devices that lack built-in Bluetooth functionality, extending their compatibility and usefulness

    Who can benefit from Bluetooth Adapters?

    • Professionals
    • Tech Enthusiasts
    • Music Enthusiasts
    • Gamers

    How to install Bluetooth adapter?

    The Bluetooth adapter is a USB or RS232 dongle that connects your compatible devices to your computer using a wireless technology. Installing Bluetooth adapters is easy, plug it into an empty port and then follow an on-screen instruction. Once everything is set up, you can simply sync your devices with your Bluetooth dongle and enjoy wireless connectivity. Manufacturers such as StarTech, LM Technologies, Microchip always supply Bluetooth dongles with a compatible software.

    How to choose the right Bluetooth adapter?

    Two types of Bluetooth adapters are most common on the market. The USB dongle and RS232 adapter. Check what connection is available on your device and make a right choice. If the USB dongle is needed, decide on the speed rating of your connection and choose between USB Class 1 or 2. It is important to provide the right USB Class for your device to keep it running at the highest performance that is available. Finally, check if your operating system is compatible with a Bluetooth adapter.

    Bluetooth adapters offer a myriad of benefits, ranging from wireless audio streaming to convenient file transfers. By understanding their features, benefits, and installation process, you can unlock the full potential of your devices and enjoy a seamless wireless experience. Remember to choose a Bluetooth adapter that is compatible with your devices, supports the desired features, and aligns with your specific needs to ensure optimal performance.

    20 Producten voor Bluetooth Adapters

    Resultaten per pagina