Hook Up Wire | Flexible wiring | PVC cable | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Hook Up Wire

    Hook-up wire is a term commonly used in electronics and electrical engineering to refer to insulated electrical wires that are used for various electrical connections. These wires typically have a solid or stranded core made of materials like copper or aluminum and are covered with a protective insulating material, such as PVC (polyvinyl chloride) or Teflon (PTFE). The insulation is colour-coded to indicate the wire's purpose and to help with proper identification in electrical circuits.

    Hook-up wire is available in various gauges (wire diameters) to suit different applications, and it comes in different colours to facilitate organization and identification within electrical circuits. The colour coding often follows industry standards or specific conventions, such as red for positive (+) connections and black for negative (-) connections in direct current (DC) circuits.

    When working on electrical or electronics projects, it's important to choose the appropriate gauge and type of hook-up wire for your specific application to ensure safety and proper functioning of the circuit.

    What are the types of hook up wire?

    Here are some common types of hook-up wire:

    1. Single Conductor Wire: This is the most basic type of hook-up wire, consisting of a single insulated conductor. It's suitable for general-purpose use and available in various gauges and insulation materials.
    2. Stranded Wire: Stranded hook-up wire is made up of multiple smaller strands of wire twisted together. This construction makes it more flexible and suitable for applications where the wire may need to bend or flex.
    3. Solid Wire: Solid hook-up wire consists of a single, solid conductor. It's less flexible than stranded wire but is preferred in situations where minimal signal loss or resistance is crucial, such as in high-frequency applications.
    4. Shielded Wire: This type of wire has an additional layer of shielding, typically made of metal, around the insulated conductor. Shielded wire is used to protect against electromagnetic interference (EMI) and radio frequency interference (RFI). It's commonly used in audio and communication applications.
    5. High-Temperature Wire: For applications where extreme heat resistance is required, high-temperature hook-up wire is used. These wires are designed to withstand temperatures significantly higher than standard wire.
    6. Multi-Conductor Cable: While not technically a type of hook-up wire, multi-conductor cables consist of multiple insulated conductors bundled together within a single cable.
    7. Specialty Wire: Some applications require specialty hook-up wire, such as magnet wire (enamel-coated wire used in electromagnets and transformers) or automotive-grade wire (designed for use in vehicles).
    8. Harsh Environment Wire: refers to electrical wiring and cables designed specifically for use in extreme or challenging environmental conditions. These conditions can include exposure to high temperatures, moisture, chemicals, physical abrasion, and other harsh factors that standard wires may not withstand.

    Typical Applications

    These wires are used in a wide range of applications, from simple breadboard prototypes to complex electronic devices.

    • Internal Wiring of Appliances
    • Automotive Applications
    • Robotics and Automation
    • Aerospace
    • Medical

    7152 Producten voor Hook Up Wire

    RS PRO
    -
    0.13 mm²
    Black
    26 AWG
    -
    7/0.16 mm
    PVC
    100m
    1.3mm
    -
    7
    300 V
    -
    +80°C
    -
    -
    Tinned Copper
    0.16 mm
    -
    RoHS Compliant, UL 1581, UL 758
    UL1007
    -
    -
    -
    -
    -
    -
    0.4mm
    -
    RS PRO
    Tri-rated
    0.75mm²
    White
    20AWG
    Circular
    24/0.2 mm
    PVC TI3
    100m
    2.8mm
    -
    24
    1 kV dc, 600 V ac
    Eca
    105°C
    -20°C
    14A
    Annealed Copper
    0.2mm
    -
    BS6231
    UL1015
    Flame Retardant
    -
    -
    -
    -
    -
    0.8mm
    -
    RS PRO
    -
    0.5mm²
    Red/White
    -
    Circular
    16/0.2 mm
    PVC
    100m
    1.55mm
    -
    16
    1000 V ac
    Eca
    85°C
    -15°C
    -
    Annealed Tinned Copper
    0.2mm
    Class 5 BS EN 60228
    Def Stan 61-12 Part 6
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    1 mm²
    Green
    -
    Wire/Single Core
    57/0.15 mm
    -
    30m
    2.7mm
    -
    57
    600 V
    -
    +100°C
    -40°C
    -
    -
    0.15 mm
    Automotive
    -
    -
    Flame Retardant
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    1 mm²
    White
    -
    Wire/Single Core
    57/0.15 mm
    -
    30m
    2.7mm
    -
    57
    600 V
    -
    +100°C
    -40°C
    -
    -
    0.15 mm
    Automotive
    -
    -
    Flame Retardant
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    2.5 mm²
    Blue
    14 AWG
    Round
    7/0.67 mm
    PVC
    100m
    3.55mm
    H07V-R
    7
    450/750 V
    Eca
    +70°C
    -
    -
    Copper
    0.67mm
    -
    Euroclass Eca
    -
    Flame Retardant
    6491X
    -
    -
    H07V-R
    -
    0.8mm
    -
    RS PRO
    -
    0.22mm²
    Yellow
    -
    Circular
    7/0.2 mm
    PVC
    100m
    1.2mm
    -
    7
    1000 V ac
    Eca
    85°C
    -15°C
    -
    Annealed Tinned Copper
    0.2mm
    Class 5 BS EN 60228
    Def Stan 61-12 Part 6
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    1 mm²
    Yellow
    -
    Wire/Single Core
    57/0.15 mm
    -
    30m
    2.7mm
    -
    57
    600 V
    -
    +100°C
    -40°C
    -
    -
    0.15 mm
    Automotive
    -
    -
    Flame Retardant
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    1 mm²
    Blue
    -
    Wire/Single Core
    57/0.15 mm
    -
    30m
    2.7mm
    -
    57
    600 V
    -
    +100°C
    -40°C
    -
    -
    0.15 mm
    Automotive
    -
    -
    Flame Retardant
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    2 mm²
    Red/White
    -
    Wire/Single Core
    115/0.15 mm
    -
    30m
    3.3mm
    -
    115
    600 V
    -
    +100°C
    -40°C
    -
    -
    0.15 mm
    Automotive
    -
    -
    Flame Retardant
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    0.5 mm²
    Blue
    20 AWG
    -
    1/0.8 mm
    PVC
    100m
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Harsh Environment
    -
    -
    RS PRO
    -
    1 mm²
    Brown
    -
    Wire/Single Core
    57/0.15 mm
    -
    30m
    2.7mm
    -
    57
    600 V
    -
    +100°C
    -40°C
    -
    -
    0.15 mm
    Automotive
    -
    -
    Flame Retardant
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Tri-rated
    2.5mm²
    Black
    14AWG
    Circular
    50/0.25 mm
    PVC TI3
    100m
    3.7mm
    -
    50
    1 kV dc, 600 V ac
    Eca
    105°C
    -20°C
    30A
    Annealed Copper
    0.25mm
    -
    BS6231
    UL1015
    Flame Retardant
    -
    -
    -
    -
    -
    0.8mm
    -
    RS PRO
    -
    2.5mm²
    Red
    14AWG
    Single Core
    50/0.25 mm
    PVC
    25m
    4.2mm
    -
    48
    1000 V
    -
    +70°C
    -15°C
    -
    Annealed Copper
    0.25mm
    Control
    BS 6231
    -
    -
    FLEXIBLE BK
    -
    -
    -
    -
    0.8mm
    Unshielded
    RS PRO
    -
    0.75mm²
    Pink
    20AWG
    Single Core
    24/0.2 mm
    PVC
    100m
    2.3mm
    -
    24
    1.5 kV ac
    -
    +85°C
    -20°C
    -
    Annealed Tinned Copper
    mm
    Single Core
    Def Stan 61-12 Part 6
    BS4808
    -
    -
    -
    -
    -
    -
    0.3mm
    Unshielded
    RS PRO
    -
    1mm²
    Orange
    -
    Circular
    32/0.2 mm
    PVC
    100m
    2.55mm
    -
    32
    1000 V ac
    Eca
    85°C
    -15°C
    -
    Annealed Tinned Copper
    0.2mm
    Class 5 BS EN 60228
    Def Stan 61-12 Part 6
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    0.75mm²
    Blue
    20AWG
    Single Core
    24/0.2 mm
    PVC
    100m
    2.7mm
    H05V-K
    24
    500 V
    -
    +70°C
    -15°C
    -
    Annealed Copper
    0.2mm
    -
    BS 6004, BS EN 50525-2-31, RoHS Compliant
    2491X
    -
    2491X
    -
    -
    H05V-K
    -
    0.6mm
    Unshielded
    € 119,29
    1 rol 100 meter
    RS PRO
    -
    2.5 mm²
    Green/Yellow
    -
    -
    -
    -
    100m
    3.4mm
    H07V-U
    -
    450/750 V
    -
    -
    -
    24 A
    -
    1 mm
    -
    CENELEC Certified, Harmonised Certified, IEC Rated
    -
    -
    6491X
    -
    -
    -
    -
    -
    -
    RS PRO
    Tri-rated
    1.5mm²
    Orange
    16AWG
    Circular
    30/0.25 mm
    PVC TI3
    100m
    3.3mm
    -
    30
    1 kV dc, 600 V ac
    Eca
    105°C
    -20°C
    21A
    Annealed Copper
    0.25mm
    -
    BS6231
    UL1015
    Flame Retardant
    -
    -
    -
    -
    -
    0.8mm
    -
    RS PRO
    -
    1.5mm²
    Black
    16AWG
    Single Core
    30/0.25 mm
    PVC
    25m
    3.7mm
    -
    30
    1000 V
    -
    +70°C
    -15°C
    -
    Annealed Copper
    0.25mm
    Control
    BS 6231
    -
    -
    FLEXIBLE BK
    -
    -
    -
    -
    0.8mm
    Unshielded
    Resultaten per pagina