Heat Shrink Tubing | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Heat Shrink Tubing

    What is Shrink Tubing?

    heat shrink tubing is a type of plastic tubing that shrinks when heated, hence the name "heat shrink." It is commonly used for electrical insulation, protection, and bundling of wires, cables, and other components. The tubing is typically made from materials like polyolefin, polyvinyl chloride (PVC), or fluoropolymers. It is available in various sizes and colours to accommodate different applications. When heat is applied to the tubing, either through a heat gun or an oven, it undergoes a shrinking process. The tubing's diameter reduces, and it conforms tightly to the shape of the object it is covering. This provides an effective barrier against moisture, dust, chemicals, and physical damage.

    What are the benefits of heat shrink Tubing?

    • Electrical insulation: It creates a protective barrier around wires, preventing short circuits and electrical hazards.
    • Strain relief: By shrinking around the wires or cables, it helps relieve stress on the connection points and prevents the wires from bending or breaking.
    • Environmental protection: The tubing provides resistance to moisture, chemicals, abrasion, and UV radiation.
    • Organization and bundling: It can be used to group and organize wires or cables, making installations neater and more manageable.
    • Identification and colour coding: Heat shrink tubing is available in various colours, allowing for easy identification and colour coding of different wires or cables.

    What are the materials and types of heat shrink tubing?

    • Polyolefin (PO): Polyolefin tubing is the most widely used and versatile type of heat shrink tubing.
    • Polyvinyl Chloride (PVC): PVC heat shrink tubing is known for its flexibility, durability, and flame-retardant properties. It is commonly used in applications where resistance to oils, fuels, and chemicals.
    • Fluoropolymer (e.g., Teflon): Fluoropolymer heat shrink tubing offers exceptional resistance to high temperatures, chemicals, and solvents.
    • Neoprene: Neoprene heat shrink tubing provides good resistance to oils, fuels, and chemicals.
    • Dual-Wall Heat Shrink Tubing: Dual-wall tubing consists of an inner layer of adhesive and an outer layer of heat-shrinkable material. When heated, the tubing shrinks, and the inner adhesive layer melts and creates a moisture-resistant seal.
    • Specialty Heat Shrink Tubing: There are various specialty heat shrink tubing options available for specific applications.

     For more information on heat Shrink tubing please see our complete guide - 

    https://uk.rs-online.com/web/content/discovery/ideas-and-advice/heat-shrink-guide

    For accessories that are used with Heat Shrink Tubing please see:

    **Heat Shrink Connectors **https://uk.rs-online.com/web/c/connectors/wire-terminals-splices/splice-connectors/

    **Heat Guns **https://uk.rs-online.com/web/c/power-tools-soldering-welding/power-tools/heat-guns/

    2070 Producten voor Heat Shrink Tubing

    RS PRO
    Flame Retardant
    38mm
    Brown
    19mm
    Heat Shrink
    2:1
    1.2m
    Polyolefin
    -55 → +135 °C
    -
    -
    -
    BS3G 198 Part 3 11B, CSA C22.2 No. 198.1, IEC 60684-3-212 A&B, MIL SAE-AMS-DTL 23053/5 Class 1, RoHS Compliant, UL 224 VW-1 E48762, VG 95343 Part 5 A&B
    RS PRO
    Adhesive Lined,Flame Retardant
    40mm
    White
    13mm
    Heat Shrink
    3:1
    1.2m
    Polyolefin
    -55 → +125 °C
    -
    -
    -
    AMS-DTL-23053/4 Class 3, RoHS Compliant, UL 224 E75077 CSA C22.2 No.198.1
    RS PRO
    Flame Retardant
    9mm
    Black
    3mm
    Heat Shrink
    3:1
    5m
    Polyolefin
    -55 → +135 °C
    -
    -
    -
    UL
    RS PRO
    Flame Retardant
    1.2mm
    Clear
    0.6mm
    Heat Shrink Tubing
    2:1
    1.22m
    Polyolefin
    -
    -
    -
    G5
    -
    RS PRO
    Adhesive Lined
    12mm
    Black
    3mm
    Heat Shrink
    3:1
    1.22m
    -
    -
    -
    -
    -
    -
    RS PRO
    Flame Retardant
    25.4mm
    Black
    12.7mm
    Heat Shrink
    2:1
    1.2m
    Polyolefin
    -55 → +135 °C
    -
    -
    -
    BS3G 198 Part 3 11B, CSA C22.2 No. 198.1, IEC 60684-3-212 A&B, MIL SAE-AMS-DTL 23053/5 Class 1, RoHS Compliant, UL 224 VW-1 E48762, VG 95343 Part 5 A&B
    RS PRO
    Adhesive Lined
    13mm
    Black
    4mm
    Heat Shrink
    3:1
    1.22m
    -
    -
    -
    -
    -
    -
    RS PRO
    Flame Retardant
    25.4mm
    Blue
    12.7mm
    Heat Shrink
    2:1
    3m
    Polyolefin
    -55 → +125 °C
    -
    -
    -
    UL
    RS PRO
    -
    6.5mm
    Black
    3mm
    Heat Shrink
    2:1
    5m
    Polyolefin
    -
    -
    -
    -
    -
    RS PRO
    Flame Retardant
    6.4mm
    Black
    3.2mm
    Heat Shrink
    2:1
    15m
    Polyolefin
    -55 → +135 °C
    -
    -
    -
    RoHS Compliant, UL
    RS PRO
    Adhesive Lined,Flame Retardant
    6.4mm
    Red
    2mm
    Heat Shrink
    3:1
    1.2m
    Polyolefin
    -
    -
    -
    -
    AMS-DTL-23053/4 Class 3, RoHS Compliant, UL 224 E75077 CSA C22.2 No.198.1
    RS PRO
    Adhesive Lined,Flame Retardant,Halogen Free
    12.7mm
    Black
    4mm
    Heat Shrink
    3:1
    1.2m
    Polyolefin
    -40 → +105 °C
    -
    -
    -
    ASTM, BS 6853, BSS 7239, LUL E 1042. A6, RoHS Compliant, SAE-AMS-DTL-23053
    RS PRO
    Halogen Free
    30mm
    Black
    8mm
    Heat Shrink
    3:1
    100cm
    Polyolefin
    -55 °C→+125 °C
    -
    -
    -
    -
    RS PRO
    Adhesive Lined,Flame Retardant
    40mm
    Yellow
    13mm
    Heat Shrink
    3:1
    1.2m
    Polyolefin
    -
    -
    -
    -
    AMS-DTL-23053/4 Class 3, RoHS Compliant, UL 224 E75077 CSA C22.2 No.198.1
    RS PRO
    Flame Retardant
    12mm
    Black
    4mm
    Heat Shrink
    3:1
    4m
    Polyolefin
    -55 → +135 °C
    -
    -
    -
    UL
    RS PRO
    Flame Retardant
    2.4mm
    Black
    1.2mm
    Heat Shrink
    2:1
    1.2m
    Polyolefin
    -55 → +135 °C
    -
    -
    -
    BS3G 198 Part 3 11B, CSA C22.2 No. 198.1, IEC 60684-3-212 A&B, MIL SAE-AMS-DTL 23053/5 Class 1, RoHS Compliant, UL 224 VW-1 E48762, VG 95343 Part 5 A&B
    RS PRO
    Flame Retardant
    4.8mm
    Black
    2.4mm
    Heat Shrink
    2:1
    9m
    Polyolefin
    -55 → +125 °C
    -
    -
    -
    UL
    RS PRO
    Flame Retardant
    6mm
    Black
    2mm
    Heat Shrink
    3:1
    7m
    Polyolefin
    -55 → +135 °C
    -
    -
    -
    UL
    RS PRO
    -
    9.6mm
    Black
    4.5mm
    Heat Shrink
    2:1
    5m
    Polyolefin
    -
    -
    -
    -
    -
    RS PRO
    Flame Retardant
    3.2mm
    Black
    1.6mm
    Heat Shrink
    2:1
    10m
    Polyolefin
    -55 → +125 °C
    -
    -
    -
    UL
    Resultaten per pagina