Cable Glands | Metal & Plastic Packs | All Types | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Cable Glands

    Cable glands, also known as cable connectors or cable fittings, are mechanical devices used to securely attach and seal cables to equipment, enclosures, or surfaces while providing protection against environmental factors such as dust, moisture, and even the entry of gases or liquids. They are commonly used in various industries, including electrical, telecommunications, manufacturing, and construction.

    Cable glands come in various sizes, materials, and designs to accommodate different cable types. They often consist of multiple components, including a body, a sealing element (such as a rubber or elastomeric seal), a locknut, and sometimes additional features like gaskets or washers.

    What are cable glands used for?

    • Cable Protection: Cable glands provide strain relief, which prevents cables from being pulled or twisted at the point of entry into equipment. This helps to protect the cables from damage and ensures longevity.
    • Environmental Sealing: Cable glands typically have features that allow for effective sealing against external elements. They prevent dust, dirt, water, and other contaminants from entering into the equipment or enclosure, thereby safeguarding the components inside.
    • Safety: Cable glands can help prevent dangerous situations such as electrical shorts or fires by providing a secure and proper connection between cables and equipment.
    • Cable Management: Cable glands help organize and manage cables, keeping them neat and well-arranged within enclosures or equipment.

    What are the different types of cable glands? 

    • Metal glands - suitable for use in more demanding environments. The glands are robust and can cope with the high demands of harsher environments. Metal glands include brass, stainless steel, and nickel-plated.
    • Plastic glands - Due to their clamp and seal design, plastic glands have a wider cable entry range. They are ideal for flexible cables and provide high strain relief. Plastic glands include polyamide and nylon.
    • Thread size - The two main thread types on a gland are metric (M) or Panzer-Gewinde (PG). Metric sizes range from M6 to M63, whilst Panzer-Gewinde sizes range from PG7 to PG21. Cable glands are often supplied with a locknut, however locknuts are also available to purchase as a separate accessory.
    • Ingress protection - The IP rating can also be a key feature to consider when selecting a cable gland. IP-rated glands offer extra protection to reduce the ingress of dust and moisture. Protection classes range from IP44 to IP69K. The most popular is IP67 or IP68.
    • Hazardous kits -  are for fitting onto cables in dangerous or high-risk enclosures.

    For more information on cable glands please refer to our comprehensive Cable Gland Guide;

    https://uk.rs-online.com/web/content/discovery/ideas-and-advice/cable-glands-guide

    Please check out our other products in this Area:

    Cable Gland Adaptors

    https://uk.rs-online.com/web/c/cables-wires/cable-glands-fittings/cable-gland-adaptors/

    Cable Gland Plugs

    https://uk.rs-online.com/web/c/cables-wires/cable-glands-fittings/cable-gland-plugs/

    1927 Producten voor Cable Glands

    Legrand
    Locknut Included
    M25
    18mm
    12mm
    Plastic
    Red
    -
    IP68
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    M16
    10mm
    5mm
    Polyamide
    Black
    PSD-S AS
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Jacobs
    -
    PG13.5
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Alpha Wire
    Locknut Included
    PG29
    25mm
    18mm
    Chloroprene Rubber (O-Ring/Seal), Polyamide
    Slate
    FIT Wire Management
    IP66, IP68
    -
    Flame Retardant, Self-extinguishing
    +150°C
    -20°C
    -
    CSA C22.2 Certified, UL 514 Listed, UL 94 V-2
    -
    -
    -
    -
    Lapp
    -
    M12
    -
    -
    Polyamide
    Light Grey
    5311
    IP68, IP69
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    M50
    35mm
    23mm
    Polyamide
    Black
    14151
    IP68, IP69
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Hammond
    Locknut Included
    PG11
    10mm
    5mm
    Nylon
    Black
    1427NCG
    IP68
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Fibox
    -
    M25
    17mm
    11mm
    Polyamide
    Light Grey
    GPA
    IP68
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Hammond
    Locknut Included
    PG16
    14mm
    10mm
    Nylon
    Black
    1427NCG
    IP68
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HENSEL
    -
    M32
    21mm
    15mm
    Polyamide
    Orange
    -
    IP66
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Alpha Wire
    Locknut Included
    M20
    14mm
    10mm
    PA 6
    Black
    FIT Wire Management
    IP66, IP68
    -
    Self-extinguishing
    +100 °C, +150°C
    -30 °C, -20°C
    -
    -
    -
    -
    -
    -
    SIB
    Locknut Included
    M16
    6mm
    3mm
    Nickel Plated Brass
    Metallic
    WADI-TEC ECEA GSE
    IP68
    -
    -
    +100°C
    -25°C
    -
    -
    -
    -
    -
    -
    SIB
    -
    NPT 1in
    25mm
    16mm
    Polyamide
    Black
    SIB-TEC
    IP68
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    -
    M40
    24mm
    14mm
    Nickel Plated Brass
    Metallic
    Glands
    IP66, IP68, IP69
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    -
    M20
    12mm
    6mm
    Nylon
    Light Grey
    Glands
    IP66, IP68, IP69
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HellermannTyton
    Locknut Included
    M40
    32mm
    22mm
    Nylon 66
    White
    NGM
    IP68
    -
    Low Smoke Zero Halogen (LSZH)
    +100°C
    -40°C
    -
    -
    -
    -
    -
    -
    HellermannTyton
    -
    PG13.5
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Alpha Wire
    Locknut Included
    M25
    18mm
    13mm
    Chloroprene Rubber (O-Ring/Seal), Polyamide
    Slate
    FIT Wire Management
    IP66, IP68
    -
    Flame Retardant, Self-extinguishing
    +150°C
    -20°C
    -
    CSA Certified, UL 514 Listed, UL 94 V-2
    -
    -
    -
    -
    ABB
    -
    M32
    28mm
    22mm
    Nickel Plated Brass
    Metallic
    Glands
    IP66, IP68, IP69
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Lapp
    -
    PG16
    -
    -
    Brass
    Metal
    5200
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina