Roller Bearings | Tapered & Needle Roller | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Roller Bearings

    Roller bearings are similar in profile to ball bearings but rather than using balls to rotate they utilise cylinder rolling elements. Roller bearings carry a load by placing rolling elements such as rollers between outer rings and inner rings called races. This allows the bearing to maintain separation between moving parts, helping to reduce rotational friction and noise.

    For applications requiring high radial and axial load support, roller bearings are ideal and are available in a variety of designs and shapes.

    Roller bearings are categorised by the shape of the roller which can reduce friction and support radial and axial loads. RS have a great range of bearings including tapered roller bearings and needle roller bearings to meet all your requirements. These types of bearings can feature single or multiple rows of rolling elements.

    Types of Roller Bearings

    There are a wide range of roller bearing available in various sizes and types, each suited to specific applications. Popular types of roller bearings include:

    • Tapered Roller Bearings - Tapered outer, inner rollers and raceways accommodate the simultaneous thrust and radial loads of this type of bearing
    • Spherical Roller Bearings - These feature two rings on the inner raceway that handle loads and misalignment concerns
    • Needle Roller Bearings - This type of bearing utilises long and thin cylindrical rollers to support radial loads
    • Cylindrical roller Bearing - Ideal for handling low thrust and high radial loads at high speeds

    Roller Bearing Applications

    Roller bearings are widely used across industry, helping with the movement and mobilization of machinery. They are commonly found in aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.

    2393 Producten voor Roller Bearings

    RS PRO
    55mm
    120mm
    Cylindrical
    29mm
    Parallel
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    35mm
    55mm
    Spherical
    25mm
    Parallel
    Steel
    400kN
    -
    1
    -
    80kN
    Open
    -
    -
    RS PRO
    30mm
    62mm
    Cylindrical
    16mm
    Parallel
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    50mm
    90mm
    Cylindrical
    23mm
    Parallel
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    35mm
    72mm
    Cylindrical
    17mm
    Parallel
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    25mm
    52mm
    Cylindrical
    18mm
    Parallel
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    50mm
    90mm
    Cylindrical
    20mm
    Parallel
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    70mm
    110mm
    Taper
    31mm
    Tapered
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    75mm
    130mm
    Cylindrical
    25mm
    Parallel
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    20mm
    47mm
    Cylindrical
    14mm
    Parallel
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    20mm
    47mm
    Cylindrical
    14mm
    Parallel
    -
    -
    -
    -
    -
    -
    -
    -
    -
    FAG
    45mm
    85mm
    Taper
    24.75mm
    Parallel
    -
    100000N
    Sheet Steel
    1
    -
    82000N
    Open
    8500rpm
    4850rpm
    Timken
    63.5mm
    122.23mm
    Taper
    29.71mm
    Parallel
    Metal
    279000N
    Steel
    1
    Steel
    267000 (1 Million Radial) N, 40000 (90 Million Thrust) N, 69200 (90 Million Radial) N
    Sealed
    -
    -
    FAG
    35mm
    80mm
    Cylindrical
    21mm
    Parallel
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SKF
    95mm
    170mm
    Cylindrical
    32mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SKF
    85mm
    150mm
    Cylindrical
    28mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    INA
    50mm
    58mm
    Drawn Cup Needle
    22mm
    Parallel
    Steel
    63000N
    Sheet Steel
    1
    -
    31000N
    Sealed
    -
    -
    INA
    55mm
    100mm
    Cylindrical
    21mm
    Parallel
    -
    95000N
    Plastic
    1
    -
    99000N
    Open
    -
    -
    INA
    45mm
    85mm
    Axial Cylindrical
    7.5mm
    Parallel
    Steel
    445000N
    -
    2
    -
    139000N
    Open
    -
    -
    Timken
    28.57mm
    57.15mm
    Taper
    13.49mm
    Parallel
    Metal
    50100N
    Steel
    1
    Steel
    11900 (90 Million Radial) N, 46000 (1 Million Radial) N, 7070 (90 Million Thrust) N
    Sealed
    -
    -
    Resultaten per pagina