Rod End Bearings | Rose Joints | Rod End | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Rod Ends

    Rod ends can also be referred to as a rod end bearing or a rose joint and they are a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating bearing joint often used in the automotive industry. Rod end bearings can also be found in industrial machinery, boats, and remote control helicopters. Rod ends and bearings are often used to assist with movement of mechanical parts and components.

    RS have a great range of bearings including rod ends bearings suitable for both light and heavy applications. Our rod ends are available in male and female connections and have various configurations depending on the job at hand as these bearings are suitable for rotary, oscillating and linear movements. Some spherical bearings are also self lubricating, designed to run dry and are maintenance free.

    Are rod ends available in left and right hand threads?

    Depending on the type of application required, you may need a rod end with either a left hand thread or a right hand thread. We offer a wide selection of highly durable rod ends in both left and right hand threads.

    Do rod end bearings have male or female threads?

    Rod ends are available in both male and female threads, making them ideal for use in a wide range of applications. Rod ends with a male thread feature an external thread, whereas female rod ends feature an internal thread.

    What thread standards are available for rod end bearings?

    Many applications that require a rod end to operate demand precise thread measurements in either metric or imperial sizing. With our wide selection to choose from, you will find high quality rod ends in both metric and imperial to suit your needs.

    Applications

    Rod end bearings are usually made from steel such as stainless steel or galvanised steel  for corrosion protection and are come in left and right hand thread types to meet various installation requirements. Rod end bearings can be found in various applications including automotive and aircraft industries.

    757 Producten voor Rod Ends

    M6 x 1 Male
    6mm
    8600N
    -
    Steel
    4800N
    45mm
    Metric
    -
    -
    Male
    -
    -
    M6 x 1 Female
    6mm
    470 kg
    Female Rod End
    Steel
    1.100kg
    40mm
    Metric
    -
    -
    Female
    -
    -
    M10 x 1.5 Male
    10mm
    20000N
    -
    Steel
    10700N
    61mm
    Metric
    -
    -
    Male
    -
    -
    M6 x 1 Female
    6mm
    8600N
    -
    Steel
    5000N
    39mm
    Metric
    -
    -
    Female
    -
    -
    M2 x 0.4 Male
    2mm
    -
    Rod End Cover
    Steel
    410N
    22.5mm
    Metric
    -
    -
    Male
    -
    -
    M12 x 1.75 Male
    12mm
    26700N
    -
    Steel
    14000N
    69mm
    Metric
    -
    -
    Male
    -
    -
    M16 x 2 Male
    16mm
    42900N
    -
    Steel
    21500N
    85mm
    Metric
    -
    -
    Male
    -
    -
    M10 x 1.25 Female
    10mm
    -
    -
    Steel
    3100kg
    58mm
    Metric
    -
    -
    Female
    -
    -
    M12 x 1.75 Female
    12mm
    26700N
    -
    Steel
    14000N
    65mm
    Metric
    -
    -
    Female
    -
    -
    M8 x 1.25 Female
    8mm
    -
    -
    Steel
    1900kg
    48mm
    Metric
    -
    -
    Female
    -
    -
    M12 x 1.25 Female
    12mm
    -
    -
    Steel
    3700kg
    67mm
    Metric
    -
    -
    Female
    -
    -
    M16 x 1.5 Female
    16mm
    -
    -
    Steel
    1800N
    85mm
    Metric
    +150°C
    -30°C
    Female
    -
    -
    M20 x 1.5 Female
    20mm
    62900N
    -
    Steel
    30500N
    100mm
    Metric
    -
    -
    Female
    -
    -
    M22 x 1.5 Female
    22mm
    76200N
    -
    Steel
    37000N
    109mm
    Metric
    -
    -
    Female
    -
    -
    M8 x 1.25 Male
    8mm
    14300N
    -
    Steel
    7900N
    53mm
    Metric
    -
    -
    Male
    -
    -
    M8 x 1.25 Female
    8mm
    14300N
    -
    Steel
    7900N
    47mm
    Metric
    -
    -
    Female
    -
    -
    M20 x 1.5 Female
    20mm
    -
    -
    Steel
    8300kg
    102mm
    Metric
    -
    -
    Female
    -
    -
    M3 x 0.5 Female
    3mm
    -
    -
    Steel
    3600N
    27mm
    Metric
    -
    -
    Female
    -
    -
    M16 x 1.5 Female
    16mm
    -
    -
    Steel
    6300kg
    85mm
    Metric
    -
    -
    Female
    -
    -
    M22 x 1.5 Male
    22mm
    76200N
    -
    Steel
    37000N
    109mm
    Metric
    -
    -
    Male
    -
    -
    Resultaten per pagina