Cam Followers | Cam Rollers | Roller Bearing | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Cam Followers

    Cam followers, also referred to as cam rollers, cam follower bearings and track followers are a type of specialist roller bearing used in a wide range of mechanical cam and roller track applications. Cam followers are extremely important parts because without one a cam would not work properly as cams must make contact with followers in order to transfer rotary motion into linear motion.

    RS have a great range of ball and roller bearings, track rollers and bearing units including cam followers which are available in a variety of types to suit different applications, offering high radial and axial support in order to keep production lines running smoothly.

    What is a cam?

    A cam is a part found in a machine that can convert rotary motion (around an axis) to linear motion which is motion in a straight line. Cams are found in various areas from household appliances such as dishwashers and washing machines to more industrial applications such as automation and material handling. A cam needs to make contact with a cam follower for the rotary motion to be transformed into linear motion.

    Types of Cam Followers

    Cam followers and bearings are available in a range of types with different characteristics, to assist in transforming rotary motion into linear motion. The two most common types available are:

    Stud - Stud type cam followers feature a cylindrical design and threaded pin, allowing them to be installed to the required machine quickly and efficiently. Stud cam followers are available with a wide range of thread sizes.

    Yoke - Yoke cam rollers are ideal for use with applications that have a heavier load and feature a hole allowing them to be shaft mounted. Yoke cam rollers are best suited with applications that require minimal deflection.

    Other types of cam followers include:

    • Concentric
    • Eccentric
    • Heavy duty hex
    • Heavy duty slot

    Typical Applications for Cam Followers

    Roller bearings like cam followers can be found in various applications and the type of cam follower you should use solely depends on your specific application. Some cam followers may need either ball or needle rollers depending on the job at hand. Cam followers can be used in various areas including:

    • Automation
    • Wastewater treatment
    • Metal processing

    528 Producten voor Cam Followers

    € 14,88
    Per stuk
    RS PRO
    35mm
    52mm
    Stud
    16mm
    19000N
    12900N
    Eccentric
    -
    RS PRO
    30mm
    40mm
    Standard Type Cam Follower
    12mm
    9800N
    7940N
    -
    -
    € 7,75
    Per stuk
    RS PRO
    16mm
    12mm
    Yoke
    5mm
    3800N
    3700N
    Eccentric
    -
    RS PRO
    22mm
    36mm
    Standard Caged Cam Follower
    10mm
    6860N
    5390N
    -
    -
    € 26,822
    Per stuk (in een verpakking 5)
    RS PRO
    22mm
    23mm
    Stud
    36mm
    6.5kN
    5.7kN
    -
    -
    € 34,529
    Per stuk (in een verpakking 10)
    RS PRO
    35mm
    52mm
    Stud
    16mm
    19000N
    12900N
    Eccentric
    -
    € 9,77
    Per stuk
    RS PRO
    24mm
    15mm
    Yoke
    8mm
    7700N
    6800N
    Eccentric
    -
    RS PRO
    80mm
    100mm
    Standard Type Cam Follower
    30mm
    85060N
    45370N
    -
    -
    € 14,85
    Per stuk
    RS PRO
    35mm
    19mm
    Yoke
    15mm
    19000N
    12900N
    Eccentric
    -
    RS PRO
    35mm
    52mm
    Standard Caged Cam Follower
    16mm
    18330N
    12050N
    -
    -
    € 7,64
    Per stuk
    RS PRO
    22mm
    36mm
    Stud
    10mm
    6500N
    5700N
    Eccentric
    -
    € 13,92
    Per stuk
    RS PRO
    40mm
    21mm
    Yoke
    17mm
    20400N
    14200N
    Eccentric
    -
    € 32,716
    Per stuk (in een verpakking 5)
    RS PRO
    19mm
    11mm
    Stud
    8mm
    4.6kN
    4.25kN
    -
    -
    € 13,46
    Per stuk
    RS PRO
    32mm
    15mm
    Yoke
    12mm
    11000N
    8700N
    Eccentric
    -
    € 20,72
    Per stuk
    RS PRO
    52mm
    25mm
    Yoke
    25mm
    38000N
    21200N
    Eccentric
    -
    € 20,778
    Per stuk (in een verpakking 5)
    RS PRO
    16mm
    11mm
    Stud
    28mm
    3.8kN
    3.7kN
    -
    -
    RS PRO
    10mm
    18mm
    Miniature Thrust Cam Follower
    5mm
    1860N
    1860N
    -
    -
    RS PRO
    8mm
    -
    Yoke Track Roller
    8mm
    1280N
    2950N
    -
    -
    RS PRO
    8mm
    15mm
    Miniature Thrust Cam Follower
    4mm
    1080N
    1080N
    -
    -
    € 20,928
    Per stuk (in een verpakking 5)
    RS PRO
    24mm
    15mm
    Yoke
    8mm
    7.7kN
    6.8kN
    -
    -
    Resultaten per pagina