Bearing Inserts | Y Bearings | Heavy Duty | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Bearing Inserts

    Bearing inserts, also referred to as Y-bearings, are a type of bearing commonly used in mechanical applications. Bearing inserts have a similar design to standard ball bearings, however they commonly feature an extended inner ring. This makes them ideal for mounting quickly and efficiently in a variety of applications.

    Where are bearing inserts used?

    Bearing inserts are commonly used in heavy duty applications with a lot of vibration such as in agriculture, conveyer and handling systems, process and packaging and much more. Their robust design makes them very versatile and easy to replace whilst providing increased productivity.

    Are bearing inserts imperial or metric?

    Bearing inserts are available in both imperial and metric bore sizes, ensuring specific requirements can be met. Insert bearings can be securely installed using a selection of accessories such as eccentric locking collar inserts, seals, setscrews or taper bush adapters.

    327 Producten voor Bearing Inserts

    RS PRO
    25mm
    52mm
    -
    8050N
    14030N
    RS PRO
    20mm
    47mm
    Steel
    630kgf
    -
    RS PRO
    20mm
    47mm
    Stainless Steel
    630kgf
    -
    € 23,744
    Per stuk (in een verpakking 5)
    RS PRO
    25mm
    52mm
    Stainless Steel
    710kgf
    1100N
    RS PRO
    35mm
    72mm
    Steel
    1390kgf
    -
    RS PRO
    30mm
    62mm
    Stainless Steel
    1020kgf
    -
    RS PRO
    55mm
    100mm
    Steel
    2550kgf
    -
    RS PRO
    2in
    3.93in
    Steel
    29000N
    46000N
    RS PRO
    60mm
    110mm
    Steel
    3150kgf
    -
    RS PRO
    1-1/2in
    3.15in
    Steel
    19800N
    34500N
    RS PRO
    1in
    2.047in
    Stainless Steel
    710kgf
    -
    RS PRO
    40mm
    80mm
    Steel
    1810kgf
    -
    RS PRO
    50mm
    90mm
    Steel
    2020kgf
    -
    € 8,362
    Per stuk (in een verpakking 5)
    RS PRO
    25mm
    52mm
    Steel
    710kgf
    1100N
    SKF
    -
    20mm
    Plastic
    -
    -
    RS PRO
    25mm
    52mm
    Stainless Steel
    710kgf
    -
    RS PRO
    25mm
    52mm
    Steel
    710kgf
    -
    SKF
    50mm
    -
    Cast Iron
    23200N
    35100N
    INA
    16.2mm
    40mm
    Steel
    4750N
    10100N
    SKF
    35mm
    72mm
    NBR
    15300N
    25500N
    Resultaten per pagina