Ball Bearings | Roller Bearings | Steel | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Ball Bearings

    Ball bearings also known as bearings and journal bearings are important mechanical components used in a wide range of applications. They are an integral part of various machines and mechanisms, from small household appliances to large industrial equipment.

    What are Ball Bearings?

    Ball bearings are precision-engineered components specifically designed to enable rotational or linear motion by reducing friction between two moving parts. They consist of a set of small, spherical balls housed within a ring or raceway. These balls distribute the load evenly, allowing for efficient, low-friction movement. The primary purpose of ball bearings is to support radial and axial loads while minimizing friction and wear, thereby extending the lifespan, and enhancing the efficiency of mechanical systems. For more in depth information please refer to our Ball Bearings Guide https://uk.rs-online.com/web/content/discovery/ideas-and-advice/ball-bearings-guide

    RS offer a comprehensive selection of high-quality ball bearings in a variety of sizes and ratings. Our bearings are available in standard open types or for more challenging applications where added protection is required our sealed or shieled bearings are a great choice.

    All are supplied to you the engineer, from industry-leading brands including SKF, FAG, NSK, NMB, INA, BNL and our own trusted brand RS PRO.

    Ball Bearing Types

    There are four main types of ball bearings used in the industry today. They are

    Deep Groove Ball Bearings

    Deep Groove Ball Bearings are one of the most used ball bearing types. They have a simple design and are easy to maintain. Deep groove ball bearings can manage both radial and axial loads in both directions and are ideal for use when a higher load capacity is required. Deep groove ball bearings are available in two variants, single row, or double row.

    Angular Contact Ball Bearings

    Angular Contact Ball Bearings have a contact angle that enables forces to be transferred from one raceway to another at a specific angle. Ideal for handling combined radial and axial loads, these bearings have an angled raceway that allows them to support thrust in addition to radial forces. Angular contact bearings are available in two variants, single row, or double row.

    Self Aligning Ball Bearings

    Self Aligning Ball Bearings work in a similar way to standard ball bearings but feature two rows of balls which help with alignment by rotating in parallel with the outer ring. The inner ring features two raceways and the outer ring has one raceway.

    Thrust Ball Bearings

    Thrust Ball Bearings are specifically designed to handle axial loads. They have two bearing discs with raceways for the balls and are designed to support axial loads in one direction only. Thrust ball bearings are often used in applications where high axial load capacity is required.

    4069 Producten voor Ball Bearings

    RS PRO
    6mm
    19mm
    Single Row Deep Groove Ball Bearing
    6mm
    -
    Both Sides Sealed
    CN
    Steel
    1
    Steel
    896N
    Steel
    2.34kN
    Parallel
    -
    Plain
    2 Light
    RS PRO
    8mm
    22mm
    Single Row Deep Groove Ball Bearing
    7mm
    -
    Both Sides Sealed
    CN
    Steel
    1
    Steel
    882kN
    Steel
    3.293kN
    Parallel
    -
    Plain
    0 Extra Light
    RS PRO
    8mm
    16mm
    Single Row Deep Groove Ball Bearing
    5mm
    -
    Both Sides Shielded
    CN
    Stainless Steel
    1
    Steel
    590kN
    Steel
    1.26kN
    Parallel
    -
    -
    8 Extra Thin Section
    RS PRO
    12mm
    32mm
    Single Row Deep Groove Ball Bearing
    10mm
    -
    Both Sides Sealed
    CN
    Steel
    1
    Steel
    6.89kN
    Steel
    2.475kN
    Parallel
    -
    Plain
    2 Light
    RS PRO
    20mm
    42mm
    Single Row Deep Groove Ball Bearing
    12mm
    -
    Both Sides Sealed
    CN
    Stainless Steel
    1
    Steel
    4.545kN
    Stainless Steel
    8.46kN
    Parallel
    -
    Plain
    0 Extra Light
    RS PRO
    8mm
    22mm
    Single Row Deep Groove Ball Bearing
    7mm
    -
    Both Sides Shielded
    CN
    Steel
    1
    Steel
    882kN
    Steel
    2.11kN
    Parallel
    -
    Plain
    0 Extra Light
    RS PRO
    9mm
    24mm
    Single Row Deep Groove Ball Bearing
    7mm
    -
    Both Sides Sealed
    CN
    Steel
    1
    Steel
    914kN
    Steel
    2.142kN
    Parallel
    -
    Plain
    0 Extra Light
    RS PRO
    10mm
    26mm
    Single Row Deep Groove Ball Bearing
    8mm
    -
    Both Sides Sealed
    CN
    Steel
    1
    Steel
    1.764kN
    Steel
    4.62kN
    Parallel
    -
    Plain
    0 Extra Light
    RS PRO
    4mm
    13mm
    Single Row Deep Groove Ball Bearing
    5mm
    -
    Both Sides Shielded
    CN
    Steel
    1
    Steel
    488kN
    Steel
    1.301kN
    Parallel
    -
    Plain
    2 Light
    RS PRO
    12mm
    28mm
    Single Row Deep Groove Ball Bearing
    8mm
    -
    Both Sides Sealed
    CN
    Steel
    1
    Steel
    2.151kN
    Steel
    5.07kN
    Parallel
    -
    Plain
    0 Extra Light
    RS PRO
    10mm
    30mm
    Single Row Deep Groove Ball Bearing
    9mm
    -
    Both Sides Shielded
    C3
    Steel
    1
    Steel
    2.36kN
    Steel
    5.4N
    Parallel
    -
    Plain
    2 Light
    RS PRO
    10mm
    19mm
    Single Row Deep Groove Ball Bearing
    5mm
    -
    Both Sides Sealed
    CN
    Steel
    1
    Steel
    585kN
    Steel
    1.38kN
    Parallel
    -
    Plain
    8 Extra Thin Section
    RS PRO
    10mm
    22mm
    Single Row Deep Groove Ball Bearing
    6mm
    -
    Both Sides Sealed
    CN
    Steel
    1
    Steel
    1.273kN
    Steel
    2.695kN
    Parallel
    -
    -
    9 Very Thin Section
    RS PRO
    17mm
    35mm
    Single Row Deep Groove Ball Bearing
    10mm
    -
    Both Sides Sealed
    CN
    Steel
    1
    Steel
    3.25kN
    Steel
    1.05kN
    Parallel
    -
    Plain
    0 Extra Light
    RS PRO
    25mm
    37mm
    Single Row Deep Groove Ball Bearing
    7mm
    -
    Both Sides Sealed
    CN
    Steel
    1
    Steel
    2.6kN
    Steel
    4.36kN
    Parallel
    -
    Plain
    8 Extra Thin Section
    RS PRO
    3mm
    10mm
    Single Row Deep Groove Ball Bearing
    4mm
    -
    Both Sides Shielded
    CN
    Steel
    1
    Steel
    219kN
    Steel
    631N
    Parallel
    -
    Plain
    2 Light
    RS PRO
    12mm
    24mm
    Single Row Deep Groove Ball Bearing
    6mm
    -
    Both Sides Shielded
    CN
    Steel
    1
    Steel
    1.32kN
    Steel
    2.7kN
    Parallel
    -
    -
    9 Very Thin Section
    RS PRO
    10mm
    19mm
    Single Row Deep Groove Ball Bearing
    5mm
    -
    Both Sides Sealed
    CN
    Steel
    1
    Steel
    585N
    Steel
    1.38kN
    Parallel
    -
    Plain
    8 Extra Thin Section
    RS PRO
    12mm
    21mm
    Single Row Deep Groove Ball Bearing
    5mm
    -
    Both Sides Sealed
    CN
    Steel
    1
    Steel
    670kN
    Steel
    1.43kN
    Parallel
    -
    Plain
    8 Extra Thin Section
    RS PRO
    3mm
    7mm
    Single Row Deep Groove Ball Bearing
    3mm
    -
    Both Sides Shielded
    CN
    Stainless Steel
    1
    Steel
    112kN
    Steel
    311N
    Parallel
    -
    -
    8 Extra Thin Section
    Resultaten per pagina