Gaskets & O-Rings | Rubber O Ring Seals | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Gaskets & O-Rings

    Gaskets and O-rings are used to join two parts of a machine, engine or another often mechanical assembly by filling the space between both parts, creating a filled and sealed space in between. This seal prevents particle, vapour and fluid ingress or leakage to protect and maintain the joint or pressure whilst keeps debris out, ensuring proper function and safety. Gaskets and O-rings are used in various fields and industries including automotive, aerospace and general engineering.

    RS supply a great range of gaskets and seals including nitrile O-rings which have a great resistance to abrasion and can be used for various sealing applications. Our nitrile O-rings are available in both metric and imperial standard sizes. Imperial sizes are usually to BS1806 and Metric sizes are to BS4518. You can see more in our a href="https://uk.rs-online.com/web/generalDisplay.html?id=ideas-and-advice/o-rings-and-seals-guide"Gaskets and O-rings guide/a.

    h3How do gaskets and O-rings work?/h3

    A gasket or O-ring is seated between two parts, often in a groove in one of the two parts to be joined, then compressed between these two components to the corresponding groove creating a securely sealed joint. They can be used in dynamic joints where there is movement as well as in static or fixed applications.

    h3Types of gaskets and O-rings/h3

    Gaskets and O-rings come in various materials suited to different purposes. Some have a high-temperature tolerance for use in both hot and cold applications, while others are made to be chemically resistant for use in lab or test equipment. They are available in a wide range of sizes both in single size packs or in kits for general maintenance or when looking after a range of sealed parts to ensure the correct size is available.

    Gaskets and O-rings are typically made of elastomers like nitrile rubber and silicone, but they also come in plastics and other materials. This variety of material allows for specific gaskets and O-rings to be used to ensure the best fitting and most reliable seal.

    Sizes vary between types both in diameter and thickness, these variations help provide an exact and precise seal to protect the joint. Both Metric and Imperial sizes are available to replace new and old gaskets and O-rings whether maintaining modern parts or older machines, engines and other mechanical parts.

    4334 Producten voor Gaskets & O-Rings

    Parker
    18mm
    -
    O-ring
    FKM
    -
    -
    -
    -
    -
    Hutchinson Le Joint Français
    23.52mm
    27.08mm
    O-Ring
    Rubber : NBR PC851
    1.78mm
    -30°C
    +120°C
    -
    -
    ifm electronic
    -
    -
    O-ring And Supporting Ring
    PTFE
    -
    -
    -
    -
    -
    ifm electronic
    18.5mm
    23.9mm
    Gasket
    FKM
    -
    -
    -
    -
    -
    TE Connectivity
    37.5mm
    -
    EMI Jam Nut Seal
    Silver Plated Aluminum
    2.6mm
    -55°C
    160°C
    -
    -
    ifm electronic
    6.5mm
    9.5mm
    O-Ring
    EPDM
    -
    -
    -
    -
    -
    TE Connectivity
    25.1mm
    -
    EMI Jam Nut Seal
    Silver Plated Aluminum
    1.8mm
    -55°C
    160°C
    -
    -
    TE Connectivity
    44.1mm
    -
    EMI Jam Nut Seal
    Nickel Plated Graphite
    2.6mm
    -55°C
    160°C
    -
    -
    ifm electronic
    6.5mm
    9.5mm
    O-Ring
    FKM
    -
    -
    -
    -
    -
    ifm electronic
    16.4mm
    18.4mm
    O-Ring
    FKM
    -
    -
    -
    -
    -
    Klinger
    33.3mm
    66.7mm
    Gasket
    Natural Rubber
    3mm
    -25°C
    +80°C
    -
    -
    ifm electronic
    13.5mm
    16mm
    Flat Seal
    NBR
    -
    -
    -
    -
    -
    ifm electronic
    20mm
    24mm
    O-Ring
    EPDM
    -
    -
    -
    -
    -
    ifm electronic
    12mm
    21mm
    Gasket
    NBR
    -
    -
    -
    -
    -
    Parker
    8mm
    -
    O-ring
    FKM
    -
    -
    -
    -
    -
    Hutchinson Le Joint Français
    18.16mm
    25.4mm
    Bonded Seals
    Rubber : PC851 & washer : Mild Steel
    2.5mm
    -30°C
    +120°C
    -
    -
    ifm electronic
    11.6mm
    16.5mm
    Gasket
    EPDM
    -
    -
    -
    -
    -
    ifm electronic
    31mm
    34mm
    O-Ring
    FKM
    -
    -
    -
    -
    -
    ifm electronic
    26mm
    32mm
    O-Ring
    FKM
    -
    -
    -
    -
    -
    Parker
    10mm
    -
    O-ring
    FKM
    -
    -
    -
    -
    -
    Resultaten per pagina