Compression Packings | Gland & Valve Packing | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Compression Packings

    Compression packings are braided packing elements used to damp leakage between the housing and the moving parts of rotating joints, such as glands, valves and pumps. They have excellent chemical resistance to strong acids and alkalis and are used for various applications across industries depending on the braiding methods and braiding materials, ranging from cotton to graphite.

    What are compression packings made of?

    Compression packings for glands and valves are made from specially selected polytetrafluoroethylene (PTFE) filaments or acrylic fibre and exfoliated graphite. The braiding process in compression packings ensures a firm but flexible product of consistent density, suitable for continuous operation in varying temperatures, shaft speeds and pressures. Compression packings have excellent dimensional stability and extrusion resistance, making them ideal for high stress environments such as in plunger pumps.

    What are compression packings used for?

    Compression packings are used in a wide range of industries and applications, including chemical processing, food production, pharmaceuticals, hospitals and plumbing. They offer a non-contaminating packing with a low coefficient of friction and are also self lubricating, ensuring consistent optimal performance. Compression packings are suitable for valve and pump packing in harsh environments such as refineries, mines, steel works and cement works.

    45 Producten voor Compression Packings

    Klinger
    5 mm
    PTFE
    3m/s
    +260°C
    8m
    Solid
    200 bar
    0
    -240°C
    14
    Klinger
    12.5 mm
    PTFE
    3m/s
    +260°C
    8m
    Solid
    200 bar
    0
    -200°C
    14
    Klinger
    20 mm
    PTFE
    20m/s
    +280°C
    8m
    Solid
    100 bar, 30 bar
    2
    -100°C
    12
    Klinger
    9.5 mm
    Exfoliated Graphite
    20m/s
    +430°C
    8m
    Solid
    280 bar
    0
    -200°C
    14
    Klinger
    10 mm
    PTFE
    20m/s
    +280°C
    8m
    Solid
    100 bar, 30 bar
    2
    -100°C
    12
    Klinger
    16 mm
    PTFE
    3m/s
    +260°C
    8m
    Solid
    200 bar
    0
    -240°C
    14
    Klinger
    3.2 mm
    Acrylic Fibre
    10m/s
    +260°C
    8m
    Solid
    100 bar
    2
    -100°C
    12
    Klinger
    12.5 mm
    PTFE
    18m/s
    +280°C
    8m
    Solid
    20 bar, 200 bar, 250 bar
    0
    -240°C
    14
    Klinger
    16 mm
    Exfoliated Graphite
    20m/s
    +430°C
    8m
    Solid
    280 bar
    0
    -200°C
    14
    Klinger
    10 mm
    PTFE
    3m/s
    +260°C
    8m
    Solid
    200 bar
    0
    -200°C
    14
    Klinger
    14 mm
    PTFE
    3m/s
    +260°C
    8m
    Solid
    200 bar
    0
    -240°C
    14
    Klinger
    6.5 mm
    PTFE
    18m/s
    +280°C
    8m
    Solid
    20 bar, 200 bar, 250 bar
    0
    -240°C
    14
    Klinger
    8 mm
    PTFE
    18m/s
    +280°C
    8m
    Solid
    20 bar, 200 bar, 250 bar
    0
    -240°C
    14
    Klinger
    3 mm
    PTFE
    3m/s
    +260°C
    8m
    Solid
    200 bar
    0
    -240°C
    14
    Klinger
    3 mm
    PTFE
    20m/s
    +280°C
    8m
    Solid
    100 bar, 30 bar
    2
    -100°C
    12
    Klinger
    14 mm
    PTFE
    20m/s
    +280°C
    8m
    Solid
    100 bar, 30 bar
    2
    -100°C
    12
    Klinger
    8 mm
    PTFE
    20m/s
    +280°C
    8m
    Solid
    100 bar, 30 bar
    2
    -100°C
    12
    Klinger
    16 mm
    Acrylic Fibre
    10m/s
    +260°C
    8m
    Solid
    100 bar
    2
    -100°C
    12
    Klinger
    6.5 mm
    PTFE
    20m/s
    +280°C
    8m
    Solid
    100 bar, 30 bar
    2
    -100°C
    12
    Klinger
    5 mm
    Acrylic Fibre
    10m/s
    +260°C
    8m
    Solid
    100 bar
    2
    -100°C
    12
    Resultaten per pagina