Use Speciality size batteries as a main power source for your devices. Speciality size batteries are designed to convert chemical energy to electrical energy. These batteries are of non-standard dimensions and are specially tailored to fit devices and equipment that require a specific power source other than a standard 9 V, AA or AAA battery type.
Speciality size batteries are Non-Rechargeable Batteries, batteries with a range of terminal types such as lead, PCB pin, Polarized tags, Standard and tagged. Our range batteries includes leading brands such as Duracell, Energizer, Panasonic, SAFT, Tadiran, Varta and RS PRO.
What are speciality size batteries used for?
Speciality size batteries are used in electronic devices that require a small, compact source of power. For example, 1/2 AA batteries are used in smaller and specialist electronic devices such as pulse oximeters, while A27 batteries are used in radio frequency equipment such as remote controls for car alarms.
Description:
The Tadiran lithium/thionyl chloride (LTC) inorganic electrolyte battery
is a power source that is suited to the requirements of the new generation in microelectronics. For example, CMOS memories as well as utility meters require a lightweight power source providing safe ...
Description:
The Saft LS 17330 primary lithium thionyl chloride
bobbin cell is very well suited for applications requiring high energy and long operating life with stable voltage. 3.6V nominal voltage25A recommended maximum continuous current30°C maximum storage temperature3.67V open circuit voltage.
Description:
A 1/2 AA 3.6V 1200 mAh Lithium Thionyl
Chloride from Saft. This battery is a non-standard sizes battery designed for reliability in specialist applications such as measuring devices, alarms and safety equipment, emergency transmitters, backup systems or real-time clocks. With ...
Description:
Lithium 3.6 V batteries from Tadiran, designed for
use in high-temperature applications where a device is used for a long period of time such as Industrial control equipment, sub-sea transponders and temperature monitoring device. These batteries are free from heavy ...