Speciality Size Batteries

Use Speciality size batteries as a main power source for your devices. Speciality size batteries are designed to convert chemical energy to electrical energy. These batteries are of non-standard dimensions and are specially tailored to fit devices and equipment that require a specific power source other than a standard 9 V, AA or AAA battery type.


Speciality size batteries are Non-Rechargeable Batteries, batteries with a range of terminal types such as lead, PCB pin, Polarized tags, Standard and tagged. Our range batteries includes leading brands such as Duracell, Energizer, Panasonic, SAFT, Tadiran, Varta and RS PRO.


What are speciality size batteries used for?


Speciality size batteries are used in electronic devices that require a small, compact source of power. For example, 1/2 AA batteries are used in smaller and specialist electronic devices such as pulse oximeters, while A27 batteries are used in radio frequency equipment such as remote controls for car alarms.


Popular Speciality Size Batteries


1/2 AA Batteries


Battery sizes


A, DD, AA, C, D, N, AA, 2/3 AA, 2/3 A… and many more.


Battery types


  • Alkaline
  • Lithium Manganese Dioxide
  • Lithium Thionyl Chloride
  • 1.5 V to 12 V are available

Applications


  • System Backups
  • Automotive Electronics
  • Professional Electronics

...
Lees meer Lees minder

Filters

41 - 60 van 86 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Brand Range Model Number Sub Range Size Chemistry Nominal Voltage Capacity Terminal Type Dimensions
RS-stocknr. 526-8510
FabrikantnummerSL550/T
FabrikantTadiran
17,37 €
Each
Aantal stuks
- - - 1/2 AA Lithium Thionyl Chloride 3.6V 800mAh Tagged 14.7 x 25.2mm
RS-stocknr. 920-9764
FabrikantnummerSL-561S
FabrikantTadiran
17,98 €
Each
Aantal stuks
- - - 2/3 AA Lithium Thionyl Chloride 3.6V 1.1Ah Standard 14.7 (Dia.) x 33.5mm
RS-stocknr. 526-8504
FabrikantnummerSL2790/T
FabrikantTadiran
54,27 €
Each
Aantal stuks
- - - DD Lithium Thionyl Chloride 3.6V 35Ah Tagged 32.9 x 123.5mm
RS-stocknr. 596-040
FabrikantnummerDL1/3N P1 RS
FabrikantDuracell
7,77 €
Each
Aantal stuks
Duracell Ultra Photo - - DL1/3N Lithium Manganese Dioxide 3V - - 10.8 x 11.6mm
RS-stocknr. 436-4768
FabrikantnummerLS14250CNA
FabrikantSaft
8,30 €
Each
Aantal stuks
- - - 1/2 AA Lithium Thionyl Chloride 3.6V 1.2Ah Lead 14.55 x 25.15mm
RS-stocknr. 436-3513
Fabrikantnummer06237501301
FabrikantVarta
11,09 €
Each
Aantal stuks
- - - 2/3 AA Lithium Manganese Dioxide 3V 1.35Ah Lead -
RS-stocknr. 717-4010
FabrikantnummerMN9100 P2 RS
FabrikantDuracell
2,18 €
Each (In a Pack of 2)
Aantal stuks
- - - N Alkaline 1.5V 825mAh Standard 12 x 30.2mm
RS-stocknr. 776-1036
Fabrikantnummer7638900026429
FabrikantEnergizer
5,43 €
Each
Aantal stuks
- - - CR2 Lithium Manganese Dioxide 3V - - 27 x 15.6mm
RS-stocknr. 240-9459
Fabrikantnummer06127501301
FabrikantVarta
8,30 €
Each
Aantal stuks
- - - 1/2 AA Lithium Manganese Dioxide 3V 950mAh Lead 14.75 x 25.1mm
RS-stocknr. 597-879
FabrikantnummerDL245 P1 RS
FabrikantDuracell
14,47 €
Each
Aantal stuks
Duracell Ultra Photo - - 2CR5 Lithium Manganese Dioxide 6V - - 45 x 34 x 17mm
RS-stocknr. 526-8453
FabrikantnummerSL361/PT
FabrikantTadiran
8,31 €
Each
Aantal stuks
- - - 2/3 AA Lithium Thionyl Chloride 3.6V 1.6Ah Tagged -
RS-stocknr. 436-4796
FabrikantnummerLS17330CNA
FabrikantSaft
9,17 €
Each
Aantal stuks
- - - 2/3 A Lithium Thionyl Chloride 3.6V 2.1Ah Lead 33.4 x 16.5mm
RS-stocknr. 526-8447
FabrikantnummerSL350/PT
FabrikantTadiran
11,80 €
Each
Aantal stuks
- - - 1/2 AA Lithium Thionyl Chloride 3.6V 1.2Ah Polarized Tags 14.7 x 25.2mm
RS-stocknr. 203-3894
FabrikantnummerLS142503PF
FabrikantSaft
7,59 €
Each
Aantal stuks
- - - 1/2 AA Lithium Thionyl Chloride 3.6V 1.2Ah PCB Pin 14.55 x 25.15mm
RS-stocknr. 776-1024
Fabrikantnummer7638900052008
FabrikantEnergizer
3,99 €
Each
Aantal stuks
- - - CR123A Lithium Manganese Dioxide 3V - - 34.5 x 17mm
RS-stocknr. 457-4791
FabrikantnummerCR-P2L/1BP
FabrikantPanasonic
11,50 €
Each
Aantal stuks
- - - CRP2 Lithium Manganese Dioxide 6V - - 36 x 34 x 19mm
RS-stocknr. 668-4562
FabrikantnummerSL750/PT
FabrikantTadiran
12,32 €
Each
Aantal stuks
- - - 1/2 AA Lithium Thionyl Chloride 3.6V 1.1Ah Tagged 14.7 x 25.2mm
RS-stocknr. 778-1157
FabrikantnummerLS173303PFRP
FabrikantSaft
8,25 €
Each
Aantal stuks
- - - 2/3 A Lithium Thionyl Chloride 3.6V 2.1Ah PCB Pin 16.3 x 33.1mm
RS-stocknr. 457-4662
Fabrikantnummer2CR-5MEP/1B
FabrikantPanasonic
10,59 €
Each
Aantal stuks
- - - 2CR5 Lithium Manganese Dioxide 6V - - 45 x 34 x 17mm
RS-stocknr. 457-4779
FabrikantnummerCR-2L/1BP
FabrikantPanasonic
6,90 €
Each
Aantal stuks
- - - CR2 Lithium Manganese Dioxide 3V - - 27 x 15.6mm
Related Products
The Tadiran lithium/thionyl chloride (LTC) inorganic electrolyte battery ...
Description:
The Tadiran lithium/thionyl chloride (LTC) inorganic electrolyte battery is a power source that is suited to the requirements of the new generation in microelectronics. For example, CMOS memories as well as utility meters require a lightweight power source providing safe ...
The Saft LS 17330 primary lithium thionyl chloride ...
Description:
The Saft LS 17330 primary lithium thionyl chloride bobbin cell is very well suited for applications requiring high energy and long operating life with stable voltage. 3.6V nominal voltage25A recommended maximum continuous current30°C maximum storage temperature3.67V open circuit voltage.
A 1/2 AA 3.6V 1200 mAh Lithium Thionyl ...
Description:
A 1/2 AA 3.6V 1200 mAh Lithium Thionyl Chloride from Saft. This battery is a non-standard sizes battery designed for reliability in specialist applications such as measuring devices, alarms and safety equipment, emergency transmitters, backup systems or real-time clocks. With ...
Lithium 3.6 V batteries from Tadiran, designed for ...
Description:
Lithium 3.6 V batteries from Tadiran, designed for use in high-temperature applications where a device is used for a long period of time such as Industrial control equipment, sub-sea transponders and temperature monitoring device. These batteries are free from heavy ...