Thermocouple & Extension Wire

Thermocouple extension wire is a hardwearing type of wire used for connecting a thermocouple probe to a readout instrument. Thermocouples are sensors that measure temperature across a wide range of applications in most industrial environments.

What is thermocouple extension wire made from?

Thermocouple extension wire is made from a lower grade of wire than that used in thermocouple probes, so is more economical when used at length. It's typically made with colour-coded (usually PVC) insulation applied to each wire leg. The negative lead is usually insulated in red and the positive lead is the colour of the thermocouple. For added durability and flexibility, a metal overbraid is applied to the insulated wire. For PVC wire this is a tinned copper overbraid, and for PFA it's stainless steel. This added layer protects the wire against abrasion.

Why use thermocouple extension wire?

Thermocouple extension wire is only used to extend the distance between a thermocouple probe and the instrument reading the signal. Thermocouple grade wire is used to make the sensing point of the thermocouple. Extension wire has a lower ambient temperature limit and can't be used in a thermocouple's sensing point.


...
Lees meer Lees minder

Filters

81 - 100 van 351 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thermocouple Type Length Maximum Operating Temperature Screened/Unscreened Core Strands Insulation Material Cable Shape Number of Strands American Wire Gauge Series Standards Met Voltage Rating
RS-stocknr. 150-010
FabrikantRS PRO
15,54 €
1 Reel of 10 Metre(s)
Reel(s)
- - - - - - - - - - - -
RS-stocknr. 827-5928
FabrikantRS PRO
45,42 €
Each
Aantal stuks
K 50m +260°C - 1/0.315mm PFA Teflon Twisted 1 - - - -
RS-stocknr. 827-5839
FabrikantRS PRO
432,70 €
Each
Aantal stuks
RTD 50m +260°C Screened 7/0.2mm PFA Teflon Twisted 7 - - - -
RS-stocknr. 827-5791
FabrikantRS PRO
30,78 €
Each
Aantal stuks
T 10m +260°C - 1/0.3mm PTFE Flat Pair 1 - - - -
RS-stocknr. 827-6000
FabrikantRS PRO
26,10 €
Each
Aantal stuks
K 25m +260°C - 1/0.315mm PTFE Twisted 1 - - - -
RS-stocknr. 827-5592
FabrikantRS PRO
18,64 €
Each
Aantal stuks
J 25m +105°C - 7/0.2mm PVC Flat Pair 7 - - - -
RS-stocknr. 827-5653
FabrikantRS PRO
43,06 €
Each
Aantal stuks
T 50m +105°C - 7/0.2mm PVC Flat Pair 7 - - - -
RS-stocknr. 768-6601
FabrikantRS PRO
23,22 €
Each
Aantal stuks
J 10m +220°C - 7/0.2mm PVC Multicore 7 - - IEC, RoHS Compliant -
RS-stocknr. 827-5741
FabrikantRS PRO
153,90 €
Each
Aantal stuks
J 100m +260°C - 7/0.2mm PFA Teflon Flat Pair 7 - - - -
RS-stocknr. 827-6081
FabrikantRS PRO
28,40 €
Each
Aantal stuks
N 25m +350°C - 1/0.315mm Glass Fibre Flat Pair 1 - - - -
RS-stocknr. 236-3870
FabrikantRS PRO
21,79 €
1 Reel of 25 Metre(s)
Reel(s)
T 25m +105°C Unscreened 7/0.2mm PVC Multicore 7 - - - -
RS-stocknr. 814-0109
FabrikantRS PRO
38,62 €
Each
Aantal stuks
T 100m 260°C - 1/0.2mm PFA Teflon Twisted 1 - - - -
RS-stocknr. 779-9716
FabrikantRS PRO
26,84 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 611-8034
FabrikantRS PRO
51,81 €
1 Reel of 25 Metre(s)
Reel(s)
J 25m +260°C Unscreened 7/0.2mm PFA Multicore 7 - - - -
RS-stocknr. 827-6012
FabrikantRS PRO
47,50 €
Each
Aantal stuks
K 25m +260°C - 1/0.508mm PTFE Twisted 1 - - - -
RS-stocknr. 151-316
FabrikantRS PRO
13,04 €
1 Reel of 25 Metre(s)
Reel(s)
- - - - - - - - - - - -
RS-stocknr. 814-0106
FabrikantRS PRO
18,95 €
Each
Aantal stuks
T 50m 260°C - 1/0.2mm PFA Teflon Twisted 1 - - - -
RS-stocknr. 827-6066
FabrikantRS PRO
18,23 €
Each
Aantal stuks
K 25m +350°C - 1/0.2mm Glass Fibre Flat Pair 1 - - - -
RS-stocknr. 827-5836
FabrikantRS PRO
397,07 €
Each
Aantal stuks
RTD 100m +260°C Screened 7/0.2mm PFA Teflon Twisted 7 - - - -
RS-stocknr. 827-5845
FabrikantRS PRO
209,11 €
Each
Aantal stuks
K 200m +350°C - 1/0.3mm Glass Fibre Flat Pair 1 - - - -
Related Products
Compact, intelligent sensors featuring MEMS technology for precision ...
Description:
Compact, intelligent sensors featuring MEMS technology for precision mass airflow and LNG measurement. Precision unidirectional mass airflowStable output across full scaleLow power consumptionJoint type: Bamboo with external dia. 7.4mm (min.); 8.6mm (max.) passage diameter 4mm. Except 619-1859 which is an ...
The ODT-HH-MAH120 is a robust and affordable scanner ...
Description:
The ODT-HH-MAH120 is a robust and affordable scanner for all standard bar codes and 2D codes. The unique wide angle lens captures and decodes all bar code types and symbologies, whether you are reading 1D, 2D, Data Matrix, PDF417, UPC/EAN/JAN, ...
The W160T series are photoelectric switches for fibre ...
Description:
The W160T series are photoelectric switches for fibre optic cables. PNP output, light ON/dark ON selectable operationSelectable switching frequencySwitching thresholds and hysteresis auto optimisedThe optical fibre cable stock no 263-8461 has a sensing distance of 400mm and its operating temperature ...
For measuring: temperature, relative humidity, absolute humidity, dewpoint, ...
Description:
For measuring: temperature, relative humidity, absolute humidity, dewpoint, humidity level and enthalpyInternal measurement memoryMeasures humidity up to +180 °C in drying systemsDelivery includes Top Safe, batteries and operating manual.