Proximity Sensors | Ultrasonic & Infrared | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Proximity Sensors

    What is a proximity sensor? A proximity sensor is a non-contact component designed to detect the presence or absence of an object without physical contact. It offers a valuable solution for working with delicate or unstable objects. Proximity sensors have key features and benefits, including motion detection of metallic and non-metallic objects, wide temperature range (-50°C to 100°C), high-speed motion sensing without contact, usability in applications with oil or water, and quicker response times compared to contactors. You can find out more on our useful guide to proximity sensors.

    There are various types of proximity sensors suitable for different applications. They operate based on a universal working principle and transmit data about object presence or motion via an electrical signal when the object is within the sensor's range. Here are some common types:

    • Infrared Sensors (IR Sensor): Infrared sensors consist of passive infrared sensors (PIR) and active infrared sensors. PIR sensors utilize pyroelectric infrared sensors in a magnetic lens, which detect changes in the signal between them. Active IR sensors employ an IR LED that emits an infrared beam to an infrared receiver, detecting obstacles that block the infrared radiation.
    • Inductive Proximity Sensors: Inductive proximity sensors generate an electromagnetic field through an oscillating circuit. Any ferrous metal object, including aluminium, copper, brass, and iron, triggers a change in the oscillation, indicating its presence.
    • Capacitive Proximity Sensors: Capacitive sensors can detect various shapes and materials, even through non-metallic walls. They are suitable for use with non-ferrous materials and find applications in close-range tasks like level detection and monitoring.
    • Ultrasonic Proximity Sensors: Ultrasonic sensors emit and receive high-frequency sound waves that can be reflected or absorbed by objects within their range. These sensors are ideal for high-speed and long-distance measurements, such as wind speed, fluid level, and speed through air or water.
    • Magnetic Proximity Sensors: Magnetic proximity sensors measure the presence or absence of an object using an external magnetic field. The sensor's reed switch is operated by a magnet, activating the sensor when the reed switch is turned ON.

    Proximity sensors are widely used in various industries and applications. They find application in automation systems, robotics, industrial manufacturing, security systems, mobile devices, and more. Proximity sensors enhance safety, efficiency, and accuracy in processes involving object detection, motion sensing, level monitoring, and presence verification.

    7844 Producten voor Proximity Sensors

    Carlo Gavazzi
    Smooth Barrel
    Inductive
    -
    2 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP67
    IBS06
    10 → 36 V dc
    -
    31mm
    -
    2 kHz
    -
    -
    36V
    Flush
    -
    -
    200 mA
    -
    +80°C
    2kHz
    -25°C
    Shielded
    Eaton
    Threaded Barrel
    Inductive
    M18
    -
    -
    -
    PNP
    NO
    -
    M12
    -
    IP67
    -
    48 V
    -
    69.2mm
    -
    300 Hz
    -
    -
    -
    Flush
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    Eaton
    Smooth Barrel
    Capacitive
    -
    35 mm
    -
    -
    NPN
    NC
    -
    M12
    -
    IP65
    -
    10 → 30 V
    -
    80mm
    -
    250 Hz
    -
    -
    -
    Non-Flush
    -
    34 mm
    300 mA
    -
    -
    -
    -
    Unshielded
    ifm electronic
    Threaded Barrel
    Inductive
    M18
    8 mm
    -
    -
    PNP/NPN
    NO
    6m
    Pre-Cabled
    -
    IP67, IP69K
    IGM
    10 → 36 V dc
    -
    81mm
    -
    200 Hz
    -
    -
    -
    Flush
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    Eaton
    Threaded Barrel
    Inductive
    M18
    5 mm
    -
    -
    NPN
    NC
    2m
    Pre-Cabled
    -
    -
    -
    48 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    Smooth Barrel
    Inductive
    -
    1.5 mm
    -
    -
    NPN
    NO
    2.5m
    Pre-Cabled
    -
    IP65, IP67
    SIEN
    10 → 30 V dc
    -
    -
    -
    5 kHz
    -
    -
    30V
    Flush
    -
    6.5 mm
    200 mA
    -
    +70°C
    5kHz
    -25°C
    Shielded
    Contrinex from Molex
    Threaded Barrel
    Inductive
    -
    0.6 mm
    -
    -
    -
    -
    -
    -
    -
    IP67
    DW-AD
    10 → 30 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    Rectangular
    Inductive
    -
    -
    -
    -
    2-Wire
    NO/NC
    -
    Screw Terminal
    -
    IP67
    -
    250 V
    -
    128mm
    -
    25 Hz
    -
    -
    -
    Non-Flush
    -
    -
    400 mA
    -
    -
    -
    -
    Unshielded
    Omron
    Threaded Barrel
    Inductive
    M8
    2 mm
    -
    -
    PNP
    NC
    2m
    Pre-Cabled
    -
    IP67
    E2B
    10 → 30 V dc
    -
    64mm
    -
    1 kHz
    -
    -
    30V
    Flush
    -
    -
    200 mA
    -
    +70°C
    1kHz
    -25°C
    Shielded
    ifm electronic
    Rectangular
    Inductive
    -
    8 mm
    -
    -
    PNP
    NC
    -
    M18
    -
    IP65
    IW5
    10 → 36 V dc
    -
    60mm
    -
    300 Hz
    -
    -
    -
    Non-Flush
    -
    -
    250 mA
    -
    -
    -
    -
    Unshielded
    ifm electronic
    Rectangular
    Inductive
    -
    15 mm
    -
    -
    PNP/NPN
    NO/NC
    -
    M12
    -
    IP67
    IM
    15 → 30 V dc
    IO-LINK
    54mm
    -
    100 Hz
    -
    -
    -
    Flush
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    ifm electronic
    Threaded Barrel
    Inductive
    M8
    3 mm
    -
    -
    PNP
    NO
    1.5m
    M8
    -
    IP67
    IE5
    10 → 30 V dc
    -
    35mm
    -
    300 Hz
    -
    -
    -
    Non-Flush
    -
    -
    200 mA
    -
    -
    -
    -
    Unshielded
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    2-Wire
    NO
    10m
    Pre-Cabled
    -
    IP67
    IF0
    20 → 250 V ac
    -
    71.5mm
    -
    25 Hz
    -
    -
    -
    Non-Flush
    -
    -
    200 mA
    -
    -
    -
    -
    Unshielded
    ifm electronic
    Threaded Barrel
    Inductive
    M30
    10 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP67
    II
    10 → 36 V dc
    -
    70mm
    -
    450 Hz
    -
    -
    -
    Flush
    -
    -
    200 mA
    -
    -
    -
    -
    Shielded
    Carlo Gavazzi
    Threaded Barrel
    Inductive
    M8
    1 mm
    -
    -
    PNP
    NO
    -
    M8
    -
    IP67
    ICS08
    10 → 36 V dc
    -
    55mm
    -
    2 kHz
    -
    -
    36V
    Flush
    -
    -
    200 mA
    -
    +80°C
    2kHz
    -25°C
    Shielded
    Carlo Gavazzi
    Threaded Barrel
    Inductive
    M8
    4 mm
    -
    -
    NPN
    NC
    2m
    Pre-Cabled
    -
    IP67
    ICS08
    10 → 36 V dc
    -
    34mm
    -
    2 kHz
    -
    -
    36V
    Non-Flush
    -
    -
    200 mA
    -
    +80°C
    2kHz
    -25°C
    Unshielded
    Allen Bradley
    Rectangular
    Inductive
    -
    1.5 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP67
    871FM
    24 → 30 V dc
    -
    22mm
    -
    3 kHz
    -
    5mm
    30V
    Flush
    -
    -
    200 mA
    -
    -
    3kHz
    -25°C
    Shielded
    Eaton
    Barrel
    Inductive
    M18
    8 mm
    -
    -
    PNP/NPN
    NO
    -
    Plug-In Connection M12
    -
    -
    -
    48 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Banner
    Barrel
    Ultrasonic
    -
    100 → 1000 mm
    -
    0-10 V
    -
    -
    2m
    Cable
    -
    -
    -
    12 → 30 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Carlo Gavazzi
    Threaded Barrel
    Inductive
    M8
    1 mm
    -
    -
    NPN
    NC
    2m
    Pre-Cabled
    -
    IP67
    ICS08
    10 → 36 V dc
    -
    31mm
    -
    2 kHz
    -
    -
    36V
    Flush
    -
    -
    200 mA
    -
    +80°C
    2kHz
    -25°C
    Shielded
    Resultaten per pagina