Proximity Sensors

Proximity sensors are designed to detect the presence and proximity of an object in range without any physical contact, using sound, light, infrared or electromagnetic fields instead. You can learn more in our complete guide to proximity sensors.


Types of Proximity Sensor

  • Inductive -  An inductive sensor provides non-contact detection of metallic objects. Some sensors can target both ferrous and non-ferrous metals, while others specialise in sensing only one type

 

  • Ultrasonic -  Ultrasonic sensors work by emitting a short burst of ultrasonic sound at a specific frequency towards the target. When the target reflects the sound back to the sensor, the sensor measures the time it takes for the echo to return. The sensor will use the time it takes the soundwave to travel back to calculate the distance between the sensor and the object.

 

  • Capacitive - Capacitive sensors can detect metallic and non-metallic materials. They can detect and measure materials that are conductive or have a greater dielectric constant than air using an electrical field

 

  • Infrared - Infrared sensors measure light with a wavelength in the IR spectrum (>700nm). They are not good at detecting visible light. IR sensors can recognise light from either external or built-in light sources.




...
Lees meer Lees minder

Filters

241 - 260 van 3424 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Style Sensor Technology Thread Size Output Type Detection Range Terminal Type Series Supply Voltage Communication Protocol Length Maximum AC Voltage Width Depth Maximum DC Voltage
RS-stocknr. 739-6608
FabrikantnummerIIS207
Fabrikantifm electronic
70,26 €
Each
Aantal stuks
Barrel Inductive M30 x 1.5 NPN, PNP 22 mm M12 - 4 Pin - 10 → 36 V dc - 70mm - - - 36V
RS-stocknr. 208-156
FabrikantRS PRO
60,08 €
Each
Aantal stuks
Barrel Inductive M12 x 1 PNP 8 mm Cable - 10 → 30 V dc - 54mm - - - 30V
RS-stocknr. 700-2867
FabrikantnummerUM30-212112
FabrikantSick
346,00 €
Each
Aantal stuks
Barrel Ultrasonic M30 x 1.5 PNP-NO/NC 60 → 350 mm M12 - 5 Pin - 9 → 30 V dc - 84mm - - - 30V
RS-stocknr. 158-5029
FabrikantnummerIS5001
Fabrikantifm electronic
59,60 €
Each
Aantal stuks
Block Inductive - PNP 2 mm Cable - 10 → 36 V dc - 27.8mm - 16mm 10.2mm 36V
RS-stocknr. 289-8483
FabrikantnummerNBB2-V3-E0-V5
FabrikantPepperl + Fuchs
46,50 €
Each
Aantal stuks
Block Inductive - NPN 2 mm Faston 4.8mm - 3 Pin - 10 → 30 V dc - 27.8mm - 16mm 10.2mm 30V
RS-stocknr. 227-286
FabrikantnummerBI50U-Q80-AP6X2-H1141
FabrikantTurck
140,98 €
Each
Aantal stuks
Block Inductive - PNP 50 mm M12 - 4 Pin - 10 → 30 V dc - 92mm - 80mm 40mm 30V
RS-stocknr. 124-3745
FabrikantnummerBES 516-3005-G-E4-C-S49-00,2
FabrikantBALLUFF
94,18 €
Each
Aantal stuks
Barrel Inductive M5 x 0.5 PNP 1.5 mm M8 - 3 Pin - 10 → 30 V dc - 27mm - - - 30V
RS-stocknr. 404-875
FabrikantnummerE2A-S12KS04-WP-B1 2M
FabrikantOmron
46,08 €
Each
Aantal stuks
Barrel Inductive M12 x 1 PNP 4 mm Cable - 12 → 24 V dc - 34mm - - - 32V
RS-stocknr. 324-1305
FabrikantnummerXS4P18PA340
47,80 €
Each
Aantal stuks
Barrel Inductive M18 x 1 PNP 8 mm Cable - 12 → 24 V dc - 35.3mm - - - 36V
RS-stocknr. 850-3087
FabrikantnummerT30UUPAQ
FabrikantBanner
627,36 €
Each
Aantal stuks
Barrel Ultrasonic - Analogue, PNP-NO 150 → 1000 mm M12 - 5 Pin - 15 → 24 V dc - 66.5mm - - - 24V
RS-stocknr. 158-4874
FabrikantnummerIA5082
Fabrikantifm electronic
58,12 €
Each
Aantal stuks
Barrel Inductive - PNP 10 mm Cable - 10 → 36 V dc - 77mm - 20mm - 36V
RS-stocknr. 822-4513
FabrikantnummerE2K-X4MF1
FabrikantOmron
139,30 €
Each
Aantal stuks
Barrel Capacitive M12 x 1 PNP 4 mm Cable - 10 → 30 V dc - 80mm - 10.7mm - 30V
RS-stocknr. 121-5564
FabrikantnummerSIEN-M8B-PS-S-L
FabrikantFesto
55,63 €
Each
Aantal stuks
Barrel Inductive M8 x 1 PNP 1.5 mm M8 - 3 Pin - 10 → 30 V dc - 38mm - - - 30V
RS-stocknr. 800-7579
FabrikantnummerNBN4-12GM50-E2
FabrikantPepperl + Fuchs
49,60 €
Each
Aantal stuks
Barrel Inductive M12 x 1 PNP 4 mm Cable - 10 → 30 V dc - 50mm - - - 30V
RS-stocknr. 821-0148
FabrikantnummerEE-SX674P
FabrikantOmron
29,87 €
Each
Aantal stuks
- Infrared - PNP - - - - - 13.6mm - 15.5mm - -
RS-stocknr. 437-0684
FabrikantnummerIFRM 03P1501/L
FabrikantBaumer
107,70 €
Each
Aantal stuks
Barrel Inductive - PNP 0.8 mm Cable - 10 → 30 V dc - 22mm - 3mm - 30V
RS-stocknr. 814-0342
FabrikantnummerKG5065
Fabrikantifm electronic
125,78 €
Each
Aantal stuks
Barrel Capacitive M18 x 1 NPN, PNP 12 mm M12 - 4 Pin - 10 → 36 V dc IO-LINK 87mm - - - 36V
RS-stocknr. 280-6484
FabrikantnummerNCB10-30GM40-Z1
FabrikantPepperl + Fuchs
78,50 €
Each
Aantal stuks
Barrel Inductive M30 x 1.5 - 10 mm Cable - 5 → 60 V dc - 40mm - - - 60V
RS-stocknr. 700-2860
FabrikantnummerUM30-214113
FabrikantSick
482,00 €
Each
Aantal stuks
Barrel Ultrasonic M30 x 1.5 Analogue 350 → 3400 mm M12 - 5 Pin - 9 → 30 V dc - 102mm - - - 30V
RS-stocknr. 805-2680
FabrikantnummerE2B-M18KN16-WP-B1 2M
FabrikantOmron
30,36 €
Each
Aantal stuks
Barrel Inductive M18 x 1 PNP 16 mm Cable - 12 → 24 V dc - 36mm - - - 30V