Pressure Sensors

Pressure sensors are devices that sense the applied pressure of gases or liquids. The output of the measurement is then converted into an electrical signal which reflects the amount of pressure applied.

There are various technologies used within pressure sensors. Depending on the requirements, this can influence their sensing accuracy and reliability. When the mechanical displacement within the sensor is turned into an electrical output signal there are 5 ways this can happen.


Resistive - These types of sensors use the change in electrical resistance of a strain gauge connected to the diaphragm.

Capacitive - Are highly sensitive and are able to measure low pressure under 10 bar while still withstanding large overloads.

Piezoelectric - These sensors use substances like Quartz to generate a charge on the surface when pressure is applied. Piezoelectric pressure sensors are ideal for measuring fast changing pressures.

Optical - These use interferometry to measure pressure changes in optical fibre. They are not disturbed by EMI and can be used in noisy or medical environments.


MEMS - This stands for micro-electro-mechanical system and contains capacitive or piezo pressure sensing mechanisms on silicon at micron level resolution.

Types of Pressure Sensors

Within the sensors, there are various properties which can be used to classify them. This includes what pressure range they measure, their operating temperature range or the pressure type they measure.

Absolute Pressure Sensor - This type of sensor measures pressure relative to the perfect vacuum (zero reference point).

Gauge Pressure Sensors - These are often used to measure atmospheric pressure and are sometimes referred to as relative pressure sensors.

Sealed Gauge Pressure Sensor - Like a gauge pressure sensor except they measure pressure relative to a fixed pressure, not the current ambient atmospheric pressure which can vary.

Differential Pressure Sensors - These can be used to measure the difference between two different pressures (differential pressure) which can be connected to either side of the sensor. They are often used to measure pressure drops, fluid levels and flow rates.

Pressure Sensor Applications

Pressure sensors are used in many applications in a large range of industries. These include medical, aviation, automotive and marine.


...
Lees meer Lees minder

Filters

1 - 20 van 24 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pressure Reading Type Minimum Pressure Reading Maximum Pressure Reading Accuracy Output Type Media Measured Calibrated Process Connection Analogue Output Electrical Connection Communication Protocol Response Time Maximum Current Supply Voltage
RS-stocknr. 719-1080
FabrikantnummerMPX5010DP
FabrikantNXP
14,49 €
Each
Aantal stuks
- - - ±5 % - - - - - - - - - -
RS-stocknr. 922-7324
FabrikantnummerMPX5010DP
FabrikantNXP
10,044 €
Each (In a Tray of 20)
Aantal stuks
Differential 0bar 10kPa ±5 % Analogue Air, Fluid - - 4.7 V PCB Mount - 1 ms - 4.75 → 5.25 V dc
RS-stocknr. 752-2377
FabrikantnummerMPXV2202DPT1
FabrikantNXP
12,24 €
Each
Aantal stuks
Differential 0bar 200kPa ±1 % Voltage Air - - 38.5 → 41.5 mV PCB Mount - 1 ms 6 mA 16 V dc
RS-stocknr. 169-0724
FabrikantnummerMPXV2202DPT1
FabrikantNXP
7,341 €
Each (On a Reel of 100)
Aantal stuks
Differential 0bar 200kPa ±1 % Voltage Air - - 38.5 → 41.5 mV PCB Mount - 1 ms 6 mA 16 V dc
RS-stocknr. 922-7333
FabrikantnummerMPX5010GP
FabrikantNXP
12,615 €
Each (In a Tray of 20)
Aantal stuks
Relative 0bar 10kPa ±5 % Analogue Air, Fluid - - 4.7 V PCB Mount - 1 ms - 4.75 → 5.25 V dc
RS-stocknr. 719-1018
FabrikantnummerMPVZ4006GW7U
FabrikantNXP
11,49 €
Each
Aantal stuks
Relative 0bar 6kPa ±2.5 % Analogue Air - - 4.6 V PCB Mount - - - 4.75 → 5.25 V dc
RS-stocknr. 922-7377
FabrikantnummerMPXA6115AC6U
FabrikantNXP
13,044 €
Each (In a Tube of 40)
Aantal stuks
Absolute 15kPa 115kPa ±1.5 % Analogue Air - - 4.8 V PCB Mount - 1 ms - 4.75 → 5.25 V dc
RS-stocknr. 922-7380
FabrikantnummerMPXM2202AS
FabrikantNXP
6,297 €
Each (In a Tube of 60)
Aantal stuks
Absolute 0bar 200kPa ±1 % - Air - - 38.5 → 41.5 mV PCB Mount - 1 ms - 10 V dc
RS-stocknr. 922-7355
FabrikantnummerMPX5700AP
FabrikantNXP
12,615 €
Each (In a Tray of 20)
Aantal stuks
Absolute 15kPa 700kPa ±2.5 % Analogue Air - - 4.7 V PCB Mount - 1 ms - 4.75 → 5.25 V dc
RS-stocknr. 922-7368
FabrikantnummerMPXA4250AC6U
FabrikantNXP
13,044 €
Each (In a Tube of 40)
Aantal stuks
Absolute 20kPa 250kPa ±1.5 % Analogue Air - - 4.9 V PCB Mount - 1 ms - 4.85 → 5.35 V dc
RS-stocknr. 169-0627
FabrikantnummerMPX2202A
FabrikantNXP
11,022 €
Each (In a Tray of 25)
Aantal stuks
Absolute 0bar 200kPa ±1 % - Air - - 38.5 → 41.5 mV PCB Mount - 1 ms - 10 V dc
RS-stocknr. 719-1030
FabrikantnummerMPX2010GP
FabrikantNXP
13,27 €
Each
Aantal stuks
Relative 0bar 10kPa ±1 % - Air - - 24 → 26 mV PCB Mount - 1 ms - 10 V dc
RS-stocknr. 922-7327
FabrikantnummerMPX4250AP
FabrikantNXP
12,077 €
Each (In a Tray of 20)
Aantal stuks
Absolute 20kPa 250kPa ±1.5 % Analogue Air - - 4.9 V PCB Mount - 1 ms - 4.85 → 5.35 V dc
RS-stocknr. 922-7302
FabrikantnummerMPX2010GP
FabrikantNXP
9,55 €
Each (In a Tray of 20)
Aantal stuks
Relative 0bar 10kPa ±1 % - Air - - 24 → 26 mV PCB Mount - 1 ms - 10 V dc
RS-stocknr. 719-1065
FabrikantnummerMPX4250A
FabrikantNXP
18,54 €
Each
Aantal stuks
Absolute 20kPa 250kPa ±1.5 % Analogue Air - - 4.9 V PCB Mount - 1 ms - 4.85 → 5.35 V dc
RS-stocknr. 169-0629
FabrikantnummerMPX4250A
FabrikantNXP
13,758 €
Each (In a Tray of 25)
Aantal stuks
Absolute 20kPa 250kPa ±1.5 % Analogue Air - - 4.9 V PCB Mount - 1 ms - 4.85 → 5.35 V dc
RS-stocknr. 922-7399
FabrikantnummerMPXV5004DP
FabrikantNXP
10,396 €
Each (In a Tray of 25)
Aantal stuks
Differential 0bar 3.92kPa ±1.5 % Analogue Air, Fluid - - 1 → 4.9 V PCB Mount - - - 4.75 → 5.25 V dc
RS-stocknr. 922-7403
FabrikantnummerMPXV5050GP
FabrikantNXP
11,28 €
Each (In a Tray of 25)
Aantal stuks
Relative 0bar 50kPa ±2.5 % Analogue Air - - 4.7 V PCB Mount - 1 ms - 4.75 → 5.25 V dc
RS-stocknr. 719-1043
FabrikantnummerMPX2202A
FabrikantNXP
14,84 €
Each
Aantal stuks
Absolute 0bar 200kPa ±1 % - Air - - 38.5 → 41.5 mV PCB Mount - 1 ms - 10 V dc
RS-stocknr. 922-7406
FabrikantnummerMPXV5004GC7U
FabrikantNXP
11,084 €
Each (In a Tube of 40)
Aantal stuks
Relative 0bar 3.92kPa ±1.5 % Analogue Air, Fluid - - 1 → 4.9 V PCB Mount - - - 4.75 → 5.25 V dc