Light Curtains | Safety Light Barriers | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Light Curtains

    Safety light curtains are also known as safety light barriers or safety light screens. These optoelectronic devices are used to detect people present in the vicinity of moving machinery. Light curtains can be used as an alternative to mechanical barriers and other forms of traditional machine guarding. A set of light curtains contains a transmitter head and a receiver head. A transmitter generates an infra-red light between the two heads which acts as a detection zone. A movement detected within the detection zone initials the machine stopping procedure and automatically disconnect all hazardous machinery.

    To reactivate the machinery, an operator has to press reset button that is positioned outside of the danger area. Some models are equipped with an auto-reset option that automatically starts machinery once the detection zone is free of obstacles. A response time of all light curtains is just a fraction of a second, it means that no other barrier type can compare to that.

    Light curtains are great safety devices that are used to keep people safe around hazardous machinery which could cause them harm. They can help ensure user safety during routine operations like maintenance and repair.

    Selecting the right light curtains

    Maximum scanning distance and beam resolution are 2 important attributes that determine the right device for you. A distance between transmitter and receiver can be various from 0 to 20m and the choice depends on the type of machinery that is used in conjunction with the curtain.

    Beam resolution determines detection capability, light curtains with 14 mm beam resolution are able to detect small body parts such as a finger, 20 mm ones are suitable for palm detection. Beam resolution of 20 mm and above are ideal for hand, head or full body detection. Typical beam resolution values are between 14 mm to even 70 mm.

    Typical Applications

    Light curtains are a way of safeguarding employees from dangerous machines. The design of the safety light curtain offers more flexibility and simplifies machine set up, maintenance and repair than other solid traditional guarding systems such as mechanical barriers and sliding gates. They can be found in various applications including:

    • Packaging machines
    • Process machinery
    • Automated warehouses
    • Textile machinery
    • Electronic component assembly lines
    • Mechanical and hydraulic power presses

    990 Producten voor Light Curtains

    Telemecanique Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    -
    C2C
    14mm
    Receiver
    2
    SIL 1
    PL c
    -
    450mm
    -
    0m
    10m
    12 ms
    32.8mm
    150mm
    24 V
    Schmersal
    SLC440COM
    440
    30mm
    Receiver
    -
    3
    e
    16
    330mm
    -
    300mm
    10000mm
    10 ms
    371mm
    33mm
    24 V dc
    ABB
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    -
    C2C
    14mm
    Sender
    2
    SIL 1
    PL c
    -
    450mm
    -
    -
    10m
    -
    32.8mm
    150mm
    24 V
    Omron
    F3SG-R Easy
    F3SG
    30mm
    Receiver, Sender
    4
    -
    -
    15 → 207
    -
    -
    -
    -
    -
    -
    -
    -
    Telemecanique Sensors
    Preventa
    XUSL4E
    400mm
    Receiver, Transmitter
    4
    3
    e
    3
    810mm
    -
    0m
    4 m, 12 m
    3 ms
    953mm
    31mm
    24 V dc
    Telemecanique Sensors
    Preventa
    XUSL4E
    14mm
    Receiver, Transmitter
    4
    3
    e
    30
    310mm
    -
    0 m, 1 m
    3 m, 6 m
    5.5 ms
    363mm
    31mm
    24 V dc
    Telemecanique Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    -
    PM3C19
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    2.017m
    -
    ABB
    Orion3
    -
    -
    Active Part
    4
    3
    e
    4
    1200mm
    -
    0.5m
    8m
    12 ms
    56.9mm
    1.306m
    -
    Banner
    -
    SGS
    400mm
    Emitter, Receiver
    -
    3
    e
    3
    1200mm
    -
    0.5m
    30m
    25 ms
    56.9mm
    1.306m
    24 V dc
    SICK
    -
    deTec2 Core
    30mm
    Receiver
    2
    1
    c
    -
    600mm
    -
    0m
    12m
    10 ms
    30.7mm
    613mm
    24 V dc
    SICK
    -
    C2C
    14mm
    Receiver
    2
    SIL 1
    PL c
    -
    1050mm
    -
    0m
    10m
    15 ms
    32.8mm
    150mm
    24 V
    ABB
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Telemecanique Sensors
    Preventa
    XUSL4E
    500mm
    Receiver, Transmitter
    4
    3
    e
    2
    510mm
    -
    0m
    4 m, 12 m
    2.5 ms
    653mm
    31mm
    24 V dc
    ABB
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Smartscan
    -
    1K3
    -
    Receiver, Sender
    3
    2
    d
    2
    550mm
    -
    0.5m
    5m
    40 ms
    640mm
    41mm
    -
    Banner
    -
    SLL
    23mm
    Emitter, Receiver
    -
    3
    e
    -
    700mm
    -
    -
    12m
    13.3 ms
    45mm
    704mm
    24 V dc
    ABB
    Orion3
    -
    -
    Passive Part
    4
    3
    e
    2
    500mm
    -
    0.5m
    8m
    -
    56.9mm
    580.5mm
    -
    Resultaten per pagina