Counters

RS Components provides a versatile range of counters to suit a variety of devices and functions. With digital, electromechanical and purely mechanical counters available, RS provides a solution to industrial, commercial and project applications wherever precise counting and tallying is required. You'll find counters available from trusted brands such as Omron, Red Lion, Kubler, Hengstler and our own RS PRO selection.

Types of Counter

  • Digital counters - are electronic in design and will often have a digital display. These counters work off a latching circuit or "flip-flop" when the time gets to the set value the relay will switch from 1 position to the next (flip), then the next pre-set value it will switch back (flop). It latches in each position and holds it so that current can flow.
  • Asynchronous or ripple counters - consisting of a number of flip-flops these count a stream of pulses applied to the counter’s input. The output is a binary value whose value is equal to the number of pulses received.
  • Synchronous counters - provide a more reliable circuit for counting purposes, and for high-speed operation, as the clock pulses in this circuit are fed to every flip-flop in the chain at exactly the same time.
  • Decade counters - used to count decimal digits rather than binary.
  • Ring counters - have a cascade layout of flip-flops in a ring so that the output of the last is fed into the input of the first.
  • Mechanical counters - are built using mechanical components, They typically consist of a series of disks mounted on an axle, with the digits 0 through 9 marked on their edge.
  • Hour meters - are instruments used to track and record elapsed time, normally displayed in hours and tenths of hours. Most hour meters are used to log the running time of equipment for proper maintenance of devices or machines.

...
Lees meer Lees minder

Filters

1 - 20 van 49 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Count Mode Display Type Input Type Connection Type Reset Method Number of Digits Mounting Type Output / Interface Count Direction Digit Height Backlighting Maximum Count Frequency Display Range
RS-stocknr. 653-7592
FabrikantnummerLD200400
FabrikantRed Lion
502,37 €
Each
Aantal stuks
- Seconds LED Logic Screw Manual 4 Panel Mount Relay Bi-Directional 57 mm - 35kHz 0 → 99999
RS-stocknr. 653-7659
FabrikantnummerLD2T06P0
FabrikantRed Lion
650,91 €
Each
Aantal stuks
21.6 → 250 V dc Seconds LED Voltage - - - - Relay - 50 mm - 35kHz -
RS-stocknr. 720-0513
FabrikantnummerCUB7CCR0
FabrikantRed Lion
88,47 €
Each
Aantal stuks
- Seconds LCD Logic, Voltage Plug Manual 8 Panel Mount - Up 8.9 mm Yes 10kHz -
RS-stocknr. 720-0516
FabrikantnummerCUB7CCS0
FabrikantRed Lion
63,35 €
Each
Aantal stuks
- Seconds LCD Logic, Voltage Plug Manual 8 Panel Mount - Up 8.9 mm Yes 10kHz -
RS-stocknr. 492-7325
FabrikantnummerCUB5R000
FabrikantRed Lion
132,15 €
Each
Aantal stuks
9 → 28 V dc Seconds LCD Voltage Screw Manual 8 Panel Mount Relay Bi-Directional 11.7 mm - 20kHz -9999999 → 9999999
RS-stocknr. 905-5658
FabrikantnummerPAXI0020
FabrikantRed Lion
330,92 €
Each
Aantal stuks
85 → 250 V ac - LED Logic, Voltage Plug-in Terminal No Reset 5 DIN Alarm - - - - -
RS-stocknr. 653-7643
FabrikantnummerLD4006P0
FabrikantRed Lion
918,48 €
Each
Aantal stuks
- Seconds LED Logic Screw Manual 6 Panel Mount Relay Bi-Directional 101 mm - 35kHz 0 to 99999
RS-stocknr. 492-7319
FabrikantnummerCUB5B000
FabrikantRed Lion
146,34 €
Each
Aantal stuks
9 → 28 V dc Seconds LCD Voltage Screw Manual 8 Panel Mount Relay Bi-Directional 11.7 mm Yes 20kHz -9999999 → 9999999
RS-stocknr. 653-7615
FabrikantnummerLD2006P0
FabrikantRed Lion
650,91 €
Each
Aantal stuks
- Seconds LED Logic Screw Manual 6 Panel Mount Relay Bi-Directional 101 mm - 35kHz 0 → 99999
RS-stocknr. 905-5273
FabrikantnummerDT800020
FabrikantRed Lion
146,34 €
Each
Aantal stuks
3.6 V Battery Seconds LCD Logic Screw Clamp No Reset 5 Panel Mount - - 15.2 mm Yes 10kHz -
RS-stocknr. 653-7621
FabrikantnummerLD400400
FabrikantRed Lion
701,14 €
Each
Aantal stuks
- Seconds LED Logic Screw Manual 4 Panel Mount Relay Bi-Directional 57 mm - 35kHz 0 → 99999
RS-stocknr. 905-5510
FabrikantnummerCUB5TR00
FabrikantRed Lion
132,15 €
Each
Aantal stuks
9 → 28 V dc Hours LCD Voltage Screw Terminal No Reset 7 Panel Mount Relay Up 11.7 mm - - -
RS-stocknr. 466-1227
FabrikantnummerPAXLC600
FabrikantRed Lion
195,49 €
Each
Aantal stuks
85 → 250 V ac Seconds LED Voltage - - 6 Panel Mount - Bi-Directional 14 mm - 25kHz 0.00001 → 9.9999
RS-stocknr. 720-0519
FabrikantnummerCUB7CCG0
FabrikantRed Lion
88,47 €
Each
Aantal stuks
- Seconds LCD Logic, Voltage Plug Manual 8 Panel Mount - Up 8.9 mm Yes 10kHz -
RS-stocknr. 653-7637
FabrikantnummerLD400600
FabrikantRed Lion
846,39 €
Each
Aantal stuks
- Seconds LED Logic Screw Manual 6 Panel Mount Relay Bi-Directional 101 mm - 35kHz 0 → 99999
RS-stocknr. 720-0525
FabrikantnummerCUB7TCS1
FabrikantRed Lion
58,98 €
Each
Aantal stuks
28 V dc - LCD Voltage Plug-In - 8 Panel Mount - - 8.9 mm Yes 10kHz 0 → 99999999
RS-stocknr. 195-9181
FabrikantnummerPAXI0030
FabrikantRed Lion
364,77 €
Each
Aantal stuks
85 → 250 V ac Seconds LED Logic, Voltage Plug-in Terminal - 5 DIN Rail Alarm - - - - 99999
RS-stocknr. 195-9189
FabrikantnummerPAXTM010
FabrikantRed Lion
247,91 €
Each
Aantal stuks
85 → 250 V ac Seconds LED Logic, Voltage Cage Clamp Automatic, Manual 6 Panel Mount Voltage Up 14.2 mm - 50Hz 999999
RS-stocknr. 195-9182
FabrikantnummerPAXLC800
FabrikantRed Lion
208,60 €
Each
Aantal stuks
85 → 250 V ac Seconds LED Voltage Cage Clamp Remote 8 Panel Mount - Bi-Directional 14.2 mm - 25kHz -99999 → 999999
RS-stocknr. 720-0529
FabrikantnummerCUB7TCR0
FabrikantRed Lion
84,10 €
Each
Aantal stuks
28 V dc - LCD Voltage Plug-In - 8 Panel Mount - - 8.9 mm Yes 10kHz 0 → 99999999