Counters

RS Components provides a versatile range of counters to suit a variety of devices and functions. With digital, electromechanical and purely mechanical counters available, RS provides a solution to industrial, commercial and project applications wherever precise counting and tallying is required. You'll find counters available from trusted brands such as Omron, Red Lion, Kubler, Hengstler and our own RS PRO selection.

Types of Counter

  • Digital counters - are electronic in design and will often have a digital display. These counters work off a latching circuit or "flip-flop" when the time gets to the set value the relay will switch from 1 position to the next (flip), then the next pre-set value it will switch back (flop). It latches in each position and holds it so that current can flow.
  • Asynchronous or ripple counters - consisting of a number of flip-flops these count a stream of pulses applied to the counter’s input. The output is a binary value whose value is equal to the number of pulses received.
  • Synchronous counters - provide a more reliable circuit for counting purposes, and for high-speed operation, as the clock pulses in this circuit are fed to every flip-flop in the chain at exactly the same time.
  • Decade counters - used to count decimal digits rather than binary.
  • Ring counters - have a cascade layout of flip-flops in a ring so that the output of the last is fed into the input of the first.
  • Mechanical counters - are built using mechanical components, They typically consist of a series of disks mounted on an axle, with the digits 0 through 9 marked on their edge.
  • Hour meters - are instruments used to track and record elapsed time, normally displayed in hours and tenths of hours. Most hour meters are used to log the running time of equipment for proper maintenance of devices or machines.

...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Count Mode Display Type Input Type Connection Type Reset Method Number of Digits Mounting Type Output / Interface Count Direction Digit Height Backlighting Maximum Count Frequency Display Range
RS-stocknr. 382-6524
FabrikantnummerCE.82153-rb
FabrikantElesa
60,68 €
Each
Aantal stuks
- - - - - - 4 - - - - - - -
RS-stocknr. 382-6546
FabrikantnummerCE.82199-rb
FabrikantElesa
55,62 €
Each
Aantal stuks
- - - - - - 5 - - - - - - -
RS-stocknr. 382-6530
FabrikantnummerCE.82183-rb
FabrikantElesa
49,29 €
Each
Aantal stuks
- - - - - - 5 - - - - - - -
RS-stocknr. 153-3741
FabrikantnummerCE.99002
FabrikantElesa
167,67 €
Each
Aantal stuks
- - - - - Manual 5 - - - 8 mm - - -
RS-stocknr. 153-3743
FabrikantnummerCE.99052
FabrikantElesa
223,87 €
Each
Aantal stuks
- - - - - Manual 6 - - - 12 mm - - -
RS-stocknr. 382-6574
FabrikantnummerCE.82233-rb
FabrikantElesa
55,62 €
Each
Aantal stuks
- - - - - - 5 - - - - - - -
RS-stocknr. 153-3744
FabrikantnummerCE.99062
FabrikantElesa
230,27 €
Each
Aantal stuks
- - - - - Manual 6 - - - 12 mm - - -
RS-stocknr. 448-8713
FabrikantnummerCE.84153
FabrikantElesa
50,50 €
Each
Aantal stuks
- - - - - - 4 - - - - - - -
RS-stocknr. 382-6518
FabrikantnummerCE.82133-rb
FabrikantElesa
60,68 €
Each
Aantal stuks
- - - - - - 5 - - - - - - -
RS-stocknr. 448-8729
FabrikantnummerCE.84183
FabrikantElesa
50,66 €
Each
Aantal stuks
- - - - - - 4 - - - - - - -
RS-stocknr. 382-6568
FabrikantnummerCE.82213-rb
FabrikantElesa
49,33 €
Each
Aantal stuks
- - - - - - 5 - - - - - - -