Safety Automation Controllers | Automation Controllers | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Safety Automation Controllers

    What are Safety Automation Controllers?

    For Automation & Control Systems, especially in industrial processes, safety is paramount. Safety Automation Controllers are special purpose devices designed to provide critical control and safety during potentially dangerous process situations. They are built exclusively to reduce risk and can be programmable to suit varied and specific requirements.

    How do safety controllers work?

    Safety automation controllers contain plc i/o modules that enable them to interpret signals from process sensors and trigger control elements. They work by continually monitoring the status of inputs to detect any malfunctions or failures that may indicate a problem in the machine or in the production/manufacturing process as a whole.

    Some safety automation controllers may include a fieldbus option for monitoring processes via commonly used digital communication systems including EtherNet/IP, Modbus TCP, EtherCAT, Profinet, Profibus, CANopen, Modbus RTU.

    Safety controllers are designed for interfacing with safety components such as

    • Light Curtains
    • Laser Scanners
    • Mechanical Switches
    • Emergency Stop Push Buttons
    • Safety Mats

    Applications of Safety Automation Controllers

    There are several applications of Control Technology, some of which include:

    • Plant Machinery
    • PLCs
    • Industrial Automation Applications
    • Robotics
    • Material Handling Systems

    Features & Benefits

    Automation Controllers have many incredible benefits, including:

    • Extremely long life
    • High efficiency
    • Low power requirements
    • Easy to install and maintain
    • Safe and convenient

    Browse the broad range of Safety Automation Controllers RS have to offer and order today for next day delivery.

    201 Producten voor Safety Automation Controllers

    ABB
    -
    Pluto
    2TLA
    20
    8
    -
    4
    4
    SIL 3
    -
    24 V dc
    1.5 A
    250 V ac, 50 V dc
    -
    -
    -
    IP20, IP40
    Pilz
    Expansion Available
    PNOZ mmc3p
    -
    48
    24
    LED
    24
    -
    -
    Profibus
    24 V dc
    -
    -
    Cage Clamp, Screw
    -
    -
    IP20, IP54
    Schneider Electric
    Expansion Available
    Preventa
    XPSMCM
    18
    8
    -
    2
    4
    SIL 3
    Ethernet IP, Modbus TCP, USB
    24 V dc
    400 mA
    24 V dc
    Screw
    Yes
    Green Premium
    IP20
    SICK
    -
    -
    FXL1
    -
    -
    -
    2
    4
    SIL 3
    -
    24 V dc
    100 mA
    -
    M12 Connector
    -
    -
    IP65, IP67, IP69K
    Pilz
    -
    PNOZ
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Cage Clamp
    -
    -
    -
    Phoenix Contact
    -
    PSR-TRISAFE
    PSR-SCP- 24DC/TS/S
    -
    20
    -
    6
    4
    SIL 3
    -
    24 V dc
    2 A
    24 V dc
    Screw
    -
    -
    IP20, IP54
    Schneider Electric
    -
    Modicon X80
    BMXF
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    -
    -
    UE410
    -
    -
    LED
    -
    -
    SIL 3
    -
    18 → 30 V dc
    -
    -
    Plug-in Spring Terminal
    -
    -
    IP20, IP40
    Schneider Electric
    -
    Modicon X80
    BMXF
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    -
    -
    FX3
    -
    -
    -
    -
    -
    SIL 3
    -
    24 V dc
    -
    -
    Plug-in Spring Terminal
    -
    -
    IP20
    Banner
    -
    -
    SC10-2
    10/2
    10
    -
    2
    EN ISO 13849
    SIL 3
    Modbus, Profibus
    24 V dc
    50 mA
    24 V dc
    Spring Clamp
    -
    -
    IP20
    SICK
    Expansion Available
    -
    UE410
    Revelant
    -
    -
    -
    -
    -
    -
    -
    -
    -
    2 x Female Connector, RJ-45
    -
    -
    IP20
    SICK
    -
    Flexi Classic
    UE410
    3
    3
    No
    3
    Category 4
    SIL 3
    DeviceNet
    -
    -
    -
    Spring Terminal
    -
    -
    IP40
    SICK
    Expansion Available
    -
    UE410
    Revelant
    4
    LED
    4
    4
    SIL 3
    -
    24 V dc
    -
    24 V dc
    Plug-in Spring Terminal
    -
    -
    IP20, IP40
    SICK
    Expansion Available
    -
    UE410
    Revelant
    4
    LED
    4
    4
    SIL 3
    -
    24 V dc
    -
    24 V dc
    Plug-in Spring Terminal
    -
    -
    IP20, IP40
    SICK
    -
    -
    MOC3ZA
    -
    -
    -
    4
    Category 4
    SIL 3
    -
    230 V
    -
    -
    Screw
    -
    -
    IP20, IP40
    Omron
    -
    -
    NX
    -
    -
    Seven Segment Indicator
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    Modicon X80
    BMXD
    8
    -
    -
    -
    -
    -
    -
    240 V
    -
    -
    -
    -
    -
    -
    Wieland
    Expansion Available
    samos PRO
    SP-COP
    24
    16
    -
    4
    PLe/Cat.4 EN ISO 13849-1
    SIL 3
    ETH, USB
    16.8 → 30 V dc
    4 A
    24 V dc
    Screw
    -
    -
    IP20
    SICK
    -
    Flexi Soft
    FX0
    5
    5
    No
    5
    -
    -
    DeviceNet
    -
    -
    -
    Open Style Female Connector
    -
    -
    IP20
    Resultaten per pagina