PLC Accessories

PLC accessories are devices and gadgets required for the optimum performance of a programmable logic controller. These accessories include interface splitter boxes, communication cassettes and front connectors. The type of PLC you're using will determine the accessories needed.

Types of PLC accessories

A programmable logic controller receives and transmits electronic signals in any kind of electrical system. Because of this flexibility in interfacing, there are a wide range of accessories that suit different controllers. As PLC's come in various sizes, the accessories needed depend on various factors such as the input/output requirements, cable length and range.

  • Cables and connectors - available in a wide range including HMI, USB and ethernet connectors and cables.
  • Expansion modules - are the ideal solution for the acquisition and management of applications. They read and condition data from strain gauge load and communicate basic weight data back to the processor.
  • I/O modules - are one of the three core components that operate a PLC. I/O refers to input/output. PLC I/O modules act as messengers between a processor and an I/O device.
  • Power supplies - Some power supplies are embedded with switches for selecting a particular programming mode or protecting the memory. A low DC voltage output powers the various modules as well as the integral battery.
  • Programming software - is the collective term referring to the data and instructions provided to a PLC via various types of programming languages. These instructions are executed by the plug-in time switches (CPU) to operate, monitor and control machinery and equipment.
  • Racks and enclosures - are the perfect solution to mounting the modular components that hold everything together within a programmable logic controller. They're available in different sizes and mounting types including DIN rail.
  • Training manuals - offer a clear, visual explanation of the system and processes.

How to choose the right PLC accessories

Accessories for PLCs can be chosen depending on the application you need them for. For example, water treatment devices will require different PLC accessories to metallurgy systems. The range of accessories includes batteries, cables, connectors and adapters. A battery backup is used by some to protect valuable memory and data in the event of a power outage.


...
Lees meer Lees minder

Filters

41 - 60 van 2538 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Range Application Cable Length Hazardous Area Certification Series Termination Input Type Module Type Memory User Power Output Voltage Dimensions Voltage Category
RS-stocknr. 746-6646
Fabrikantnummer6ES7332-5HB01-0AB0
FabrikantSiemens
372,08 €
Each
Aantal stuks
PLC Expansion Module S7-300 Series - - - - - - - - - - - -
RS-stocknr. 770-2532
FabrikantnummerTM5SDO12TK
157,60 €
Each
Aantal stuks
PLC I/O Module M258 PLC Series - - - - - - - - - - - -
RS-stocknr. 770-2536
FabrikantnummerTM5SDO2R
72,10 €
Each
Aantal stuks
PLC I/O Module Modicon LMC058, Modicon M258 - - - - - - - - - - - -
RS-stocknr. 455-6939
FabrikantnummerQY10
FabrikantMitsubishi
215,15 €
Each
Aantal stuks
PLC I/O Module MELSEC Q Series - - - - MFD-AC-CP8, MFD-CP10 - - - - - - -
RS-stocknr. 750-8668
Fabrikantnummer2080-USBADAPTER
FabrikantAllen Bradley
21,40 €
Each
Aantal stuks
USB Adapter Plug Micro810 - - - - - - - - - - - -
RS-stocknr. 787-7977
Fabrikantnummer6ES7232-4HD32-0XB0
FabrikantSiemens
360,00 €
Each
Aantal stuks
PLC I/O Module SIMATIC S7-1200 Series SIMATIC - - - TM3 Series - - - - - - -
RS-stocknr. 453-2539
Fabrikantnummer6ES7322-1BH01-0AA0
FabrikantSiemens
257,28 €
Each
Aantal stuks
PLC I/O Module SIMATIC S7-300 Series SIMATIC - - - 6GK5 784 - - - - - - -
RS-stocknr. 623-2219
Fabrikantnummer6NH9860-1AA00
FabrikantSiemens
53,50 €
Each
Aantal stuks
Antenna SIMATIC S7-200 Series - - - - - - - - - - - -
RS-stocknr. 405-6209
Fabrikantnummer4825 0093
FabrikantSocomec
178,24 €
Each
Aantal stuks
PLC I/O Module - - - - - S7-200 Series, SIM274 - - - - - - -
RS-stocknr. 750-8659
Fabrikantnummer2080-TC2
FabrikantAllen Bradley
79,30 €
Each
Aantal stuks
PLC I/O Module Micro 830 Series - - - - - - - - - - - -
RS-stocknr. 787-7945
Fabrikantnummer6ES7221-1BH32-0XB0
FabrikantSiemens
165,00 €
Each
Aantal stuks
PLC I/O Module SIMATIC S7-1200 Series SIMATIC - - - M241 Series - - - - - - -
RS-stocknr. 662-3561
Fabrikantnummer6ES7138-4CA01-0AA0
FabrikantSiemens
15,48 €
Each
Aantal stuks
PLC I/O Module ET200S Series SIMATIC - - - MicroLogix 1762 - - - - - - -
RS-stocknr. 145-885
FabrikantnummerGRT1-OD4-1
FabrikantOmron
52,05 €
Each
Aantal stuks
PLC I/O Module DeviceNet Communication - - - - GRT1 Series - - - - - - -
RS-stocknr. 787-7949
Fabrikantnummer6ES7222-1BF32-0XB0
FabrikantSiemens
104,00 €
Each
Aantal stuks
PLC I/O Module SIMATIC S7-1200 Series SIMATIC - - - M241 Series - - - - - - -
RS-stocknr. 810-4169
Fabrikantnummer6ES7241-1AH32-0XB0
FabrikantSiemens
122,00 €
Each
Aantal stuks
PLC Expansion Module S7-1200 Series - - - - - - - - - - - -
RS-stocknr. 417-950
Fabrikantnummer6ES7972-0BB12-0XA0
FabrikantSiemens
53,62 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 508-3959
Fabrikantnummer750600
FabrikantWago
14,99 €
Each
Aantal stuks
PLC I/O Module 750 Series - - - - 6GK5 786 - - - - - - -
RS-stocknr. 615-2365
FabrikantnummerSR2USB01
102,50 €
Each
Aantal stuks
Cable Zelio Logic 2 - - 3m - Zelio Plug-In - - - - - -
RS-stocknr. 746-5861
Fabrikantnummer6ES7231-0HF22-0XA0
FabrikantSiemens
700,52 €
Each
Aantal stuks
PLC Expansion Module S7-200 Series - - - - - - - - - - - -
RS-stocknr. 746-6056
Fabrikantnummer3RX9010-0AA00
FabrikantSiemens
219,00 €
Each
Aantal stuks
AS-I Line Micro Automation Set - - 100m - - - - - - - - -
Related Products
AS-I is a method of providing communication from ...
Description:
AS-I is a method of providing communication from simple discrete components such as an inductive sensor or switching valve via a simple two-wire network to a controlling device such as a PLC or PC.A unique feature of the AS-I system ...
Barth PG-65 Parameter Programmer has been designed for ...
Description:
Barth PG-65 Parameter Programmer has been designed for wireless communication with the Mini-PLC STG-8xx series using IrDA or CAN interface to upload and download user-defined parameters.The STG-8xx CAN and IrDA interfaces are Open Source programmable using the powerful KEIL μVision ...
Description:
The EM LAN Top2 module by Theben / Timeguard for the TR series of digital time switches provides easy remote access via a LAN-DSL network to monitor the device or devices installed. Operations that can be performed when using the ...
SIMATIC Net communication processor and modules for connecting ...
Description:
SIMATIC Net communication processor and modules for connecting the SIMATIC S7-300 and ET200M to AS-Interface Configurable with STEP 7 ACCOR. AS-Interface SPEC. V3.0. SIMATIC NetAdvanced DP/AS-Interface linkNetwork transition Profibus DP/AS-Interface with master profile M3, M4 ACCIngress protection rating of IP20. ...