IoT (Internet of Things) Gateways are industrial devices designed to provide device-to-device or device-to-cloud platform communication, linking sensors, controllers, and machinery in a smart and effective network.
These gateways normally provide specialist solutions to industrial applications and are often used in complex automation systems as it acts a centralised hub for all IOT devices and sensors.
IoT Gateways also provide an extra security layer to IoT networks and the data, with the ability to perform a variety of IoT applications, such as data filtering, complex analysis, and data visualisation.
IoT Gateway devices are excellent solutions for expanding IoT ecosystems and enhancing industrial environments as they can be used with legacy devices or non-internet connected machines to relocate them into a localised network or on-cloud IoT ecosystem.
What is the main function of an IoT Gateway?
IoT gateways are intended to streamline IoT device communications and administration. Some common functions of IoT devices include:
**Inter-Device Communications:**If a business is using different types of devices from varying brands, they may not be able to interconnect directly. An IoT gateway is a central hub and accomplish the required translations to allow inter-device communications.
**Device-to-Cloud Communications:**IoT devices regularly send data to cloud-based processes for use in multiple applications. An IoT gateway collects data from numerous devices and establishes a single point of interaction across devices.
**IoT Device Security:**IoT devices have bad security, making it unwise to access them from a non-private internet network. IoT gateways is the central point between IoT devices and the Internet, providing security to help protect IOT networks from attack.
Uses for IOT Devices include:
Filtering Data
Security and Risk Mitigation
Connecting Devices to each other & The Cloud
Translating Communication Between IOT Devices
Intelligence Acquisition
Features & Benefits
They possess some key features including:
Extremely long life
High efficiency
Low power requirements
Easy to install and maintain
Safe and convenient
Browse the broad range of IOT Gateways RS Components have to offer and order today for next day delivery.
Class I Division 2, CISPR 32, RED, RoHS, RCM, EN 55032/35, EN 301 489-1/19/52, Verizon, NCC, EN 61000-6-2/-6-4, KC, FCC Part 15B Class A, EN 62368-1, TELEC, WEEE, EN 303 413, UL 62368-1, ATEX, EN 62311, EN
Telcordia SR332, IEC 61850-3 Edition 2.0, UL 62368-1, IEEE 1613, FCC Part 15B Class A, CISPR 32, IEC 62368-1, IEC 60068-2-32/27/6/64, UL 60950-1, IEC 61000-4-2/3/4/5/6/8, EN 55032/35, IEC 60950-1
Telcordia Standard SR-332N/A, EN 301 489-1/-19, EN 303 413, UL 62368-1, EN 62311, IEC 60068-2-27, IEC 60068-2-64, IEC 61000-4-5, IEC 61000-4-8, IEC 61000-4-2, CRoHS, EN 301 489-1/-52, EN 301 908-2/-13, IEC
EN 62311, IEC 60068-2-64, RoHS, WEEE, FCC PTCRB, EN 62368-1, EN 303 413, Telcordia Standard SR-332, IEC 60068-2-27, CISPR 32, RCM, EN 301 489-1/-19/-52, CRoHS, AT&TN/A, Verizon, UL 62368-1, EN 301 908-1/2/-
EN 62368-1, Class I Division 2, EN 61000-6-2/-6-4, EN 301 908-1, KC, IEC 61000-4-2/3/4/5/6/8, WEEE, FCC Part 15B Class A, EN 62311, RCM, RED EN 301 489-1/17/19/52, RoHS, Telcordia (Bellcore) Standard TR/SR,
IEC 61000-4-6, IEC 60068-2-32, IEC 60068-2-64, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, EN 61000-6-2/-6-4, FCC Part 15B Class A, IEC 61000-4-8, EN 60950-1, UL 61010-2-201, CISPR 32, IEC 60068-2-27, Clas
KC, IEC 61000-4-2/3/4/5/6/8, EN 61000-6-2/-6-4, ATEX, EN 301 908-1, WEEE, EN 303 413, CISPR 32, Telcordia (Bellcore) Standard TR/SR, RED EN 301 489-1/17/19/52, Class I Division 2, RCM, UL 62368-1, CRoHS, Ro
NCC, EMC: EN 55032/35, ATEX, EN 62311, CRoHS, KC, EN 303 413, WEEE, Green Product: RoHS, Safety: UL 62368-1, PTCRBN/A, EN 301 908-1, EN 62368-1, Carrier Approvals: AT&T, EN 61000-6-2/-6-4, Radio: TELEC, FCC