HMI Displays | HMI Screen | HMI Touch Screen | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    HMI Displays

    HMI means 'human-machine interface' and these interfaces are intended to streamline the use of industrial machinery by connecting a person to a machine, system or device, such as PLC's, RTU's and IED's.Their purpose is to provide insight into mechanical performance and progress. Integrated HMI solutions remove the need for physical wires, switches, dials and controls and replaces them with software. This allow users more autonomy over monitoring and automation, allowing them perform functions such as starting and stopping cycles, adjusting set points and other processes when interacting with a control process.HMI displays are available in a range of different screen sizes, resolutions and colours. They can be configured to support both landscape and portrait devices including wide screen, multitouch and smart panel designs depending on their intended end use. When choosing the right HMI device, certain parameters should be considered, including processor speed, memory, port and processor type.

    Keypad HMI Displays

    Keypad HMI displays offer different designs from a more simple function key style allowing the user to switch between functions to the mobile telephone keypad which allows intuitive and fast entry of numbers and words. Some of the keypads in this family of products also offer other language characters to be inputted and a variety of functions can be assigned to different keys.

    Touch screen HMI displays

    HMI Touch screen displays are panel-mounted devices with responsive touch screens for operator input. They display graphics and allow the easy selection of options, making them helpful in many industrial and commercial environments.The touch panels aid control and visualisation in a wide range of applications. They have high-resolution displays, dynamic memory, backlighting and built-in ethernet to support a variety of networks. Their commercial uses include kiosks, information points, hospitality and air-traffic control. Their clear displays provide precision control over certain variables that can also be customised.

    832 Producten voor HMI Displays

    Siemens
    -
    SIMATIC
    TP1500 Comfort
    TFT
    15 in
    -
    1280 x 800
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    Backlighting
    SIMATIC
    TP1900 Comfort
    TFT
    18.5 in
    6AV2124-0UC02-0AX1
    1366 x 768
    Colour
    7
    Ethernet, RS422, RS485, SD Card Slot, USB 2.0
    X86
    -
    24 MB
    24 V dc
    -
    -
    -
    IP20, IP65
    Allen Bradley
    Backlighting
    PanelView 800
    PanelView 800
    LCD TFT
    7 in
    2711R-T7T
    800 x 480
    Colour
    2
    Ethernet, USB
    -
    800MHz
    256 MB
    24 V dc
    -
    -
    -
    IP65
    Siemens
    Kit Included
    SIMATIC
    KP32F
    -
    -
    6AV3688-3EH47-0AX0
    -
    -
    2
    -
    -
    -
    -
    24 V dc
    -
    -
    -
    IP20 , IP65
    Siemens
    Backlighting
    SIMATIC
    KTP1200 Basic
    TFT
    12 in
    6AV2123-2MA03-0AX0
    1280 x 800
    Colour
    3
    RS-422, RS-485, USB
    ARM
    -
    10 MB, 256 kB
    24 V dc
    -
    -
    -
    IP65
    Beijer Electronics
    -
    X2 pro 4
    -
    TFT LCD
    5 in
    630000105
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wachendorff
    -
    PPC002
    Panel PC
    TFT-LCD
    21.5 in
    PPC002-215CAH08512WAED2P
    1920 x 1080
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wachendorff
    -
    PPC002
    Panel PC
    TFT-LCD
    10.1 in
    PPC002-101CAH08512WAED2P
    1280 x 800
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    BL2 PPC7
    Panel PC
    TFT
    7 in
    1274012
    1024 x 600
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wachendorff
    -
    DPL002
    -
    TFT-LCD
    21.5 in
    DPL002-215N002P
    1920 x 1080
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bosch Rexroth
    -
    DE0015
    ctrlX HMI
    LED
    15.6 in
    R911404266
    1366 x 768
    -
    -
    1x DP, 1x HDMI
    -
    -
    -
    24V
    -
    -
    -
    IP65
    Siemens
    Backlighting
    SIMATIC
    IFP1200 Basic
    TFT
    12 in
    -
    1280 x 800
    -
    -
    -
    -
    -
    -
    24 V
    -
    -
    -
    IP65
    Omron
    -
    NA5-V1
    HMI
    TFT
    12.1 in
    -
    1280 x 800
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    SIMATIC
    ITC1500 V3
    TFT
    15.6 in
    -
    1366 x 768
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    SIMATIC
    MTP1900 Unified Comfort
    TFT
    18.5 in
    6AV2128-3UB06-0AX1
    1920 x 1080
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    Backlighting
    STU
    Harmony STU
    TFT LCD
    3.5 in
    HMISTU655
    320 x 240
    Colour
    3
    COM1, USB 2.0
    RISC ARM9
    333MHz
    128 (Back Up) kB, 16 (Application) MB
    24 V dc
    Yes
    Green Premium
    ATEX
    IP20, IP65
    Siemens
    -
    SIMATIC
    KTP400F Mobile
    TFT
    4.3 in
    -
    480 x 272
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    MicroTouch
    -
    OF-190P
    -
    TFT LCD
    19 in
    -
    1280 x 1024
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Allen Bradley
    Backlighting
    -
    PanelView 800
    TFT LCD
    10 in
    2711R-T10T
    800 x 600
    Colour
    2
    Ethernet, USB
    -
    800MHz
    256 MB
    24 V dc
    -
    -
    -
    IP65
    Siemens
    Backlighting
    SIMATIC
    KTP700F Mobile
    TFT
    7 in
    6AV2125-2GB23-0AX0
    800 x 480
    -
    -
    -
    ARM
    -
    2 MB
    -
    -
    -
    -
    IP65
    Resultaten per pagina