Emergency Stop Push Buttons

An emergency stop push button is a fail-safe control switch that provides both safety for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.All machinery requires an emergency top button unless it would not reduce the risk or the machine is hand operated. The buttons are red as standard, often with a yellow background.Types of Emergency StopsThe three most common emergency stops are:Push-pull: The button is pushed in to stop and released by pulling the button back.Twist release: The button is pushed in to stop and released by twisting the button.Key release: The button is pushed in to stop and only released with a key.Where are they used?Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.Some industries that require emergency stop push buttons are:Material handlingMiningFood and beverageHVACAmusementsMarineAviationFoot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.

...
Lees meer Lees minder

Filters

1 - 20 van 26 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Reset Method Normal State Configuration Cutout Diameter Safety Contacts Auxiliary Contacts Supply Current Pole and Throw Configuration IP Rating Push Button Actuation Supply Voltage Head Style Illuminated Range
RS-stocknr. 810-3813
FabrikantnummerM22-PV/KC02/IY
FabrikantEaton
47,51 €
Each
Aantal stuks
Surface Mount Pull to Reset 2NC - - - - DPST IP66, IP69 - - Round No RMQ Titan
RS-stocknr. 399-3129
FabrikantnummerM22-PV/KC11/IY
FabrikantEaton
47,51 €
Each
Aantal stuks
Surface Mount Pull to Reset NO/NC - - - 3 (dc) A, 6 (ac) A DPST IP66, IP69K - 220 V dc, 500 V ac Round No RMQ Titan
RS-stocknr. 110-4560
FabrikantnummerM22S-PV
FabrikantEaton
25,09 €
Each
Aantal stuks
Panel Mount Pull to Release - 23mm - - - - IP66, IP67, IP69K Push Lock - Mushroom - -
RS-stocknr. 225-8172
FabrikantnummerFAK-R/V/KC11/IY
FabrikantEaton
89,63 €
Each
Aantal stuks
Panel Mount Pull to Reset NO/NC - - - 6 (ac) A, 32 (dc) A DPST IP65, IP67, IP69K - 24 V dc, 230 V ac Mushroom No -
RS-stocknr. 847-5196
FabrikantnummerM22-PVT
FabrikantEaton
25,50 €
Each
Aantal stuks
Panel Mount Twist to Reset - 22.5mm - - - - IP66, IP69K - - Round No -
RS-stocknr. 847-5184
FabrikantnummerM22-PV
FabrikantEaton
22,70 €
Each
Aantal stuks
Panel Mount Pull to Reset - 22.5mm - - - - IP66, IP69K - - Round No -
RS-stocknr. 847-5193
FabrikantnummerM22-PVS
FabrikantEaton
52,53 €
Each
Aantal stuks
Panel Mount Key Reset - 22.5mm - - - - IP66, IP69K - - Round No -
RS-stocknr. 793-3562
FabrikantnummerC22-PVT45P-K02
FabrikantEaton
40,25 €
Each
Aantal stuks
Panel Mount Twist to Reset 2NC 22.5mm - - 4 A - IP67, IP69 - 250 V Mushroom No -
RS-stocknr. 866-1451
FabrikantnummerM22-PVL-K02-R
FabrikantEaton
51,17 €
Each
Aantal stuks
Panel Mount Pull to Reset 2NC 22.5mm - - - - IP67, IP69K - 12 30 V ac/dc Round No -
RS-stocknr. 810-3794
FabrikantnummerM22-PV/K01
FabrikantEaton
31,24 €
Each
Aantal stuks
Panel Mount Pull to Reset NC 22.5mm - - 15 mA - IP66, IP67, IP69K - 12 30 V ac Round No RMQ Titan
RS-stocknr. 793-3572
FabrikantnummerC22-PVS45P-MS1-K02
FabrikantEaton
43,85 €
Each
Aantal stuks
Panel Mount Key Reset 2NC 22.5mm - - 4 A - IP66 - 250 V Mushroom No -
RS-stocknr. 793-3575
FabrikantnummerC22-PVT60P-K02
FabrikantEaton
43,00 €
Each
Aantal stuks
Panel Mount Twist to Reset 2NC 22.5mm - - 4 A - IP67, IP69 - 250 V Mushroom No -
RS-stocknr. 793-3581
FabrikantnummerC22-PVS60P-MS1-K11
FabrikantEaton
46,29 €
Each
Aantal stuks
Panel Mount Key Reset NC/NO 22.5mm - - 4 A - IP66 - 250 V Mushroom No -
RS-stocknr. 110-4542
FabrikantnummerM22-PVL
FabrikantEaton
28,12 €
Each
Aantal stuks
Panel Mount Pull to Release 2NC 22.5mm - - - - IP66, IP67, IP69K Push Lock - Mushroom Yes -
RS-stocknr. 866-1454
FabrikantnummerM22-PVL-K12-R
FabrikantEaton
58,50 €
Each
Aantal stuks
Panel Mount Pull to Reset NO/2NC 22.5mm - - - - IP67, IP69K - 12 30 V ac/dc Round No -
RS-stocknr. 793-3584
FabrikantnummerC22-PVS60P-MS1-K02
FabrikantEaton
46,29 €
Each
Aantal stuks
Panel Mount Key Reset 2NC 22.5mm - - 4 A - IP66 - 250 V Mushroom No -
RS-stocknr. 866-1552
FabrikantnummerM22-PVT-K12
FabrikantEaton
57,80 €
Each
Aantal stuks
Panel Mount Twist to Reset NO/2NC 22.5mm - - - - IP67, IP69K - 24 V Round No -
RS-stocknr. 810-3804
FabrikantnummerM22-PV/K11
FabrikantEaton
35,29 €
Each
Aantal stuks
Panel Mount Pull to Reset NO/NC 22.5mm - - - DPST IP66, IP69 - - Mushroom No RMQ Titan
RS-stocknr. 793-3566
FabrikantnummerC22-PVT60P-K11
FabrikantEaton
43,00 €
Each
Aantal stuks
Panel Mount Twist to Reset NC/NO 22.5mm - - 4 A - IP67, IP69 - 250 V Mushroom No -
RS-stocknr. 866-1555
FabrikantnummerM22-PV-K02
FabrikantEaton
35,71 €
Each
Aantal stuks
Panel Mount Pull to Reset 2NC 22.5mm - - - - IP67, IP69K - 24 V Round No -