Motor Starters

A motor starter is a device for motor control applications and is used to start and stop a motor. A starter is an electromechanical switch similar to a relay, the main difference being that a starter contains a contactor and overload protection to prevent electrical overloading of the motor.

Types of Motor Starter

  • DOL Starters - Direct On Line (DOL) or across the line starters are the most common general purpose starter. A magnetic contactor connects the full voltage of the power supply directly to the motor with an overload relay for protection against short circuit, energizing the coil pulls the contactors together to close the circuit and start the device. They are used for motors that are only required to run in one direction at a single speed.
  • Reversing DOL Starters - these motor starters can run a motor either forwards or backwards. These three-button starters are particularly useful for conveyor based machinery, where reversing the direction is sometimes necessary.
  • Star Delta Starter - a reduced voltage motor starter designed to control a three-phase induction motor, the windings in this starter are switched between star and delta connections to start the motor. A star delta circuit will have a contactor configuration within the relay of. triple pole (star) and double throw (delta).
  • Soft Starter - typically used to control AC electric motors a soft starter works by helping reduce the torque and load in the power up and electrical current surges that are typical with motors during their start-up phase. It uses solid-state switches to control the voltage as well as the starting current supplied.

...
Lees meer Lees minder

Filters

1 - 20 van 73 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Rating Motor Starter Type Range Voltage Rating IP Rating Current Rating Phase Number of Poles Motor Starter Functionality Reversibility Additional Features Overall Length Enclosure Overall Width
RS-stocknr. 494-6562
Fabrikantnummer118503 & D4E/I2/3P+N(230V50HZ,240V60HZ)
FabrikantEaton
78,74 €
Each
Aantal stuks
4 kW DOL - 400 V ac IP65 - 3 3P + N Automatic - - 180mm Yes 100mm
RS-stocknr. 528-7583
Fabrikantnummer118524 & XDP4/ST(230V50HZ,240V60HZ)
FabrikantEaton
187,35 €
Each
Aantal stuks
4 kW DOL - 230 V ac IP55 - - 3P Automatic - Disconnect Switch Included 184mm Yes 184mm
RS-stocknr. 810-4560
Fabrikantnummer134949 & DS7-34DSX024N0-D
FabrikantEaton
299,24 €
Each
Aantal stuks
11 kW - - 460 V ac IP20 24 A 3 - - - - 150mm - 45mm
RS-stocknr. 528-7561
Fabrikantnummer118550 & XSDP15/I(230V50HZ,240V60HZ)
FabrikantEaton
471,72 €
Each
Aantal stuks
15 kW Star Delta - 230 V ac IP65 - - 3P - - Disconnect Switch Included 250mm Yes 375mm
RS-stocknr. 528-7369
Fabrikantnummer118523 & XDP4/I(400V50HZ,440V60HZ)
FabrikantEaton
162,51 €
Each
Aantal stuks
4 kW DOL - 400 V ac IP65 - - 3P Automatic - Disconnect Switch Included 200mm Yes 120mm
RS-stocknr. 766-2548
Fabrikantnummer134929 & DS7-342SX012N0-N
FabrikantEaton
195,44 €
Each
Aantal stuks
5.5 kW - - 460 V ac IP20 12 A 3 - - - - 45mm - 95mm
RS-stocknr. 377-684
Fabrikantnummer48SDA2X18 & 48SDA2X18
FabrikantEaton
292,27 €
Each
Aantal stuks
15 kW Star Delta - 415 V ac IP54 - 3 - - - Disconnect Switch Not Included 221.5mm Yes 159.5mm
RS-stocknr. 766-2529
Fabrikantnummer134913 & DS7-340SX024N0-N
FabrikantEaton
272,06 €
Each
Aantal stuks
11 kW - - 460 V ac IP20 24 A 3 - - - - 45mm - 118mm
RS-stocknr. 528-7612
Fabrikantnummer118529 & XDP5,5/ST(400V50HZ,440V60HZ)
FabrikantEaton
192,89 €
Each
Aantal stuks
5.5 kW DOL - 400 V ac IP55 - - 3P Automatic - Disconnect Switch Included 184mm Yes 184mm
RS-stocknr. 528-7640
Fabrikantnummer118520 & XDP11/ST(230V50HZ,240V60HZ)
FabrikantEaton
242,43 €
Each
Aantal stuks
11 kW DOL - 230 V ac IP55 - - 3P Automatic - Disconnect Switch Included 184mm Yes 184mm
RS-stocknr. 133-034
Fabrikantnummer28ADSA1XRS
FabrikantEaton
144,24 €
Each
Aantal stuks
9 kW DOL - 415 V ac IP54 - 3 - Automatic - Disconnect Switch Included 260mm Yes 221.5mm
RS-stocknr. 528-7656
Fabrikantnummer118521 & XDP11/ST(400V50HZ,440V60HZ)
FabrikantEaton
242,43 €
Each
Aantal stuks
11 kW DOL - 400 V ac IP55 - - 3P Automatic - Disconnect Switch Included 184mm Yes 184mm
RS-stocknr. 528-7353
Fabrikantnummer118522 & XDP4/I(230V50HZ,240V60HZ)
FabrikantEaton
162,51 €
Each
Aantal stuks
4 kW DOL - 230 V ac IP65 - - 3P Automatic - Disconnect Switch Included 200mm Yes 120mm
RS-stocknr. 810-4563
Fabrikantnummer134950 & DS7-34DSX032N0-D
FabrikantEaton
348,66 €
Each
Aantal stuks
15 kW - - 460 V ac IP20 32 A 3 - - - - 150mm - 45mm
RS-stocknr. 810-4557
Fabrikantnummer134947 & DS7-34DSX012N0-D
FabrikantEaton
223,30 €
Each
Aantal stuks
5.5 kW - - 460 V ac IP20 12 A 3 - - - - 130mm - 45mm
RS-stocknr. 535-2205
Fabrikantnummer278361 & SDAINLM30(230V50HZ,240V60HZ)
FabrikantEaton
356,77 €
Each
Aantal stuks
15 kW - xStart - - - - 3 - - - - - -
RS-stocknr. 494-6584
Fabrikantnummer118502 & D4E/I2/3P(400V50HZ,440V60HZ)
FabrikantEaton
78,74 €
Each
Aantal stuks
4 kW DOL - 400 V ac IP65 - 3 3P + N Automatic - - 181mm Yes 100mm
RS-stocknr. 847-3973
Fabrikantnummer134939 | DS7-342SX135N0-N
FabrikantEaton
824,82 €
Each
Aantal stuks
55 kW - - 400 V IP20 135 A 3 - - - - 108mm - 215mm
RS-stocknr. 528-7577
Fabrikantnummer118551 & XSDP15/I(400V50HZ,440V60HZ)
FabrikantEaton
434,09 €
Each
Aantal stuks
15 kW Star Delta - 400 V ac IP65 - - 3P - - Disconnect Switch Included 250mm Yes 375mm
RS-stocknr. 528-7785
Fabrikantnummer118552 & XSDP15/ST(230V50HZ,240V60HZ)
FabrikantEaton
506,97 €
Each
Aantal stuks
15 kW Star Delta - 230 V ac IP55 - - 3P - - Disconnect Switch Included 305mm Yes 285mm