Inverter Drives | Variable Frequency Drives | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Inverter Drives

    An inverter drive also known by various other names such as adjustable speed drives, adjustable frequency drives, variable frequency drives, variable speed drives, frequency converters, inverters, and power converters.is a type of variable speed drive that allows you as the user to adjust the speed or output. Inverter drives allow AC power to be converted to DC providing the user with precise control. Inverter drives are also ideal for helping to reduce waste or loss of electrical energy in a range of applications

    Inverter Drives come in single Phase or three-phase.

    Our range of inverter drives come with different IP Ratings see our guide for more information https://uk.rs-online.com/web/generalDisplay.html?id=ideas-and-advice/ip-ratings

    How do inverter drives work?

    Inverter drives are controlled by inputting specific frequencies or parameters into the device. This allows for greater control over your machinery and operations with more precision. Inverter drives are situated between an electrical supply and a motor, with the inverter allowing the power to be regulated to suit the application.

    Features and Benefits

    • Control small appliances such as desk portable fans or pump loads
    • Larger appliances such as high torque machine control
    • Digital operation LED input screens (for easy parameter setting, input and monitoring)
    • Compact and sleek design&
    • Easy installation
    • Emergency stops
    • Energy-saving

    Where might I use an inverter drive?

    Inverter drives are used in a wide range of industrial applications. Inverter drives are particularly useful for applications that require precise control of speed and torque with motors.

    These kinds of drives are used in areas such as small appliances like simple fan and pump loads all the way through to high torque machine control applications.

    What is the difference between VSD ( variable Speed Drive) and VFD ( variable frequency drive)?

    VSDs change the speed-driven equipment while leaving the motor to operate at its full design speed.

    VFDs control motor speed by varying the voltage and frequency applied to the stator of a standard AC motor. VFDs can vary speed control at start up, during the run, and at motor stop.

    4972 Producten voor Inverter Drives

    RS PRO
    Filter Included,Control Panel
    1.5 kW
    1
    200 → 240 V ac
    15.5 A
    AC Motors
    RS510
    RS485
    IP20
    0.01 → 599Hz
    -
    DIN Rail
    -
    -
    -
    RS PRO
    Filter Included,Control Panel
    0.75 kW
    1
    200 → 240 V ac
    11 A
    AC Motors
    RS510
    RS485
    IP20
    0.01 → 599Hz
    -
    DIN Rail
    -
    -
    -
    RS PRO
    Filter Included,Control Panel
    2.2 kW
    3
    380 → 480 V ac
    7.3 A
    Wide Range of Drive Applications
    RS510
    BACnet, Modbus, RS485
    IP20
    599Hz
    Vector Control
    DIN Rail
    -
    -
    -
    RS PRO
    Filter Included,Control Panel
    2.2 kW
    1
    200 → 240 V ac
    21 A
    AC Motors
    RS510
    RS485
    IP20
    0.01 → 599Hz
    -
    DIN Rail
    -
    -
    -
    RS PRO
    Filter Included,Control Panel
    0.4 kW
    1
    200 → 240 V ac
    7.2 A
    AC Motors
    RS510
    RS485
    IP20
    0.01 → 599Hz
    -
    DIN Rail
    -
    -
    -
    RS PRO
    Filter Included,Control Panel
    1.5 kW
    3
    380 → 480 V ac
    5.6 A
    Wide Range of Drive Applications
    -
    BACnet, Modbus, RS485
    IP20
    599Hz
    Vector Control
    -
    -
    -
    -
    RS PRO
    Filter Included,Control Panel
    11 kW
    3
    380 → 480 V ac
    26.4 A
    Wide Range of Drive Applications
    RS510
    BACnet, Modbus, RS485
    IP20
    599Hz
    Vector Control
    -
    -
    -
    -
    RS PRO
    Filter Included,Control Panel
    5.5 kW
    3
    380 → 480 V ac
    14.3 A
    Wide Range of Drive Applications
    -
    BACnet, Modbus, RS485
    IP20
    599Hz
    Vector Control
    -
    -
    -
    -
    Mitsubishi Electric
    STO,Control Panel
    0.75 kW
    3
    400 V ac
    2.2 A
    AC Motors
    FR-D740
    ModBus
    IP20
    0.2 → 400Hz
    -
    -
    -
    -
    -
    Omron
    STO,Control Panel
    1.1 kW
    1
    230 V ac
    6 A
    AC Motors
    V1000
    Profibus
    IP20
    0.1 → 400Hz
    -
    -
    -
    -
    -
    Allen Bradley
    -
    7.5 kW
    3
    400 V ac
    17 A
    AC Motor
    PowerFlex 523
    RS485
    IP20
    -
    -
    -
    -
    -
    -
    RS PRO
    Filter Included,Control Panel
    0.75 kW
    3
    380 → 480 V ac
    4.2 A
    Wide Range of Drive Applications
    RS510
    BACnet, Modbus, RS485
    IP20
    599Hz
    Vector Control
    DIN Rail
    -
    -
    -
    Allen Bradley
    Filter Included,Control Panel
    1.5 kW
    3
    480 V ac
    4.2 A
    AC Motors
    PowerFlex 4M
    ModBus
    IP20
    400Hz
    -
    Panel Mount
    -
    -
    -
    Omron
    -
    0.55 kW
    1
    200 V ac
    3.5 A
    Ac Drives
    M1
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    Filter Included,Control Panel
    0.75 kW
    1
    230 V ac
    8.5 A
    AC Motors
    ATV 12
    ModBus
    IP20
    400Hz
    Variable Speed
    -
    Saves energy
    Yes
    Green Premium
    Schneider Electric
    STO,Filter Included,Control Panel
    0.55 kW
    1
    230 V ac
    7.9 A
    Asynchronous Motors, Synchronous Motors
    ATV320
    Profibus
    IP20
    0.1 → 599Hz
    Variable Frequency
    DIN Rail
    Saves energy
    Yes
    Green Premium
    Siemens
    Filter Included,Control Panel
    1.5 kW
    3
    400 V ac
    4.1 A
    AC Motors
    SINAMICS V20
    Modbus
    IP20
    0 → 550Hz
    -
    Wall Mount
    -
    -
    -
    Siemens
    STO
    1 kW
    3
    480 V ac
    3 A
    SINAMICS V90
    SINAMICS V90
    -
    IP20
    66Hz
    -
    -
    -
    -
    -
    Siemens
    Filter Included,Control Panel
    7.5 kW
    3
    400 V ac
    16.5 A
    AC Motors
    SINAMICS V20
    Modbus
    IP20
    0 → 550Hz
    -
    -
    -
    -
    -
    Schneider Electric
    STO
    0.18 kW
    3
    240 V
    1.7 A, 2 A
    AC Motors
    Altivar Machine ATV320
    CANopen, Modbus serial
    IP20
    -
    -
    -
    -
    Yes
    Green Premium
    Resultaten per pagina