Signal Towers

Signal towers offer users a visual and audible signal for the various states of operation for a device or installation. Proper signalling can reduce response times and wait times in manufacturing applications and improve safety and security in any work environment.

Signal towers are designed to replace standard stack lights and are available pre-assembled or in a modular design. Modular signal towers make it easy to create a bespoke signal element that can be compact for mounting in enclosures or on machinery.

Where are Signal Towers used?

Signal towers are most commonly used within an industrial environment, indicating to those visible of the beacon what the operation of a machine is. For example, the start and stop of the machine, indicating to staff that there is a fault or simply used in automation control systems. This can be through blinking LEDs, flashing lights, an audible buzzer or alarm.

Our impressive range of signal towers features a variety of towers that have single or multiple lights, different lens colours, different bulb types, light effects and noise effects. This range of signal towers also features towers that provide only a visual indication.


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Number of Light Elements Lens Colour Bulb Type LED Colour Light Effect Sounder Component Multifunction Decibels at 1 Metre Mounting Style Height Base Diameter Connection Cable Length
RS-stocknr. 183-4440
Fabrikantnummer856T-B24QD8C
FabrikantAllen Bradley
83,90 €
Each
Aantal stuks
- - - - - - - - Yes - Surface Mount - - -
RS-stocknr. 183-4436
Fabrikantnummer856T-B24Q10C
FabrikantAllen Bradley
145,00 €
Each
Aantal stuks
- 856T - - - - - - Yes - Push-In - 70mm -
RS-stocknr. 183-4439
Fabrikantnummer856T-B24QD5C
FabrikantAllen Bradley
61,20 €
Each
Aantal stuks
- 856T - - - - - - Yes - Surface Mount - 70mm -
RS-stocknr. 183-4437
Fabrikantnummer856T-B24Q25C
FabrikantAllen Bradley
153,00 €
Each
Aantal stuks
- - - - - - - - Yes - Push-In - - -