98516 Producten voor Automation & Control Gear
- RS-stocknr. 420-637
- Merk RS PRO
- Supply Voltage 12 V dc
- DC Motor Type Brushed Geared
- Power Rating 1.5 W
- Output Speed 29 rpm
- RS-stocknr. 191-9469
- Merk RS PRO
- Device Type Float
- Mounting Type Horizontal
- Switch Output NO/NC
- Body Material Polyphenylene Sulfide
- RS-stocknr. 285-8989
- Fabrikantnummer REF-IRF-56
- Merk SICK
- Accessory Type Reflective Tape
- Series REF
- Mounting Type Self-Adhesive
- Minimum Temperature -20°C
- RS-stocknr. 616-353
- Fabrikantnummer TK 40x180
- Merk Leuze
- Accessory Type Reflector
- For Use With Sensor
- Application Reflect Beams
- Series TK
- RS-stocknr. 420-603
- Merk RS PRO
- Gear Ratio 1:1
- Gearbox Type L
- Shaft Diameter 5mm
- Overall Length 57.3mm
- RS-stocknr. 479-1788
- Merk RS PRO
- Thermocouple Type K
- Probe Diameter 1/0.3mm
- Probe Length 3m
- Maximum Temperature Sensed +250°C
- RS-stocknr. 457-3647
- Fabrikantnummer D03516
- Merk Correge
- Sensor Type PT100
- Probe Length 100mm
- Probe Diameter 6mm
- Minimum Temperature Sensed 0°C
- RS-stocknr. 235-868
- Fabrikantnummer GV2MC02
- Merk Schneider Electric
- Accessory Type Enclosure
- Product Type Enclosure
- For Use With GV2ME Series
- Series GV2
- RS-stocknr. 373-0372
- Merk RS PRO
- Sensor Type PT100
- Probe Length 100mm
- Probe Diameter 6mm
- Minimum Temperature Sensed -50°C
- RS-stocknr. 235-354
- Merk RS PRO
- Supply Voltage 12 → 80 V dc
- Decibels at 1 Metre 97dB
- Current Type DC
- Number Of Tones 1
- RS-stocknr. 861-3496
- Fabrikantnummer 3RH2911-1FA22
- Merk Siemens
- Number of Contacts 4
- Normal State Configuration 2NO + 2NC
- Mounting Style Snap-On
- Contact Current Rating 10 A
- RS-stocknr. 312-7164
- Merk RS PRO
- Device Type Float
- Mounting Type Vertical
- Switch Output Direct Load
- Body Material Stainless Steel
- RS-stocknr. 857-3168
- Fabrikantnummer CLD2EA1CM24
- Merk Carlo Gavazzi
- Device Type Conductive
- Mounting Type DIN Rail
- Switch Output DPDT Relay
- Body Material ABS
- RS-stocknr. 223-8048
- Fabrikantnummer EM21072DMV53XOSX
- Merk Carlo Gavazzi
- Cutout Height 72mm
- Series EM210
- Cutout Width 72mm
- Display Type LCD
- RS-stocknr. 493-9182
- Fabrikantnummer LU9MR1C
- Merk Schneider Electric
- Accessory Type Connector
- Product Type Connector
- For Use With Motor
- Series LU9M
- RS-stocknr. 178-5376
- Merk RS PRO
- Display Type LCD
- Number of Inputs 1
- Number of Outputs 0
- Meter Type Power Metering Socket
- RS-stocknr. 444-1253
- Merk RS PRO
- Thermocouple Type K
- Probe Diameter 0.5mm
- Probe Length 500mm
- Maximum Temperature Sensed +750°C
- RS-stocknr. 706-0999
- Fabrikantnummer 3RH2911-2HA31
- Merk Siemens
- Number of Contacts 4
- Normal State Configuration 1NC + 3NO
- Mounting Style Snap-On
- Contact Current Rating 6 A ac, 10 A dc
- RS-stocknr. 788-7132
- Merk RS PRO
- Sensor Type PT100
- Probe Length 30mm
- Maximum Temperature Sensed +150°C
- Cable Length 1 m, 1mm
- RS-stocknr. 907-5977
- Merk RS PRO
- Features Lamp Included,Multifunction
- Supply Voltage 110 → 230 V ac
- Light Effect Flashing
- Lens Colour Amber