97398 Producten voor Automation & Control Gear
- RS-stocknr. 276-5724
- Fabrikantnummer 1FL6022-2AF21-1LB1
- Merk Siemens
- Power Rating 0.05 kW
- Frequency Rating 200Hz
- AC Motor Type Synchronous
- Supply Voltage 230 V
- RS-stocknr. 650-177
- Fabrikantnummer EP-401535 S711-34032DC
- Merk Eaton
- Power Rating 15 kW
- Motor Starter Type Soft Start
- Range S711
- Voltage Rating 575 V
- RS-stocknr. 633-598
- Fabrikantnummer V2403C-KL7-T
- Merk MOXA
- Processor Type Intel Core i7
- Clock Speed 2.8 GHz
- Series V2403C
- Compatible Operating System Linux, Windows
- RS-stocknr. 252-2972
- Fabrikantnummer 6ES71946MA000AA0
- Merk Siemens
- Accessory Type Screw
- For Use With ET 200ECO
- Range SIMATIC
- Series 6ES719
- RS-stocknr. 285-0897
- Fabrikantnummer BEF-MR10200AK / 4084737
- Merk SICK
- Encoder Technology Measuring
- Series BEF
- Shaft Type Solid shaft
- Shaft Diameter 10mm
- RS-stocknr. 447-7432
- Fabrikantnummer 3DC3ENS
- Merk Crompton Controls
- Features Starter Included
- Phase 3
- Power Rating 11 kW
- Supply Voltage 415 V ac
- RS-stocknr. 595-145
- Fabrikantnummer OJ5085
- Merk ifm electronic
- Sensor Style Rectangular
- Detection Type Retro Reflective
- Detection Range 0.2 → 1.5 m
- Output Type PNP
- RS-stocknr. 194-643
- Fabrikantnummer EMMT-AS-190-LR-HT-R3MB
- Merk Festo
- Maximum Output Torque 183.3Nm
- Product Type Servo Motor
- Supply Voltage 680 V
- Output Speed 1654rpm
- RS-stocknr. 253-2008
- Fabrikantnummer 1SBL367001R1411
- Merk ABB
- Coil Voltage 250 → 500 V
- Contact Current Rating 100 A
- Number of Poles 3
- Series 1SBL36
- RS-stocknr. 654-570
- Fabrikantnummer BMEH584040C
- Merk Schneider Electric
- Manufacturer Series Modicon M580
- RS-stocknr. 357-782
- Fabrikantnummer LAD9011
- Merk Schneider Electric
- For Use With TeSys Deca
- Range TeSys Deca
- RS-stocknr. 315-663
- Merk RS PRO
- Features Backlighting
- Product Range HMI
- Display Type TFT
- Display Size 206 x 152 x 50 mm
- RS-stocknr. 251-0068
- Fabrikantnummer 276370 DILA-31(110V50/60HZ)
- Merk Eaton
- Contact Current Rating 4 A
- Range DILA Relays
- Normal State Configuration 1NC + 3NO
- RS-stocknr. 293-043
- Fabrikantnummer TL50P4AOSIQ
- Merk Banner
- Series TL50
- Number of Light Elements 4
- Lens Colour Blue, Green, Red, Yellow
- Bulb Type LED
- RS-stocknr. 124-3762
- Fabrikantnummer BES M08MI-PSC20B-BV03
- Merk BALLUFF
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M8
- Detection Range 2 mm
- RS-stocknr. 103-903
- Fabrikantnummer 139560 DILM225A-XHB
- Merk Eaton
- Series Moeller Series DILM
- Type Terminal Cover
- For Use With DILM185A And DILM225A
- RS-stocknr. 218-9920
- Fabrikantnummer 14071233
- Merk WIKA
- Pressure Reading Type Gauge
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 4bar
- Accuracy ± 0.25%
- RS-stocknr. 901-0485
- Merk RS PRO
- Accessory Type 200A Meter Scale
- For Use With 96 x 96 Analogue Panel Ammeter
- RS-stocknr. 261-524
- Fabrikantnummer 9701-1103-00P DG1-324D8FB-C54C
- Merk Eaton
- Power Rating 1.1 kW
- Phase 3
- Supply Voltage 230 V ac
- Current Rating 4.8 A
- RS-stocknr. 847-1107
- Merk RS PRO
- Thermocouple Type K
- Probe Diameter 3mm
- Probe Length 3m
- Maximum Temperature Sensed +1100°C