97812 Producten voor Automation & Control Gear
- RS-stocknr. 265-8993
- Fabrikantnummer 1164365
- Merk Phoenix Contact
- For Use With Charging Socket
- Range CHARX
- Series CHARX CONNECT
- RS-stocknr. 171-8829
- Merk RS PRO
- Current Ratio 250:5
- Bore Size 35mm
- Transformer Type Base Mounted
- Input Current 250A
- RS-stocknr. 194-851
- Fabrikantnummer EAMM-A-D32-60H-S1
- Merk Festo
- Accessory Type Axial Kit
- Product Type Connection Kit
- For Use With Motor Mounting
- Series EAMM-A
- RS-stocknr. 211-1488
- Fabrikantnummer 1SAE231111R0213
- Merk ABB
- Coil Voltage 42 V
- Contact Current Rating 25 A
- Number of Poles 4
- Contact Voltage Rating 400 V ac
- RS-stocknr. 249-3048
- Fabrikantnummer 1516878
- Merk Phoenix Contact
- Number of Ports 6
- Number of Ways 5
- Connector Size M12
- Series SACB
- RS-stocknr. 276-2375
- Fabrikantnummer TCSEGDB23F24FA
- Merk Schneider Electric
- Accessory Type Modbus Communication Module
- For Use With Modicon M340 and Modicon M580
- Series Modicon X80
- Input Type Ethernet
- RS-stocknr. 884-2455
- Fabrikantnummer 4421AD1
- Merk GIC
- Supply Voltage 240 V ac
- Response Time 0 → 10s
- Minimum Operating Temperature -10°C
- Maximum Operating Temperature +60°C
- RS-stocknr. 124-3087
- Fabrikantnummer 3RU2116-0DC1
- Merk Siemens
- FLC Motor Rating 0.32 A
- Contact Current Rating 3 A
- Range SIRIUS
- Pole Configuration 3P
- RS-stocknr. 225-0153
- Fabrikantnummer LL3-TH08
- Merk SICK
- Accessory Type Fibre for Fibre-Optic Sensor
- For Use With SICK Fibre Optic Amplifiers:GLL170(T), WLL180T
- Application Fibre For Through-Beam System Consisting Of A Sender And A Receiver
- Series Ll3
- RS-stocknr. 154-667
- Fabrikantnummer 3TF6944-8CF7
- Merk Siemens
- Coil Voltage 110 → 132 V ac
- Contact Current Rating 630 A
- Number of Poles 3
- Contact Voltage Rating 400 V
- RS-stocknr. 189-450
- Fabrikantnummer IES218
- Merk ifm electronic
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M8
- Detection Range 6 mm
- RS-stocknr. 389-9308
- Fabrikantnummer K11-E-2LS-200-MS-70
- Merk Electrotherm
- Sensor Type PT100
- Probe Length 110mm
- Probe Diameter 20mm
- Minimum Temperature Sensed 0°C
- RS-stocknr. 210-9536
- Fabrikantnummer 3RW5246-2TC05
- Merk Siemens
- Power Rating 450 kW
- Motor Starter Type Soft Start
- Range SIRIUS 3RW
- Voltage Rating 600 V ac
- RS-stocknr. 264-1003
- Merk RS PRO
- Current Ratio 3 x 630A
- Bore Size 31 x 31mm
- Transformer Type DIN Rail Mounted
- Sensor Technology Current Transformer
- RS-stocknr. 220-2855
- Fabrikantnummer 1492-CAB005A69
- Merk Allen Bradley
- Accessory Type Cable
- For Use With BULLETIN 1492
- Range 1492-CAB
- RS-stocknr. 687-527
- Fabrikantnummer SMF720
- Merk ifm electronic
- Maximum Flow Rate 5000 L/min
- Electrical Connection M12
- Control Output Analogue
- Supply Voltage 18 → 32 V
- RS-stocknr. 238-8641
- Fabrikantnummer 6SL3520-1XH01-1AB0
- Merk Siemens
- Power Rating 1.1 kW
- Phase 1, 3
- Supply Voltage 380 → 480 V
- Current Rating 3.1 A
- RS-stocknr. 198-778
- Fabrikantnummer AT 20 B420L
- Merk LEM
- Current Ratio 20:1
- Bore Size 16mm
- Series AT
- Supply Voltage 20 → 30 V dc
- RS-stocknr. 211-0051
- Fabrikantnummer 3RU2126-4DC0
- Merk Siemens
- FLC Motor Rating 25 A
- Contact Current Rating 3 A
- Range SIRIUS
- Series SIRIUS 3RU2
- RS-stocknr. 595-353
- Fabrikantnummer IEP200
- Merk ifm electronic
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M8
- Detection Range 0.05 → 1.5 mm