98022 Producten voor Automation & Control Gear
- RS-stocknr. 595-327
- Fabrikantnummer OU5045
- Merk ifm electronic
- Sensor Style Rectangular
- Detection Type Through Beam
- Detection Range 6 m
- Electrical Connection M12 Connector
- RS-stocknr. 195-797
- Fabrikantnummer EAMM-A-D60-80P-S1
- Merk Festo
- Accessory Type Axial Kit
- Product Type Connection Kit
- For Use With Motor Mounting
- Series EAMM-A
- RS-stocknr. 189-717
- Fabrikantnummer E21051
- Merk ifm electronic
- Accessory Type Mounting Set
- For Use With Reflectors
- Series E210
- RS-stocknr. 211-5830
- Fabrikantnummer 3RW5244-2TC05
- Merk Siemens
- Power Rating 7.5 kW
- Motor Starter Type Soft Start
- Range SIRIUS 3RW
- Voltage Rating 480 V ac
- RS-stocknr. 280-2187
- Fabrikantnummer 6SL3220-3YE58-0CP0
- Merk Siemens
- Power Rating 355 kW
- Phase 3
- Supply Voltage 380 → 480 V
- Current Rating 501 A
- RS-stocknr. 902-7467
- Fabrikantnummer BCS M30BBI2-PSC15D-S04K
- Merk BALLUFF
- Body Style Threaded Barrel
- Sensor Technology Capacitive
- Thread Size M30
- Detection Range 15 mm
- RS-stocknr. 144-4957
- Fabrikantnummer MZ203
- Merk Hager
- Mounting Style DIN Rail Mount
- Contact Voltage Rating 415 V ac
- Series MZ
- Terminal Type Screw
- RS-stocknr. 156-154
- Fabrikantnummer 3RA2437-8XH32-1NB3
- Merk Siemens
- Coil Voltage 20 → 33 V AC/DC
- Contact Current Rating 115 A
- Number of Poles 3
- Contact Voltage Rating 690 V
- RS-stocknr. 348-2039
- Fabrikantnummer H7ET-N1-B
- Merk Omron
- Display Type LCD
- Function Timer
- Connection Type Screw
- Reset Method Manual
- RS-stocknr. 288-7283
- Fabrikantnummer LUCB18ES
- Merk Schneider Electric
- Power Rating 7.5 kW
- Range TeSys Ultra
- Voltage Rating 690 V
- Phase 3
- RS-stocknr. 214-7396
- Fabrikantnummer R88M-1M20030H-BS2
- Merk Omron
- Power Rating 200 W
- Supply Voltage 230 V
- Phase 1
- RS-stocknr. 331-367
- Fabrikantnummer CT164M600/5-5/0.5-001
- Merk HOBUT
- Current Ratio 600:5
- Bore Size 28mm
- Series CT164
- Transformer Type Base Mounted
- RS-stocknr. 212-2892
- Fabrikantnummer GSE10-R3812
- Merk SICK
- Sensor Style Block
- Detection Type Through Beam
- Detection Range 0 → 40 m
- Output Type Relay
- RS-stocknr. 210-9561
- Fabrikantnummer 3RW5516-1HA05
- Merk Siemens
- Power Rating 30 kW
- Motor Starter Type Soft Start
- Range SIRIUS 3RW
- Voltage Rating 600 V ac
- RS-stocknr. 636-474
- Fabrikantnummer G120P-45/35A / 6SL3200-6AM28-8AH0
- Merk Siemens
- Power Rating 45 kW
- Phase 3
- Supply Voltage 380 → 480 V
- Current Rating 2.3 → 166 A
- RS-stocknr. 161-218
- Fabrikantnummer 3RT2046-3AF04
- Merk Siemens
- Coil Voltage 110 V
- Contact Current Rating 95 A
- Number of Poles 3
- Contact Voltage Rating 1 kV
- RS-stocknr. 632-476
- Fabrikantnummer QBE2003-P40 / S55720-S298
- Merk Siemens
- Pressure Reading Type Relative
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 40bar
- Accuracy 0.01
- RS-stocknr. 266-7432
- Fabrikantnummer DBS60E-TGEPC1000 / 1101135
- Merk SICK
- Encoder Technology Incremental
- Pulses Per Revolution 1000ppr
- Series DBS60
- Maximum Revolutions 6000rpm
- RS-stocknr. 687-530
- Fabrikantnummer SMF750
- Merk ifm electronic
- Maximum Flow Rate 5000 L/min
- Electrical Connection M12
- Control Output Analogue
- Supply Voltage 18 → 32 V
- RS-stocknr. 517-770
- Fabrikantnummer 1117638
- Merk Phoenix Contact
- Accessory Type Bracket
- For Use With HMI VMT 9000