98014 Producten voor Automation & Control Gear
- RS-stocknr. 687-530
- Fabrikantnummer SMF750
- Merk ifm electronic
- Maximum Flow Rate 5000 L/min
- Electrical Connection M12
- Control Output Analogue
- Supply Voltage 18 → 32 V
- RS-stocknr. 517-770
- Fabrikantnummer 1117638
- Merk Phoenix Contact
- Accessory Type Bracket
- For Use With HMI VMT 9000
- RS-stocknr. 273-8737
- Fabrikantnummer 11BGF0040A400
- Merk Lovato
- Range BGF00
- Pole Configuration 4P
- Normal State Configuration 4NO
- RS-stocknr. 444-875
- Fabrikantnummer WTB4SP-2216N120A00Z2ZZZ2ZZZZZ1 / 1140603
- Merk SICK
- Sensor Style Rectangular
- Detection Type Background Suppression
- Detection Range 250 mm
- Output Type NPN, PNP
- RS-stocknr. 294-875
- Fabrikantnummer TL30BGRXXXAXC1
- Merk Banner
- Series TL30
- Number of Light Elements 2
- Lens Colour Green, Red
- Bulb Type LED
- RS-stocknr. 279-3408
- Fabrikantnummer 765-1104/100-000
- Merk WAGO
- Operating Voltage 24V dc
- Number of Ports 4
- Number of Ways 5
- Connector Size M12
- RS-stocknr. 159-220
- Fabrikantnummer 6SL3220-3YE22-1UB0
- Merk Siemens
- Power Rating 5.5 kW
- Phase 3
- Supply Voltage 380 → 480 V
- Current Rating 12 A
- RS-stocknr. 273-8949
- Fabrikantnummer BF26T2D110
- Merk Lovato
- Coil Voltage 110 V
- Contact Current Rating 45 A
- Number of Poles 4
- Contact Voltage Rating 690 V
- RS-stocknr. 726-3208
- Fabrikantnummer 99777810
- Merk Crouzet
- Supply Voltage 24 V dc
- Count Mode Impulses
- Display Type Mechanical
- Function Counter
- RS-stocknr. 154-523
- Fabrikantnummer 3RT2344-1AB00
- Merk Siemens
- Coil Voltage 24 V ac
- Contact Current Rating 110 A
- Number of Poles 4
- Contact Voltage Rating 400 V
- RS-stocknr. 273-8934
- Fabrikantnummer BF26T0D012
- Merk Lovato
- Coil Voltage 12 V dc
- Contact Current Rating 45 A
- Number of Poles 4
- Contact Voltage Rating 690 V
- RS-stocknr. 230-335
- Fabrikantnummer 112119 PKZM0-XM12DE
- Merk Eaton
- Accessory Type Wiring Module
- Product Type Wiring Set
- For Use With for DILM7-M15
- Series Eaton Moeller PKZM0
- RS-stocknr. 251-7945
- Fabrikantnummer 119.004.55
- Merk Werma
- Supply Voltage 24 V
- IP Rating IP65
- Decibels at 1 Metre 80dB
- Current Type DC
- RS-stocknr. 156-214
- Fabrikantnummer 3RH2422-1AK60
- Merk Siemens
- Contact Current Rating 10 A
- Range SIRIUS
- Series 3RH2
- Normal State Configuration 2NC + 2NO
- RS-stocknr. 211-1865
- Fabrikantnummer LUCDX6BL
- Merk Schneider Electric
- Range TeSys
- Voltage Rating 690 V ac
- Phase 3
- Current Rating 600 mA
- RS-stocknr. 350-567
- Fabrikantnummer RSBS2332A2V23C24HP
- Merk Carlo Gavazzi
- Power Rating 4.4 kW
- Motor Starter Type Soft Start
- Range RSBS
- Voltage Rating 195.5 → 264.5 V
- RS-stocknr. 184-8815
- Fabrikantnummer NBN3-8GM40-E2-V3
- Merk Pepperl + Fuchs
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M8
- Detection Range 3 mm
- RS-stocknr. 204-3985
- Merk RS PRO
- Sensor Style Barrel
- Detection Type Retroreflective
- Detection Range 3 m
- Output Type PNP NO+NC
- RS-stocknr. 216-6546
- Fabrikantnummer NMRV050 10,0 160*14 25 U MV
- Merk Motovario
- Gear Ratio 10:01
- Gearbox Type Worm
- Maximum Output Torque 113 Nm
- Shaft Diameter 25mm
- RS-stocknr. 251-0667
- Fabrikantnummer 277864 DILM50-22(400V50HZ,440V60HZ)
- Merk Eaton
- Coil Voltage 400 V
- Number of Poles 3
- Series DILM
- Power Rating 30 kW