96771 Producten voor Automation & Control Gear
- RS-stocknr. 282-1981
- Fabrikantnummer 4GN15S
- Merk Oriental Motor
- Power Rating 25 W
- RS-stocknr. 215-8271
- Fabrikantnummer R88M-1M1K520T-BS2
- Merk Omron
- Power Rating 1.5 kW
- Supply Voltage 230 V
- Phase 1
- RS-stocknr. 239-2374
- Fabrikantnummer NPI-19M-100G2
- Merk Amphenol Advanced Sensors
- Pressure Reading Type Gauge
- Minimum Pressure Reading 0psi
- Maximum Pressure Reading 100psi
- Output Type Digital
- RS-stocknr. 272-6135
- Fabrikantnummer BF1810D048
- Merk Lovato
- Coil Voltage 48 V dc
- Contact Current Rating 18 A
- Number of Poles 3
- Contact Voltage Rating 440 V
- RS-stocknr. 218-1299
- Fabrikantnummer 1492-ACABLE005YC
- Merk Allen Bradley
- Accessory Type Cable
- For Use With 1756 Analog I/O Module
- Range BULLETIN
- RS-stocknr. 200-3963
- Fabrikantnummer 3RW5073-2TB14
- Merk Siemens
- Power Rating 160 kW
- Motor Starter Type Soft Start
- Range SIRIUS 3RW
- Voltage Rating 200 → 480 V ac
- RS-stocknr. 280-2259
- Fabrikantnummer 6SL3223-0DE37-5AA0
- Merk Siemens
- Power Rating 75 kW
- Phase 3
- Supply Voltage 400 V
- Current Rating 102 A
- RS-stocknr. 266-8108
- Fabrikantnummer GTE6-F7411V
- Merk SICK
- Sensor Style Rectangular
- Detection Type Proximity
- Detection Range 300 mm
- Output Type PNP
- RS-stocknr. 276-9197
- Fabrikantnummer HMIPSOH752D1801
- Merk Schneider Electric
- Manufacturer Series HMI
- Product Range Harmony iPC
- Display Type TFT LCD
- Display Size 15.6 in
- RS-stocknr. 827-6044
- Merk RS PRO
- Insulation Material PTFE
- Length 50m
- Maximum Operating Temperature +260°C
- Thermocouple Type T
- RS-stocknr. 216-6624
- Fabrikantnummer NMRV-P075 15,0 140*24 28 U MV
- Merk Motovario
- Gear Ratio 15:01
- Gearbox Type Worm
- Maximum Output Torque 318 Nm
- Shaft Diameter 28mm
- RS-stocknr. 239-1826
- Fabrikantnummer 6SL3520-2XA25-5AF0
- Merk Siemens
- Power Rating 5.5 kW
- Phase 3
- Supply Voltage 380 → 480 V
- Current Rating 11.8 A
- RS-stocknr. 190-307
- Fabrikantnummer IFC239
- Merk ifm electronic
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M12
- Detection Range 2 mm
- RS-stocknr. 690-292
- Fabrikantnummer FTW325-Z2B1A
- Merk Endress+Hauser
- Device Type Point Level Switch
- Mounting Type Rail Mount
- Switch Output SPDT
- Body Material Polycarbonate
- RS-stocknr. 122-9442
- Fabrikantnummer 3RT2017-1HB41
- Merk Siemens
- FLC Motor Rating 11 A
- Contact Current Rating 22 A
- Range SIRIUS
- Pole Configuration 3P
- RS-stocknr. 268-4480
- Merk RS PRO
- Thermocouple Type K
- Probe Diameter 13mm
- Probe Length 2m
- Maximum Temperature Sensed +350°C
- RS-stocknr. 852-3602
- Fabrikantnummer 1SFA898110R7000
- Merk ABB
- Power Rating 75 kW
- Motor Starter Type Soft Start
- Voltage Rating 208 → 600 V ac
- Phase 3
- RS-stocknr. 189-271
- Fabrikantnummer IE5461
- Merk ifm electronic
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M8
- Detection Range 3 mm
- RS-stocknr. 276-684
- Fabrikantnummer XUB2AKXWM12T
- Merk Telemecanique Sensors
- Sensor Style Cylindrical
- Detection Type Through Beam
- Detection Range 17 m
- Output Type Discrete
- RS-stocknr. 246-1736
- Fabrikantnummer 6AG1231-5PA30-5XB0
- Merk Siemens
- Manufacturer Series SIPLUS S7-1200
- For Use With SIPLUS S7-1200
- Input Type AI
- Number of Outputs 4