98385 Producten voor Automation & Control Gear
- RS-stocknr. 303-0600
- Fabrikantnummer LBSTA32900
- Merk SICK
- Accessory Type Cable
- For Use With CSL1 Series
- RS-stocknr. 106-6232
- Fabrikantnummer E5EC-QX4ABM-000
- Merk Omron
- Output Type SSR, Solid State Relay, Logic
- Supply Voltage 100 → 240 V ac
- Size 48 x 48mm
- Number of Inputs 3
- RS-stocknr. 125-649
- Fabrikantnummer 176967 DA1-35034NB-B55C
- Merk Eaton
- Power Rating 22 kW
- Phase 3
- Supply Voltage 500 → 600 V ac
- Current Rating 34 A
- RS-stocknr. 158-844
- Fabrikantnummer 6SL3220-2YE12-0UB0
- Merk Siemens
- Power Rating 1.1 kW
- Phase 3
- Supply Voltage 380 → 480 V
- Current Rating 2.8 A
- RS-stocknr. 191-5216
- Fabrikantnummer VS8APFF30Q3
- Merk Banner
- Detection Range 2 mm → 30 mm
- Output Type PNP
- Electrical Connection M8 3 Pin Connector
- Maximum DC Voltage 30V
- RS-stocknr. 460-879
- Fabrikantnummer 28250200000
- Merk Pfannenberg
- Range Signal Tower
- Series BR 50
- Component Type Wall Bracket
- Light Effect Flashing
- RS-stocknr. 100-436
- Merk RS PRO
- Encoder Technology Incremental
- Pulses Per Revolution 1024ppr
- Maximum Revolutions 3500rpm
- Output Signal Type Line Driver
- RS-stocknr. 245-9055
- Fabrikantnummer TMM22E-PKH045
- Merk SICK
- Supply Voltage 12 → 30 V
- Dimensions 38.8 x 30 x 10.4 mm
- Housing Material Glass Fiber Reinforced, Plastic (PA12)
- IP Rating IP66, IP67, IP68, IP69K
- RS-stocknr. 189-092
- Fabrikantnummer E30013
- Merk ifm electronic
- Accessory Type Adapter
- For Use With Process Sensors
- Series E300
- RS-stocknr. 280-274
- Fabrikantnummer 1517110
- Merk Phoenix Contact
- Operating Voltage 30V dc
- Number of Ports 4
- Number of Ways 5
- Connector Size M12
- RS-stocknr. 122-1523
- Fabrikantnummer 0091-0016
- Merk BARTH
- Accessory Type USB Cable
- For Use With STG-550/560/650/660 Mini PLC
- Series VK-16
- Application CAN Mini-PLC
- RS-stocknr. 221-0122
- Fabrikantnummer XMLR016G2P05
- Merk Telemecanique Sensors
- Pressure Reading Type Differential
- Minimum Pressure Reading 1.28bar
- Maximum Pressure Reading 16bar
- Accuracy = 1 %
- RS-stocknr. 247-708
- Fabrikantnummer 134922 DS7-340SX160N0-N
- Merk Eaton
- Power Rating 90 kW
- Motor Starter Type Soft Start
- Range Eaton Moeller
- Voltage Rating 480 V ac
- RS-stocknr. 189-424
- Fabrikantnummer IIR204
- Merk ifm electronic
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M30
- Detection Range 12 mm
- RS-stocknr. 211-1680
- Fabrikantnummer GV2DM110BD
- Merk Schneider Electric
- Power Rating 2.5 kW
- Motor Starter Type DOL
- Range TeSys
- Voltage Rating 500 V ac
- RS-stocknr. 186-706
- Fabrikantnummer E30400
- Merk ifm electronic
- Accessory Type Filter
- For Use With Submersible Pressure Transmitters
- Series E304
- RS-stocknr. 640-672
- Fabrikantnummer ESCT-RC200-6000A
- Merk Sifam Tinsley
- Bore Size 200mm
- Series ESCT-RC
- Transformer Type Rogowski Coil
- Sensor Technology Current Transformer
- RS-stocknr. 914-5408
- Fabrikantnummer D72SD5A/0-1200A
- Merk HOBUT
- Maximum Value 0/1200A For 1200/5A CT
- Current Type AC
- Moving Element Moving Iron
- Cutout Height 68mm
- RS-stocknr. 215-5167
- Fabrikantnummer F3W-MA0300P
- Merk Omron
- Accessory Type Smart Muting Actuator
- RS-stocknr. 154-270
- Fabrikantnummer 3RT1456-2AP36
- Merk Siemens
- Coil Voltage 220 → 240 V AC/DC
- Contact Current Rating 275 A
- Number of Poles 3
- Contact Voltage Rating 690 V