98516 Producten voor Automation & Control Gear
- RS-stocknr. 269-2648
- Merk RS PRO
- Element Type Immersion Heater
- Power Rating 12 kW
- Supply Voltage 230 → 415 V ac
- Length 600mm
- RS-stocknr. 818-7164
- Fabrikantnummer 88980162
- Merk Crouzet
- Accessory Type Antenna
- For Use With em4 Series
- RS-stocknr. 191-9506
- Merk RS PRO
- Device Type Float
- Mounting Type Internal
- Body Material Polyphenylene Sulfide
- Minimum Operating Temperature -10°C
- RS-stocknr. 186-2425
- Merk RS PRO
- Maximum Value 50 (Input)A
- Current Type AC
- Moving Element Moving Iron
- Cutout Height 45mm
- RS-stocknr. 487-9658
- Fabrikantnummer 702060/288-888-000-22
- Merk Jumo
- Output Type Relay
- Supply Voltage 20 → 53 V ac/dc
- Size 109 x 22.5mm
- Number of Outputs 2
- RS-stocknr. 392-7829
- Fabrikantnummer 3TG1010-0BB4
- Merk Siemens
- Coil Voltage 24 V dc
- Contact Current Rating 20 A
- Number of Poles 4
- Contact Voltage Rating 400 V ac
- RS-stocknr. 273-2261
- Fabrikantnummer 140MT-C3E-B16
- Merk Allen Bradley
- Current Rating 1.6 A
- Range 140MT
- Motor Protection Component Circuit Breaker
- Supply Voltage 690 V ac
- RS-stocknr. 251-0469
- Fabrikantnummer 277296 DILM32-01(24V50/60HZ)
- Merk Eaton
- Coil Voltage 24 V
- Number of Poles 3
- Series DILM
- Pole and Throw Configuration 3P
- RS-stocknr. 203-2360
- Fabrikantnummer 6AV6671-2XC00-0AX0
- Merk Siemens
- Accessory Type Protective Cover
- For Use With HMI KTP 600 Basic, OP 177B, TP 177A, TP 177B, TP 177micro
- RS-stocknr. 428-072
- Fabrikantnummer PR2FK20M
- Merk Teltonika
- Accessory Type Power Cable
- For Use With Inverter
- Series PR2 Series
- Mounting Type Screw Terminal
- RS-stocknr. 820-9618
- Fabrikantnummer 800E
- Merk Sprint Electric
- Number of Phases 1
- Product Type DC Motor Controller
- Output Voltage 90 V dc ( 110 V ac), 180 V dc ( 240 V ac)
- Supply Voltage 110 V ac, 240 V ac
- RS-stocknr. 151-254
- Fabrikantnummer TMM22E-PKH010S55
- Merk SICK
- Number of Axis 2
- Measurement Range ± 10°
- Resolution = 0.015 °
- Interface Analog 4-20 mA
- RS-stocknr. 815-8788
- Fabrikantnummer 702031/8-3100-25
- Merk Jumo
- Output Type Analogue
- Supply Voltage 20 → 30 V ac/dc
- Size 48 x 48mm
- Number of Inputs 1 (Analogue)
- RS-stocknr. 317-443
- Fabrikantnummer 6753-0002
- Merk Herga
- Maximum Pressure Reading 0.072psi
- Accuracy ±2.5 %
- Media Measured Air
- Electrical Connection Spade Terminal
- RS-stocknr. 206-1286
- Merk RS PRO
- Encoder Technology Incremental
- Pulses Per Revolution 1000
- Maximum Revolutions 12000rpm
- Output Signal Type HTL
- RS-stocknr. 860-7003
- Merk RS PRO
- Element Type Cartridge Heater
- Power Rating 1 kW
- Supply Voltage 220 V ac
- Length 200mm
- RS-stocknr. 187-3267
- Fabrikantnummer 7MH5102-2GD00
- Merk Siemens
- Force Measured Compression
- Force/ Load Measurement Range 20kg
- Series SIWAREX WL
- Sensor Type Single Point
- RS-stocknr. 123-5562
- Merk RS PRO
- Accessory Type Compression Fitting
- For Use With Thermocouple or PRT Probe
- Application 1/8 NPT X 1/8 Compression Fitting
- Connector Type Screw
- RS-stocknr. 801-6107
- Fabrikantnummer 2811271
- Merk Phoenix Contact
- Accessory Type USB Programming Tool
- Series IFS-USB-PROG
- RS-stocknr. 801-7481
- Fabrikantnummer 2861276
- Merk Phoenix Contact
- Accessory Type Terminal Block
- Series IB IL 24 DO 4-PAC
- Supply Voltage 24 V dc
- Output Current 2 A