Hook & Loop Tapes

Hook and loop tape is sometimes, mistakenly, also known as “Velcro tape”, although Velcro® is actually just the brand name of a manufacturer, whose success has made their name synonymous with the product type. The backing tape material may vary but hook and loops are normally made from nylon or polyester. It is a type of fastener closure system consisting of two types of tape that, when pressed together, form a secure fastening. One tape, called hook tape, has a rough side consisting of tiny hooks and the other tape is called loop tape and is covered in soft loops. When these two tapes are pressed together with the hooks on the hook tape engage with the loops on the loop tape causing them to bind together. The two tapes can be peeled apart when required making a distinctive tearing sound. Our range of products are sourced from leading brands such as Velcro, 3M, and RS PRO.

How to Attach Hook and Loop Tape

Most hook and loop tapes have a pressure-sensitive self-adhesive backing for a secure attachment. Fabric backed hook and loop tape can be sewn to textiles such as clothing, bags, and furniture. Heat-activated adhesive hook and loop tape uses heat from an iron that makes the adhesive tacky, it can then be stuck to the surface of the fabric.

Types of Hook and Loop Tape

Standard Hook and Loop: These are separate hook and loop tapes which are sold together for convenience, but they can also be purchased separately. Back to Back Hook and Loop: This tape has hooks on one side and loops on the other enabling it to be wrapped around itself for securing bundles of cables. Self-Engaging Hook and Loop: This tape, also known as mixed hook and loop tape, has hooks and loops on the same side for a one-piece solution. Mushroom Hook Tape: This tape has mushroomed shaped stems protruding from the backing. When pressed together these stems interlock with one another to provide a secure fastening.SizesHook and loop tapes are available in various lengths and widths and can also be supplied on a strip in separate circular coin shapes or squares.

Features and Benefits

Quick and easy to useVery strongSimple to unfastenCan be manipulated around objectsMaintenance-free

Applications

ClothingSoft furnishingsSignagePicture hangingPartitioningExhibitionsWorkshopsCable harnessingGazebos

...
Lees meer Lees minder

Filters

81 - 100 van 136 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Width Length Hook Type Colour Pre-cut Width Pre-cut Pre-cut Length Model Number Series Product Type Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 196-1279
FabrikantnummerVEL-PS20012
FabrikantVELCRO®
36,40 €
Each
Aantal stuks
50mm 5m Hook & Loop Black - - - VEL-PS20012 Professional Series - - -
RS-stocknr. 198-5433
FabrikantnummerVEL-OW64507
FabrikantVELCRO®
8,55 €
Each
Aantal stuks
20 mm 200mm - Purple - - - - ONE-WRAP - - -
RS-stocknr. 423-9561
FabrikantnummerEB01022330114561
FabrikantVelcro
13,52 €
Each
Aantal stuks
22mm 5m Loop Black 22mm - - - - - - -
RS-stocknr. 198-5451
FabrikantnummerVEL-OW64105
FabrikantVELCRO®
25,34 €
Each
Aantal stuks
10mm 25m Hook & Loop Red - - - VEL-OW64105 One-Wrap - - -
RS-stocknr. 198-5425
FabrikantnummerVEL-OW64500
FabrikantVELCRO®
7,46 €
Each
Aantal stuks
20 mm 200mm - White - - - - ONE-WRAP - - -
RS-stocknr. 198-5454
FabrikantnummerVEL-OW64109
FabrikantVELCRO®
26,51 €
Each
Aantal stuks
10mm 25m Hook & Loop Pink - - - VEL-OW64109 One-Wrap - - -
RS-stocknr. 198-5428
FabrikantnummerVEL-OW64503
FabrikantVELCRO®
8,48 €
Each
Aantal stuks
20 mm 200mm - - - - - - ONE-WRAP - - -
RS-stocknr. 198-5459
FabrikantnummerVEL-OW64128
FabrikantVELCRO®
35,38 €
Each
Aantal stuks
16mm 25m Hook & Loop Black - - - VEL-OW64128 One-Wrap - - -
RS-stocknr. 423-9511
FabrikantnummerEB88022330114511
FabrikantVelcro
13,52 €
Each
Aantal stuks
22mm 5m Hook Black 22mm - - - - - - -
RS-stocknr. 198-5453
FabrikantnummerVEL-OW64107
FabrikantVELCRO®
25,61 €
Each
Aantal stuks
10mm 25m Hook & Loop Purple - - - VEL-OW64107 One-Wrap - - -
RS-stocknr. 198-5427
FabrikantnummerVEL-OW64502
FabrikantVELCRO®
8,48 €
Each
Aantal stuks
20 mm 200mm - Black - - - - ONE-WRAP - - -
RS-stocknr. 918-1259
FabrikantnummerVEL-EC60246
FabrikantVelcro
25,48 €
Each
Aantal stuks
50mm 2.5m Hook & Loop White - - - - Heavy Duty - - -
RS-stocknr. 195-2683
FabrikantnummerVEL-PS20028
FabrikantVELCRO®
33,83 €
Each
Aantal stuks
25mm 5m Mushroom Hook Black - - - VEL-PS20028 Professional Series - - -
RS-stocknr. 433-472
FabrikantnummerEB88020010114472
FabrikantVelcro
7,60 €
1 Reel of 5 Metre(s)
Reel(s)
20mm 5m Hook White - - - - - - - -
RS-stocknr. 198-5461
FabrikantnummerVEL-OW64140
FabrikantVELCRO®
140,00 €
Each
Aantal stuks
20mm 25m Hook & Loop Black - - - VEL-OW64140 One-Wrap - - -
RS-stocknr. 198-5447
FabrikantnummerVEL-OW64101
FabrikantVELCRO®
23,78 €
Each
Aantal stuks
10mm 25m Hook & Loop Black - - - VEL-OW64101 One-Wrap - - -
RS-stocknr. 163-4736
Fabrikantnummer3M SJ356B 25mm x2,5m
Fabrikant3M
35,95 €
Each
Aantal stuks
25mm 2.5m Hook & Loop Clear - - - SJ3560 Dual Lock™ - - -
RS-stocknr. 458-7393
Fabrikantnummer3M SJ352D 25,4mm x 5m
Fabrikant3M
68,97 €
Each
Aantal stuks
25mm 5m Hook & Loop Black - No - SJ352D Scotchmate™ - - -
RS-stocknr. 198-5444
FabrikantnummerVEL-OW64766
FabrikantVELCRO®
267,08 €
Each
Aantal stuks
20 mm 330mm - Black - - - - ONE-WRAP - - -
RS-stocknr. 197-3292
FabrikantnummerSJ3526 W 25X45.7
Fabrikant3M
131,43 €
Each
Aantal stuks
25 45.7m Mushroom Hook White - - - - SJ3526 - - -
Related Products
Product width presentation of 50mm and lengths of ...
Description:
Product width presentation of 50mm and lengths of 5 and 25 meters Colour: Black Base material: Polyester, Polypropylene & Polyamide Medium hook and loop profile for indoor use Medium adhesive temperature ranges: -15ºC to +90ºC Easy and fast (dis)mounting, extremely ...
Self adhesive touch and close fastening strip available ...
Description:
Self adhesive touch and close fastening strip available as separate loop and hook components. Can be used to hold or fix products, components, panels, trim, and exhibition and sign boards. Available in three levels of fixing strength:.
Stick On Coins are an easy alternative to ...
Description:
Stick On Coins are an easy alternative to nails, screws and messy glues allowing for a quick securing solution. Use to keep items tidy and secure such as small tools, notice boards, access panels, electrical appliances and much more. The ...
The design of the 3M™ Dual Lock™ SJ355D ...
Description:
The design of the 3M™ Dual Lock™ SJ355D hook and loop tape is made up of mushroom-shaped stems in uniformed squares. When the stems have combined they interlock together, thus generating five times the closure strength of a typical hook ...