Dispensing Tips | Dispensing Needles | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Dispensing Tips

    Looking for Dispenser tips, then look no further. Our range of dispenser tips are designed for use with syringe barrels and dispense bottles. Our dispenser tips meet industrial grade safety levels and are sourced from leading brands such Kahnetics, Metcal and RS PRO.

    Key Features

    • Stainless steel cannula
    • Polypropylene hub
    • Gauge 14-30

    What are they used for?

    Dispenser tips are used to control the flow of liquid material such as silicones, adhesives and gels. They are compatible with Luer slip syringe barrels to create leak free dispensing.

    Tip Types

    • Tapered dispensing tips prevent obstructions and increase fluid flow rates.
    • Bent dispensing tips have preset bends in the cannula for optimal use in areas with awkward angles.
    • Standard dispensing tips are made with stainless steel and provide continuous adhesive fluid flow.
    • Flexible tips can be customised according to length, which makes them suited for difficult-to-reach places.

    Applications

    Dispenser tips are mainly used in telecom, automotive and electronic & electrical applications. They are also used in industries where lubricant based products are made.

    59 Producten voor Dispensing Tips

    Metcal
    914125-DHUV
    TT
    Tapered
    14
    Luer Lok Style Syringes
    31.75mm
    Green
    -
    1.6 mm
    Kahnetics
    KDS18TNP
    KDS
    Tapered
    18
    Luer Lok Style Syringes
    38.1mm
    Green
    0.86 mm
    -
    Loctite
    97224
    Conical
    Tapered
    22
    Luer Lok Style Syringes
    -
    Blue
    0.41 mm
    -
    Metcal
    TE718050PK
    TE
    Straight
    18
    Luer Lok Style Syringes
    12.7mm
    Green
    0.83 mm
    1.27 mm
    Metcal
    925025-TE
    TE Tips
    Needle Nozzle
    25
    Fluid Dispenser
    6.35mm
    Red
    -
    -
    Metcal
    918125-DHUV
    TT
    Tapered
    18
    Luer Lok Style Syringes
    32mm
    Green
    0.83 mm
    -
    Metcal
    TE725050PK
    TE
    Straight
    25
    Luer Lok Style Syringes
    12.7mm
    Red
    0.25 mm
    0.51 mm
    Metcal
    922125-RIGID
    Tapered Tips
    Tapered
    22
    Luer-Lock Syringe
    31.7mm
    Blue
    -
    -
    Loctite
    97222
    Conical
    Tapered
    18
    Luer Lok Style Syringes
    -
    Green
    0.84 mm
    -
    Loctite
    97223
    Conical
    Tapered
    20
    Luer Lok Style Syringes
    -
    Pink
    0.61 mm
    -
    Metcal
    918150-TE
    TE Tips
    Needle Nozzle
    18
    Fluid Dispenser
    38.1mm
    Green
    -
    -
    Metcal
    922025-TE
    TE Tips
    Needle Nozzle
    22
    Fluid Dispenser
    6.35mm
    Blue
    -
    -
    Metcal
    914100-TE
    TE Tips
    Needle Nozzle
    14
    Fluid Dispenser
    25.4mm
    Olive
    -
    -
    Metcal
    925125-DHUV
    Tapered Tips
    Tapered
    25
    Luer-Lock Syringe
    31.7mm
    Red
    -
    -
    Metcal
    916125-DHUV
    TT
    Tapered
    16
    Luer Lok Style Syringes
    31.75mm
    Grey
    -
    1.22 mm
    Kahnetics
    KDS1812P
    KDS
    Straight
    18
    Luer Lok Style Syringes
    12.7mm
    Pink
    0.97 mm
    1.27 mm
    Metcal
    914150-TE
    TE Tips
    Needle Nozzle
    14
    Fluid Dispenser
    38.1mm
    Olive
    -
    -
    Metcal
    930050-TE
    TE Tips
    Needle Nozzle
    30
    Fluid Dispenser
    12.7mm
    Lavender
    -
    -
    Metcal
    920025-TE
    TE Tips
    Needle Nozzle
    20
    Fluid Dispenser
    6.35mm
    Pink
    -
    -
    Metcal
    916150-PTS
    TS-P
    Straight
    16
    Luer Lok Style Syringes
    38mm
    Brown
    -
    -
    Resultaten per pagina