A compartment box is a storage box designed to keep small items such as electronic components, screws, nuts, bolts and washers neat and tidy. Inside the storage boxes, the compartments are set out in a grid form and usually come with removable dividers or partitions allowing for easy box customisation and adjustment. Our compartment storage boxes are available in a variety of materials, sizes and colours to suit your individual requirements. Browse our range of high-quality compartment boxes from leading brands including Racco, Stanley, DeWALT, Licefa and of course RS PRO.
What are the different types of storage Box?
Our storage boxes can be categorised into two main types, flat storage boxes or stacked storage boxes.Flat Storage Boxes These boxes are portable and are typically constructed from durable plastic or sometimes metal. The containers will have a hinged lid and a carrying handle. Lids can be clear plastic enabling users to easily view the contents without the need for opening the box. Inside the organiser, there will be individual segments either fixed or with removable dividers. On the outside of the box, there is usually a click latch mechanism to keep the lid securely closed and ensures the contents stays in place while on the move.Stacked Storage Boxes Stacked storage boxes or cases are almost like a small chest. These type of storage boxes can have just compartment trays or a combination of trays and drawers. They are often height adjustable allowing for greater functionality and storage solutions.
Where are compartment boxes generally used?
Compartment boxes and organisers are extremely useful and can be used in a wide range of applications and environments. Practical and convenient, these containers are commonly used by tradesmen like electricians and plumbers or DIY enthusiasts and hobbyists.
Description:
Boxes with hinged clear lids and slide catches.
Large size has carry handleSupplied without trays allowing the box to be customised to users requirementsTrays are held in position by a moulded grid in the base of the box.
Description:
Carrylite Professional Case System,Service cases, moulded in polypropylene
with virtually unbreakable transparent polycarbonate lids, and lockable steel safe boxes, ideal for security areas or mobile service vehicles,A3 format in three depths (55mm, 80mm & 150mm),Ergonomic Carrying Handle,Two strong, sliding locks ...
Description:
47mm inserts suitable for Carrylite 55 mm case,
compact toolboxes or plastic drawer cabinets.69mm inserts suitable for 80mm deep Boxxter and carrylite 80mm case and deep multitray.The inserts sold in multiple quantities will fit a footprint of 320x220mm or 160x ...
Description:
RS Pro Compartment Boxes are manufactured with a
quality in mind. Made from tough, impact resistant clear polypropylene. Heavy-duty PVC corners and reinforced composite locking catches provide an extra durability. Cases are available in many different size options. Features & ...