Step Ladders | Platform & Aluminium Ladders | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Step Ladders

    The most common ladder is a step ladder or A-frame ladder. Safety is very important with ladders having non-slip tread or handrails for ease of climbing. Step or A-frame folding ladders use wider treads (steps) for stability and are self-supporting coupled with a lightweight frame.

    Types of Step Ladder

    Platform Step LaddersThese ladders have a top tread for multi-purpose use with the platform as a stable working position or a high-level platform for resting tools and materials being used. This type of ladder opens up like scissors to be free-standing steps with a small podium at the top. It makes it safe by leaving your hands free and with the added handrail above the platform for added stability.Swingback Step LadderThis type of step ladder usually has deep serrated anti-slip steps to sure a secure footing on the ladder. Featuring only treads on one side this stepladder has box section back legs with heavy-duty bracing for added strength and safety. The number of treads on this type of stepladder includes the very top tread section, so a 6-tread step ladder has 5 treads plus the very top section. The HSE advises for safety reasons that users should not stand on the top 3 treads. Whilst the BS EN131 standard states that the user should not use the top two treads.

    Choosing the right ladder

    When choosing a ladder its influenced by the material as well as safety and durability purposes. Fibreglass ladders generally offer the best value being lightweight and durable than aluminium, even though it costs a lot more than its metal counterpart. For a breakdown of each material:AluminiumAluminium stepladders are favoured among homeowners for their reasonable price and lightness. These stepladders are durable, but the legs can bend and the steps or rungs sometimes can sag. Professionals don't usually use aluminium as they are able to conduct electricity, which can be dangerous. They may be cheap and light but are not the first choice among professionals.FibreglassFibreglass stepladders are the most popular, being as light as aluminium, but far stronger and durable in everyday use. Costing more than its metal counterparts, however, it will last an incredibly long time. They are safe around electrical items and in wet slippery conditions, making them ideal for the workplace.

    57 Producten voor Step Ladders

    Zarges
    2 x 6
    Aluminium
    Aluminium
    -
    1.3m
    150kg
    6.1kg
    Zarges
    4
    Aluminium
    Aluminium
    0.83m
    1.43m
    -
    -
    TUBESCA
    4
    Anodized Aluminium
    Anodized Aluminium
    0.88m
    1.54m
    150kg
    6.4kg
    TUBESCA
    5
    Anodized Aluminium
    Anodized Aluminium
    1.1m
    1.75m
    150kg
    7.5kg
    Zarges
    10
    Aluminium
    -
    -
    2.16m
    150kg, 175kg
    10.2kg
    Zarges
    5
    Aluminium
    Aluminium
    1.33m
    -
    -
    9.7kg
    Zarges
    2 x 10
    Aluminium
    Aluminium
    -
    2.2m
    150kg
    12.4kg
    Zarges
    2 x 5
    Aluminium
    Aluminium
    -
    1.32m
    -
    8.4kg
    Zarges
    12
    Aluminium
    -
    -
    2.6m
    150kg, 175kg
    13kg
    Zarges
    4
    Aluminium
    Aluminium
    1.04m
    2.150m
    -
    8.6kg
    Zarges
    6
    Aluminium
    Aluminium
    1.26m
    1.86m
    -
    -
    Zarges
    8
    Aluminium
    Aluminium
    2.12m
    -
    -
    11.7kg
    Zarges
    4
    Aluminium
    Aluminium
    1.06m
    -
    -
    9kg
    Zarges
    6
    Aluminium
    Aluminium
    1.59m
    -
    -
    10.6kg
    TUBESCA
    3
    Fibreglass
    Aluminium
    0.69m
    1.35m
    150kg
    5.9kg
    Zarges
    2 x 8
    Aluminium
    Aluminium
    -
    1.8m
    150kg
    9kg
    Zarges
    2 x 3
    Aluminium
    Aluminium
    -
    0.88m
    -
    5.8kg
    TUBESCA
    4
    Fibreglass
    Aluminium
    0.92m
    1.58m
    150kg
    6.9kg
    TUBESCA
    5
    Fibreglass
    Aluminium
    1.15m
    1.81m
    150kg
    8kg
    RS PRO
    4
    Aluminium, Fiberglass
    Aluminium, Fiberglass
    -
    2.27m
    -
    -
    Resultaten per pagina