Couplings | Flexible Couplings | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Flexible Couplings

    Couplings, or couplers, are commonly used in a variety of motion control applications, from aviation and laboratory equipment to robotics, and medical devices. A coupling is a mechanical element that connects two shafts together to transmit power and movement. Couplers can be flexible or rigid.

    Which Coupling Type should I choose?

    There are many different coupling types, shapes and sizes, the right choice of coupler will be dependent upon your applications and specifications.

    When deciding which shaft coupler is best, many considerations need to be factored in to ensure the correct coupling is used to reduce instances of coupler failure, improve system capability, and reduce system issues.

    Rigid couplings are used where precise alignment is of paramount as there is no movement between the shafts with this coupler type.

    Flexible couplings are used where a degree of motion is needed between the shafts. These couplings can improve the performance of a machine and reduce wear and tear. They are easy to install and have a long-life span. The types of couplings that sit within the flexible couplings area are gear couplings, Oldham couplings and universal joint couplings.

    Gear couplings are flexible and capable of high torque transmission between shafts that are not collinear, because of this they are frequently use on large industrial machinery where high power applications are needed.

    Bellow couplings can accommodate all forms of misalignment and have a balanced design for reduced vibration at high speeds. They are best suited for applications where precise positioning is required, such as in material handling or general automation and assembly.

    Oldham couplings are used to connect parallel shafts that are slightly out of line, this kind of parallel misalignment can occur where power transmission is needed at different elevations. The Oldham coupling consists of three discs, connected to either side of the drive, and the third sandwiched in between.

    Jaw couplings are made from flexible materials. Due to this, they can accommodate any misalignment caused by thermal expansion or manufacturing inefficiencies and are usually found in lower power transmission applications such as the electrical motor and internal combustion systems. They work by preventing shock loading, the sudden and drastic increase of load in a system.

    "

    908 Producten voor Flexible Couplings

    24mm
    Gear Coupling
    36mm
    -
    -
    20Nm
    -
    -
    1mm
    -
    -
    -
    6 x 10mm
    Beam Coupling
    25.4mm
    31.8mm
    Clamping
    -
    -
    -
    -
    -
    -
    Aluminium
    BCB
    5 x 6mm
    Beam Coupling
    19mm
    22.9mm
    Clamping
    -
    -
    -
    -
    -
    -
    Aluminium
    BCB
    4mm
    Beam Coupling
    12.7mm
    19.1mm
    Clamping
    -
    -
    -
    -
    -
    -
    Aluminium
    BCB
    42mm
    Jaw Coupling
    130mm
    38mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    42mm
    Jaw Coupling
    110mm
    38mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    28mm
    Jaw Coupling
    90mm
    29mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    6mm
    Beam Coupling
    19.1mm
    22.9mm
    Set Screw
    -
    -
    -
    -
    -
    -
    Aluminium
    BCA
    6mm
    Beam Coupling
    19.05mm
    31.75mm
    Clamping
    -
    -
    -
    -
    -
    -
    Aluminium
    BCC
    42mm
    Jaw Coupling
    110mm
    38mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    19mm
    Gear Coupling
    32mm
    -
    -
    16Nm
    -
    -
    1mm
    -
    -
    -
    6mm
    Beam Coupling
    19.1mm
    22.9mm
    Clamping
    -
    -
    -
    -
    -
    -
    Aluminium
    BCB
    28mm
    Jaw Coupling
    90mm
    29mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Huco
    12mm
    Oldham Coupling
    50mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Huco
    12mm
    Oldham Coupling
    41.3mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    14mm
    Gear Coupling
    25mm
    -
    -
    10Nm
    -
    -
    1mm
    -
    -
    -
    25mm
    Jaw Coupling
    70mm
    29mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    8 x 10mm
    Beam Coupling
    25.4mm
    31.8mm
    Clamping
    -
    -
    -
    -
    -
    -
    Aluminium
    BCB
    25mm
    Jaw Coupling
    70mm
    29mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Huco
    25mm
    Oldham Coupling
    50mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina