Splice Connectors | Butt Connectors | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Splice Connectors

    A splice connector consists of a plastic clip that has a sharp metal insert that will safely cut through the plastic insulating jackets of two wires and crimps them together. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.

    Types of splice connectors:

    • Crimp Butt Splice Terminal
    • Crimp Closed End Terminal
    • Crimp Barrel Foil Terminal
    • Push Wire Terminal

    Frequently asked Questions

    What are Crimp Butt Splice Terminals

    Crimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that's usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.

    How Do Crimp Butt Splice Terminals Work ?

    Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.

    What are Crimp Closed-End Connectors used for?

    Crimp closed-end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.

    Crimp closed-end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.

    737 Producten voor Splice Connectors

    Heat Shrink
    1.5mm²
    1.5 → 2.5 mm², 16 → 14 AWG
    2.5mm²
    36mm
    2.3mm
    16AWG
    Insulated
    14AWG
    -
    Blue
    -
    Nylon
    -
    -
    -
    -
    -
    Copper
    -
    -
    Closed End
    0.5mm²
    0.5 → 1.5 mm², 22 → 16 AWG
    1.5mm²
    21mm
    8mm
    22AWG
    Insulated
    16AWG
    1
    Natural
    -
    Nylon
    -
    -
    -
    -
    -
    Copper
    Tin
    0.35mm
    € 0,055
    Per stuk (in een zak van 100)
    Open Barrel
    0.5mm²
    -
    0.75mm²
    -
    -
    22AWG
    Uninsulated
    18AWG
    -
    -
    19 x 6.5mm
    -
    19mm
    -
    -
    -
    -
    -
    -
    -
    Quick Splice
    0.5mm²
    18 → 22 AWG
    0.75mm²
    27mm
    20mm
    22AWG
    Insulated
    18AWG
    -
    Red
    -
    PP
    -
    -
    -
    -
    -
    Brass
    Tin
    -
    € 0,308
    Per stuk (in een verpakking 100)
    Butt
    4mm²
    12 → 10 AWG
    6mm²
    26mm
    6.3mm
    12AWG
    Insulated
    10AWG
    -
    Yellow
    -
    Vinyl
    -
    -
    -
    -
    -
    Copper
    Tin
    -
    Heat Shrink
    0.5-1.5mm²
    0.5-1.5 → 1.5-2.5 mm², 22-16 → 16-14 AWG
    1.5-2.5mm²
    36mm
    1.7 (d2) mm, 2.3 (d1) mm
    22-16AWG
    Insulated
    16-14AWG
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Copper
    -
    -
    Butt
    0.4mm²
    26 → 19 AWG
    0.9mm²
    15.3mm
    2.08mm
    26AWG
    Insulated
    19AWG
    2
    Yellow
    -
    PP
    -
    -
    -
    -
    -
    Brass
    Tin
    -
    € 0,327
    Per stuk (in een verpakking 100)
    Butt
    4mm²
    12 → 10 AWG
    6mm²
    24.5mm
    5.8mm
    12AWG
    Insulated
    10AWG
    -
    Yellow
    -
    PVC
    -
    -
    -
    -
    -
    Copper
    Tin
    2.3mm
    € 0,873
    Per stuk (in een zak van 10)
    Heat Shrink
    0.5mm²
    -
    1.5mm²
    37mm
    -
    22AWG
    Insulated
    16AWG
    -
    Red
    -
    Polyolefin
    -
    -
    -
    -
    -
    Copper
    -
    -
    € 0,91
    Per stuk (in een zak van 10)
    Heat Shrink
    1.5mm²
    -
    2.5mm²
    37mm
    -
    15AWG
    Insulated
    14AWG
    -
    Blue
    -
    Polyolefin
    -
    -
    -
    -
    -
    Copper
    -
    -
    € 0,577
    Per stuk (in een verpakking 10)
    Butt
    -
    25 mm²
    25mm²
    31mm
    6.7mm
    -
    Uninsulated
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Copper
    Tin
    -
    € 0,23
    Per stuk (in een verpakking 100)
    Butt
    0.5mm²
    22 → 16 AWG
    1.5mm²
    24.5mm
    4mm
    22AWG
    Insulated
    16AWG
    -
    Red
    -
    PVC
    -
    -
    -
    -
    -
    Copper
    Tin
    -
    € 0,174
    Per stuk (in een verpakking 100)
    Butt
    0.5mm²
    22 → 16 AWG
    1.5mm²
    24.2mm
    4mm
    22AWG
    Insulated
    16AWG
    -
    Red
    -
    Vinyl
    -
    -
    -
    -
    -
    Copper
    Tin
    -
    Butt Splice
    0.5mm²
    22 → 16 AWG
    1.5mm²
    15mm
    3.3mm
    22AWG
    Uninsulated
    16AWG
    2
    Silver
    -
    -
    -
    -
    -
    -
    -
    Copper
    Tin
    0.8mm
    Closed End
    0.5mm²
    0.5 → 1.5 mm², 22 → 16 AWG
    1.5mm²
    21mm
    5mm
    22AWG
    Insulated
    16AWG
    1
    Natural
    -
    Nylon
    -
    -
    -
    -
    -
    Copper
    Tin
    0.35mm
    -
    4mm²
    12 → 10 AWG, 4 → 6 mm²
    6mm²
    25.5mm
    10mm
    12AWG
    Insulated
    10AWG
    -
    Natural
    -
    Nylon
    -
    -
    -
    -
    -
    Copper
    -
    0.7mm
    -
    1.5mm²
    1.5 → 2.5 mm², 16 → 14 AWG
    2.5mm²
    24.6mm
    4.5mm
    16AWG
    Insulated
    14AWG
    -
    Blue
    -
    Vinyl
    -
    -
    -
    -
    -
    Copper
    -
    -
    Tap
    0.5mm²
    20 → 18 AWG
    0.75mm²
    27mm
    20mm
    22AWG
    Insulated
    18AWG
    -
    Red
    -
    PP
    -
    -
    -
    -
    -
    Brass
    Tin
    -
    -
    1.5mm²
    1.5 → 2.5 mm², 16 → 14 AWG
    2.5mm²
    25.2mm
    4.5mm
    16AWG
    Insulated
    14AWG
    -
    Blue
    -
    Nylon
    -
    -
    -
    -
    -
    Brass
    -
    -
    -
    4mm²
    12 → 10 AWG, 4 → 6 mm²
    6mm²
    26.5mm
    6.3mm
    12AWG
    Insulated
    10AWG
    -
    Yellow
    -
    Vinyl
    -
    -
    -
    -
    -
    Brass
    -
    -
    Resultaten per pagina