Rotary Encoded DIP Switches | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Rotary Encoded DIP Switches

    Rotary Encoded DIP switches are a type of electronic switch that combines the functionality of a rotary encoder and a DIP switch. A rotary encoder is a device that converts rotational motion into a series of digital signals, while a DIP switch is a manually operated switch that allows for the configuration of electronic circuits.Rotary Encoded DIP switches have a number of individual switches arranged in a circular pattern. Instead of turning a knob, the user rotates the entire switch housing to change the setting of the switches. As the switch is rotated, the internal encoder generates a series of digital signals that correspond to the position of the switch. These signals can be used to control electronic devices, such as microcontrollers, or to configure settings in a device.Rotary Encoded DIP switches are often used in electronic devices where space is at a premium, or where it is necessary to change settings quickly and easily. They are commonly found in audio and video equipment, robotics, and industrial control systems.

    What are the types of Rotary Encoded DIP Switches?

    Binary-coded decimal (BCD) switches: These switches encode the switch position using BCD code, which is commonly used in digital circuits.Gray-coded switches: These switches use a Gray code to encode the switch position. Gray code is a binary code where only one bit changes between each adjacent code word, reducing the risk of errors in switching.Hexadecimal switches: These switches encode the switch position using hexadecimal code, which is useful in applications where multiple switches are used to set a single value.Octal switches: These switches encode the switch position using octal code, which is similar to hexadecimal code but uses a base of eight instead of 16.Customised switches: Some manufacturers offer customized Rotary Encoded DIP switches that can be tailored to specific applications. These switches may have special features such as different shaft lengths or custom labelling.

    What are the benefits of Rotary Encoded DIP Switches?

    Space SavingEasy to useHigh ReliabilityAccurate SettingsVersatile

    109 Producten voor Rotary Encoded DIP Switches

    Nidec Components
    Through Hole
    -
    -
    Solder
    6
    6
    100 mA
    5 V dc, 50V dc
    SS-10
    7mm
    10mm
    10mm
    KNITTER-SWITCH
    PCB
    -
    Hexadecimal
    Through Hole
    16
    16
    25 mA @ 24 V dc
    24V dc
    -
    8.8mm
    10mm
    10mm
    € 4,116
    Per stuk (in een verpakking 5)
    Hartmann
    Surface Mount
    -
    Hexadecimal
    Through Hole
    16
    6
    100 mA @ 42 V
    42V
    -
    7mm
    7mm
    2.5mm
    € 1,315
    Per stuk (in een verpakking 2)
    Nidec Components
    Surface Mount
    -
    BCD, BCH
    Gull Wing
    16
    "16"
    100 mA
    5 V dc, 50V dc
    SH-7000
    3.75mm
    7.3mm
    7.1mm
    Nidec Components
    Through Hole
    -
    -
    Solder
    4
    1
    100 mA
    5 V dc, 50V dc
    S-2050
    7mm
    10mm
    10mm
    Wurth Elektronik
    -
    -
    -
    Solder Tag
    -
    -
    -
    -
    -
    -
    7.4mm
    3.65mm
    € 3,716
    Per stuk (in een verpakking 5)
    Hartmann
    Surface Mount
    -
    BCD
    Through Hole
    10
    6
    100 mA @ 42 V
    42V
    -
    7mm
    7mm
    2.5mm
    € 3,316
    Per stuk (in een verpakking 5)
    Hartmann
    Surface Mount
    -
    BCD
    Surface Mount
    10
    6
    100 mA @ 42 V
    42V
    -
    7mm
    7mm
    2.5mm
    Wurth Elektronik
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    € 12,972
    Per stuk (in een tube 25)
    TE Connectivity
    PCB
    -
    Hexadecimal
    -
    -
    -
    0.4 VA @ 20 V dc
    20V dc
    -
    10mm
    10mm
    12mm
    Wurth Elektronik
    -
    -
    -
    -
    3
    10
    -
    24V dc
    -
    -
    -
    -
    Alps Alpine
    PCB
    -
    -
    PC Pin
    7
    1
    300 mA
    16V dc
    -
    16.2mm
    27.5mm
    18.5mm
    C & K
    Surface Mount
    -
    -
    Solder
    4
    10
    100 mA
    30V dc
    -
    3.75mm
    10mm
    5.08mm
    Wurth Elektronik
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    -
    -
    BCD
    Pin
    10
    -
    100 mA
    5V dc
    S-2000A
    -
    -
    -
    € 4,214
    Per stuk (in een verpakking 5)
    C & K
    Surface Mount
    -
    -
    Solder
    4
    10
    100 mA
    30V dc
    -
    3.75mm
    10mm
    5.08mm
    € 3,254
    Per stuk (in een verpakking 5)
    C & K
    Through Hole
    -
    -
    Solder
    4
    10
    100 mA
    30V dc
    -
    4.25mm
    7.2mm
    7.4mm
    Wurth Elektronik
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    € 2,344
    Per stuk (in een verpakking 5)
    Hartmann
    Surface Mount
    -
    Hexadecimal Complement
    Through Hole
    16
    6
    100 mA @ 42 V
    42V
    -
    7mm
    7mm
    2.5mm
    Wurth Elektronik
    -
    -
    -
    -
    3
    10
    -
    24V dc
    -
    -
    -
    -
    Resultaten per pagina