ebm-papst Fan Filter for 60mm Fans, PC, Synthetic Fibre Filter, Steel Frame, 65 x 65mm
- RS-stocknr.:
- 501-941
- Artikelnummer Distrelec:
- 304-00-872
- Fabrikantnummer:
- PMFA60L
- Fabrikant:
- ebm-papst
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 31,02
(excl. BTW)
€ 37,53
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 61 stuk(s) klaar voor verzending
- 200 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 31,02 |
| 10 - 24 | € 27,14 |
| 25 + | € 24,82 |
*prijsindicatie
- RS-stocknr.:
- 501-941
- Artikelnummer Distrelec:
- 304-00-872
- Fabrikantnummer:
- PMFA60L
- Fabrikant:
- ebm-papst
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
| Merk | ebm-papst | |
| Filter Type | Fan Mounted Filter | |
| Fan Size | 60mm | |
| Dimensions | 65 x 65mm | |
| Thickness | 13.5mm | |
| Frame Material | Steel | |
| Frame Finish | Matt Black | |
| Filter Material | PC, Synthetic Fibre | |
| Length | 65mm | |
| Width | 65mm | |
| Alles selecteren | ||
|---|---|---|
Merk ebm-papst | ||
Filter Type Fan Mounted Filter | ||
Fan Size 60mm | ||
Dimensions 65 x 65mm | ||
Thickness 13.5mm | ||
Frame Material Steel | ||
Frame Finish Matt Black | ||
Filter Material PC, Synthetic Fibre | ||
Length 65mm | ||
Width 65mm | ||
- Land van herkomst:
- GB
ebm-papst Fan Filter Assembly
The ebm-papst fan filter assembly consists of an outer grill cover, an inner fixing plate and a filter pad. The grill cover is made of polycarbonate with matt finish that helps easy changing of filter pad. The inner fixing plate is constructed of steel sheet with a matt black epoxy powder finish that provides protection when the filter pad is changed with the fan still running. The filter pad achieves 75% retention of dust particles. It is made of white synthetic bonded fibre. The assembly is available with a length of 65mm and width of 65mm. This assembly is suitable for 60mm and 60mm fan size.
Features and Benefits
Tough, durable construction
Quick change filter pad
Utilize existing hole fixing positions on most PAPST fans
Filter pad can be changed without switching off fan
Pad is flame resistant
Quick change filter pad
Utilize existing hole fixing positions on most PAPST fans
Filter pad can be changed without switching off fan
Pad is flame resistant
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Gerelateerde Links
- ebm-papst Fan Filter for 60mm Fans, Synthetic Fibre Filter, 65 x 65mm
- ebm-papst Fan Filter for 60 x 60mm Fans, Fiber Filter, PC Frame, 65 x 65mm
- ebm-papst Fan Filter for 60mm Fans, Steel Filter, Steel Frame, 65 x 65mm
- ebm-papst Fan Filter for 80mm Fans, PC, Synthetic Fibre Filter, Steel Frame, 125 x 105mm
- ebm-papst Fan Filter for 120mm Fans, PC, Synthetic Fibre Filter, Steel Frame, 162 x 136mm
- ebm-papst Fan Filter for 92mm Fans, PC, Synthetic Fibre Filter, Steel Frame, 125 x 105mm
- ebm-papst Fan Filter for 150 / 172mm Fans, PC, Synthetic Fibre Filter, Steel Frame, 226 x 190mm
- ebm-papst Fan Filter for 119mm Fans, Synthetic Fibre Filter, 120 x 120mm