HellermannTyton HTWD-PW Grey - Open Slot, W15 mm x D18 mm, L2 m, Polyvinyl Chloride

Bulkkorting beschikbaar

Subtotaal (1 verpakking van 36 eenheden)*

€ 280,80

(excl. BTW)

€ 339,77

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 7 stuk(s) klaar voor verzending
  • 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en)
Per verpakking
Per stuk*
1 - 4€ 280,80€ 7,80
5 +€ 252,14€ 7,004

*prijsindicatie

RS-stocknr.:
843-1152
Artikelnummer Distrelec:
304-29-078
Fabrikantnummer:
181-10018 HTWD-PW-15X18-PVC-GY
Fabrikant:
HellermannTyton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HellermannTyton

Width

15 mm

Product Type

Cable Trunking

Depth

18mm

Colour

Grey

Material

Polyvinyl Chloride

Length

2m

Slot Type

Open

Fire Behaviour

UL 94 V-0

Series

HTWD-PW

Standards/Approvals

RoHS

Land van herkomst:
IT

HellermannTyton HTWD-PW Series Cable Trunking, 15mm Width, 18mm Depth - 181-10018


This cable trunking is designed for effective PVC cable management in various environments. Measuring 15mm in width and 18mm in depth, it offers a suitable solution for routing and protecting electrical wiring. With a length of 2m, this slotted panel trunking provides open slot access for quick and convenient installation.

Features & Benefits


• Made from durable PVC for long-lasting use

• Self-extinguishing fire behaviour rated V0 for safety

• Smooth surfaces prevent cable wear during installation

• High dielectric strength of 70 kV/mm protects wiring integrity

Applications


• Utilised for managing electrical wiring in automation systems

• Suitable for routing cables in mechanical environments

• Ideal for installations in electronic equipment

• Effective in various industrial requiring neat cable management

What is the installation process for this trunking?


Installation involves securing the trunking to surfaces using appropriate fasteners, ensuring that cables are neatly routed through the open slots for easy access and organisation.

How does the trunking's fire rating influence its application?


The trunking's fire-rated characteristics ensure maximum safety in environments where fire hazards may be a concern, making it suitable for various industrial and commercial applications.

What environmental conditions can this trunking withstand?


The trunking can perform effectively in temperatures ranging from -5°C to +65°C, ensuring reliability in diverse conditions encountered in electrical installations.

T1 Slotted Wiring Duct / Slotted Trunking


Hellermann Tyton T1 slotted wiring ducts / trunking are particularly suitable for large cables and are commonly used in control panels. The "fingers" forming the slots can be removed at snap-off points without forming sharp edges. The fingers are wider at the top edge to hold the duct cover securely.

The patented mounting points and the hole punching in the base of these T1 wiring ducts fulfill DIN 43659 requirements and guarantee problem-free handling. Duct covers are also separately available on request. All products are certified according to CEI 23-22 and the new European EN 50085-2-3 standards.

T1 slotted trunking is highly suitable for use in control panels and switching systems, particularly for wires with large diameters.

Approvals

CSA C 22.2 n.0, DIN 0660 part 506, UL 1565
CEI 23-22 and EN 50085-2-3

Standards

DIN 43659

Gerelateerde Links