Wonder Grip Kynethic Thermo Dark Blue Nylon Gloves, Size 10, Polyurethane Coating
- RS-stocknr.:
- 845-817
- Fabrikantnummer:
- WG00381012
- Fabrikant:
- Wonder Grip
Afbeelding representeert productcategorie
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 845-817
- Fabrikantnummer:
- WG00381012
- Fabrikant:
- Wonder Grip
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Wonder Grip | |
| Size | 10 | |
| Product Type | Gloves | |
| Lining Material | Acrylic | |
| Material | Nylon | |
| Colour | Dark Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | X | |
| Safety Standard | EN 388, EN 407, EN 511 | |
| Resistance Features | Cold Resistant, Cut Resistant, Heat Resistant, Liquid Resistant, Oil Resistant | |
| Series | Kynethic Thermo | |
| Number of Gloves | 144 | |
| Coating | Polyurethane | |
| Standards/Approvals | UKCA | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Wonder Grip | ||
Size 10 | ||
Product Type Gloves | ||
Lining Material Acrylic | ||
Material Nylon | ||
Colour Dark Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade X | ||
Safety Standard EN 388, EN 407, EN 511 | ||
Resistance Features Cold Resistant, Cut Resistant, Heat Resistant, Liquid Resistant, Oil Resistant | ||
Series Kynethic Thermo | ||
Number of Gloves 144 | ||
Coating Polyurethane | ||
Standards/Approvals UKCA | ||
EN 511 Cold Yes | ||
EN 407 Thermal Yes | ||
- Land van herkomst:
- CN
The Wonder Grip thermal glove is designed for protection in wet, oily, and cold environments, offering insulation alongside breathability and dexterity for maximum performance in low temperatures.
Water-repellent and cold-resistant coating ensures continuous comfort during prolonged wear
Soft acrylic loop pile liner offers warmth and protection against cold environments
Unique micro dots on the Palm enhance grip and wear resistance
Produced without harmful chemicals, contributing to a sustainable future
Gerelateerde Links
- Wonder Grip Kynethic Thermo Dark Blue Nylon Gloves, Size 10, Polyurethane Coating
- Wonder Grip Kynethic Thermo Dark Blue Nylon Gloves, Size 8, Polyurethane Coating
- Wonder Grip Kynethic Thermo Dark Blue Nylon Gloves, Size 9, Polyurethane Coating
- Wonder Grip WG-050 Dark Blue Acrylic, Nylon, Polyester Gloves, Size 8, Polyurethane Coating
- Wonder Grip WG-050 Dark Blue Acrylic, Nylon, Polyester Gloves, Size 9, Polyurethane Coating
- Wonder Grip WG-050 Dark Blue Acrylic, Nylon, Polyester Gloves, Size 10, Polyurethane Coating
- Wonder Grip OP-1300G OPTY Grey Nylon General Handling Gloves, Size M, 08, Polyurethane Coating
- Wonder Grip OP-1300G OPTY Grey Nylon General Handling Gloves, Size S, 07, Polyurethane Coating
