ATG MaxiFlex Cut 42-8743 Green Nitrile Foam, Polyester, Spandex, HPPE, Fibreglass, Nylon Cut Resistant Gloves, Size 10,
- RS-stocknr.:
- 271-230
- Fabrikantnummer:
- AT428743-ZZ10AIN
- Fabrikant:
- ATG
Subtotaal (1 paar)*
€ 12,88
(excl. BTW)
€ 15,58
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
- Plus verzending 638 stuk(s) vanaf 03 november 2026
Paar | Per paar |
|---|---|
| 1 + | € 12,88 |
*prijsindicatie
- RS-stocknr.:
- 271-230
- Fabrikantnummer:
- AT428743-ZZ10AIN
- Fabrikant:
- ATG
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ATG | |
| Product Type | Cut Resistant Gloves | |
| Size | 10 | |
| Lining Material | HPPE, Fibreglass, Nylon, Polyester, Spandex | |
| Material | Nitrile Foam, Polyester, Spandex, HPPE, Fibreglass, Nylon | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | Yes | |
| EN388 Cut - Coup Test | 3 | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Nitrile Foam | |
| Series | MaxiFlex Cut 42-8743 | |
| Number of Gloves | 1 | |
| Resistance Features | Cut Resistant, Cut Level B, Breathable, Good Dexterity, Mechanical Protection, Washable | |
| Safety Standard | EN 388 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN ISO 21420:2020, EN388:2016+A1:2018 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Alles selecteren | ||
|---|---|---|
Merk ATG | ||
Product Type Cut Resistant Gloves | ||
Size 10 | ||
Lining Material HPPE, Fibreglass, Nylon, Polyester, Spandex | ||
Material Nitrile Foam, Polyester, Spandex, HPPE, Fibreglass, Nylon | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture Yes | ||
EN388 Cut - Coup Test 3 | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Coating Nitrile Foam | ||
Series MaxiFlex Cut 42-8743 | ||
Number of Gloves 1 | ||
Resistance Features Cut Resistant, Cut Level B, Breathable, Good Dexterity, Mechanical Protection, Washable | ||
Safety Standard EN 388 | ||
EN 374 Chemical No | ||
Standards/Approvals EN ISO 21420:2020, EN388:2016+A1:2018 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
Vrijgesteld
- Land van herkomst:
- SL
Gerelateerde Links
- ATG MaxiFlex Cut Black, Green Fibreglass, Nylon, Polyester, Spandex, UHMWPE Work Gloves, Size 8, Nitrile Foam Coating
- ATG MaxiFlex Cut Black, Green Fibreglass, Nylon, Polyester, Spandex, UHMWPE Work Gloves, Size 6, Nitrile Foam Coating
- ATG MaxiFlex Cut Black, Green Fibreglass, Nylon, Polyester, Spandex, UHMWPE Work Gloves, Size 11, Nitrile Foam Coating
- ATG MaxiFlex Cut Black, Green Fibreglass, Nylon, Polyester, Spandex, UHMWPE Work Gloves, Size 5, Nitrile Foam Coating
- ATG MaxiFlex Cut Black, Green Fibreglass, Nylon, Polyester, Spandex, UHMWPE Work Gloves, Size 9, Nitrile Foam Coating
- ATG MaxiFlex Cut Black, Green Fibreglass, Nylon, Polyester, Spandex, UHMWPE Work Gloves, Size 7, Nitrile Foam Coating
- ATG MaxiCut Ultra Blue Nylon, Polyester, Spandex, Tungsten, UHMWPE Work Gloves, Size 10, Nitrile Foam Coating
- ATG MaxiCut Ultra (uncoated) 58-917 Blue Nylon, Polyester, Spandex, Tungsten, UHMWPE Cut Resistant Gloves, Size 10,
